Toroidal Power Transformers, Nuvotem Talema | RS
Recently searched

    Toroidal Transformers

    Toroidal transformers are magnetic core transformers manufactured within a toroidal (ring or doughnut) shape.

    How do Toroidal Transformers they work?

    Transformers use the principles of induction to transfer energy in the form of electricity via their internal coli. They make it possible for devices with different requirements to run off the same source of voltage. They are able to step the voltage up or down as needed. They can also increase and decrease current and alter electrical energy in other ways.

    Toroidal transformers can be open or encapsulated, and some models are completed with PCB mounting pins.

    Benefits of Toroidal Transformers

    • Transformers take up less space than their traditional square counterparts using less real estate. Some manufacturers suggest that fitting a toroidal transformer with flying leads instead of terminal blocks can save you up to 60% space.
    • These transformers are easy to mount, some even just require a single bolt to fix them in place.
    • They have flexible dimensions.
    • Toroidal transformers offer great noise reduction and emit less EMI (electromagnetic interference) than standard transformers.
    • They have a low stray field.
    • They are quieter to run than standard transformers and create less hum noise.
    • They present excellent value for money. Toroidal cores take less energy to maintain a magnetic field, and therefore use less power.

    578 Products showing for Toroidal Transformers

    RS PRO
    2 x 115V ac
    2 x 9V
    15VA
    -
    833mA
    26.3mm
    304g
    -
    60 x 60 x 26.3mm
    -
    50Hz
    Through Hole
    -
    -
    -
    RS PRO
    230V ac
    2 x 12V ac
    225VA
    2
    9.375A
    50mm
    2.3kg
    120mm
    120 (Dia.) x 50mm
    50Hz
    60Hz
    -
    Copper Conductor
    -
    -
    RS PRO
    2 x 115V ac
    2 x 55V ac
    800VA
    2
    -
    60mm
    5.1kg
    162mm
    162 (Dia.) x 60mm
    50Hz
    60Hz
    Surface Mount
    Lead Wire
    -
    -
    RS PRO
    230V ac
    2 x 12V ac
    80VA
    2
    3.333A
    38mm
    1kg
    93mm
    93 (Dia.) x 38mm
    50Hz
    60Hz
    -
    Copper Conductor
    -
    -
    RS PRO
    2 x 115V ac
    2 x 50V ac
    800VA
    -
    -
    -
    -
    -
    160 (Dia.) x 78mm
    50Hz
    60Hz
    Surface Mount
    Termination Wire
    -
    -
    RS PRO
    115 V ac, 230 V ac
    2 x 12V ac
    160VA
    2
    6.667A
    46mm
    1.7kg
    109mm
    109 (Dia.) x 46mm
    50Hz
    60Hz
    -
    Copper Conductor
    -
    -
    RS PRO
    230V ac
    2 x 50V ac
    625VA
    2
    -
    68mm
    4.3kg
    136mm
    136 (Dia.) x 68mm
    50Hz
    60Hz
    Surface Mount
    Lead Wire
    -
    -
    RS PRO
    230V ac
    2 x 25V ac
    50VA
    2
    1A
    33mm
    740g
    80mm
    80 (Dia.) x 33mm
    50Hz
    60Hz
    -
    Copper Conductor Termination Wire
    -
    -
    RS PRO
    2 x 115V ac
    2 x 15V
    7VA
    -
    -
    23.1mm
    174g
    -
    49.7 x 49.7 x 23.1mm
    -
    50Hz
    Through Hole
    -
    -
    -
    RS PRO
    2 x 115V ac
    2 x 24V ac
    250VA
    2
    -
    52mm
    2.4kg
    115mm
    115 (Dia.) x 52mm
    50Hz
    60Hz
    Surface Mount
    Termination Wire
    -
    IEC 61558-2-6
    RS PRO
    230V ac
    11.8V ac
    105VA
    2
    8.898A
    46mm
    1.3kg
    93mm
    93 (Dia.) x 46mm
    50Hz
    60Hz
    -
    Copper Conductor Termination Wire
    -
    -
    RS PRO
    115 V ac, 230 V ac
    2 x 18V ac
    225VA
    2
    6.25A
    50mm
    2.3kg
    120mm
    120 (Dia.) x 50mm
    50Hz
    60Hz
    -
    Copper Conductor
    -
    -
    RS PRO
    230V ac
    2 x 40V ac
    1000VA
    2
    -
    70mm
    6.5kg
    162mm
    162 (Dia.) x 70mm
    50Hz
    60Hz
    Surface Mount
    Lead Wire
    -
    -
    RS PRO
    115 V ac, 230 V ac
    2 x 18V ac
    160VA
    2
    4.444A
    46mm
    1.7kg
    109mm
    109 (Dia.) x 46mm
    50Hz
    60Hz
    -
    Copper Conductor
    -
    -
    RS PRO
    230V ac
    2 x 18V ac
    225VA
    2
    6.25A
    50mm
    2.3kg
    120mm
    120 (Dia.) x 50mm
    50Hz
    60Hz
    -
    Copper Conductor
    -
    -
    RS PRO
    2 x 115V ac
    2 x 18V ac
    100VA
    -
    -
    -
    -
    -
    90 (Dia.) x 42mm
    50Hz
    60Hz
    Surface Mount
    Termination Wire
    -
    IEC 61558-2-6
    RS PRO
    230V ac
    11.8V ac
    150VA
    2
    12.712A
    43mm
    1.7kg
    106mm
    106 (Dia.) x 43mm
    50Hz
    60Hz
    -
    Termination Wire
    -
    -
    RS PRO
    2 x 115V ac
    2 x 18V
    15VA
    -
    417mA
    26.3mm
    304g
    -
    60 x 60 x 26.3mm
    -
    50Hz
    Through Hole
    -
    -
    -
    RS PRO
    115 V ac, 230 V ac
    2 x 15V ac
    120VA
    2
    4A
    48mm
    1.4kg
    96mm
    96 (Dia.) x 48mm
    50Hz
    60Hz
    -
    Copper Conductor
    -
    -
    RS PRO
    2 x 115V ac
    2 x 115V ac
    200VA
    -
    -
    -
    -
    -
    115 (Dia.) x 45mm
    50Hz
    60Hz
    Surface Mount
    Termination Wire
    -
    -
    Results per page