Toroidal Power Transformers, Nuvotem Talema | RS
Recently searched

    Toroidal Transformers

    Toroidal transformers are magnetic core transformers manufactured within a toroidal (ring or doughnut) shape.

    How do Toroidal Transformers they work?

    Transformers use the principles of induction to transfer energy in the form of electricity via their internal coli. They make it possible for devices with different requirements to run off the same source of voltage. They are able to step the voltage up or down as needed. They can also increase and decrease current and alter electrical energy in other ways.

    Toroidal transformers can be open or encapsulated, and some models are completed with PCB mounting pins.

    Benefits of Toroidal Transformers

    • Transformers take up less space than their traditional square counterparts using less real estate. Some manufacturers suggest that fitting a toroidal transformer with flying leads instead of terminal blocks can save you up to 60% space.
    • These transformers are easy to mount, some even just require a single bolt to fix them in place.
    • They have flexible dimensions.
    • Toroidal transformers offer great noise reduction and emit less EMI (electromagnetic interference) than standard transformers.
    • They have a low stray field.
    • They are quieter to run than standard transformers and create less hum noise.
    • They present excellent value for money. Toroidal cores take less energy to maintain a magnetic field, and therefore use less power.

    578 Products showing for Toroidal Transformers

    RS PRO
    230V ac
    2 x 25V ac
    160VA
    2
    -
    53mm
    1.5kg
    115mm
    115 (Dia.) x 53mm
    50Hz
    60Hz
    Surface Mount
    Lead Wire
    -
    -
    RS PRO
    115 V ac, 230 V ac
    2 x 15V ac
    50VA
    2
    1.667A
    33mm
    740g
    80mm
    80 (Dia.) x 33mm
    50Hz
    60Hz
    -
    Copper Conductor Termination Wire
    -
    -
    RS PRO
    115 V ac, 230 V ac
    2 x 30V ac
    160VA
    2
    2.667A
    46mm
    1.7kg
    109mm
    109 (Dia.) x 46mm
    50Hz
    60Hz
    -
    Copper Conductor
    -
    -
    RS PRO
    115 V ac, 230 V ac
    2 x 12V ac
    80VA
    2
    3.333A
    38mm
    1kg
    93mm
    93 (Dia.) x 38mm
    50Hz
    60Hz
    -
    Copper Conductor
    -
    -
    RS PRO
    230V ac
    2 x 15V ac
    30VA
    2
    1A
    32mm
    503g
    70mm
    70 (Dia.) x 32mm
    50Hz
    60Hz
    -
    Copper Conductor Termination Wire
    -
    -
    RS PRO
    230V ac
    11.8V ac
    50VA
    1
    4.237A
    33mm
    720g
    80mm
    80 (Dia.) x 33mm
    50Hz
    60Hz
    -
    Copper Conductor Termination Wire
    -
    -
    RS PRO
    230V ac
    2 x 12V ac
    15VA
    2
    625mA
    31mm
    365g
    60mm
    60 (Dia.) x 31mm
    50Hz
    60Hz
    -
    Copper Conductor Termination Wire
    6mm
    -
    RS PRO
    115 V ac, 230 V ac
    2 x 12V ac
    120VA
    2
    5A
    48mm
    1.4kg
    96mm
    96 (Dia.) x 48mm
    50Hz
    60Hz
    -
    Copper Conductor
    -
    -
    RS PRO
    115 V ac, 230 V ac
    2 x 25V ac
    80VA
    2
    1.6A
    38mm
    1kg
    93mm
    93 (Dia.) x 38mm
    50Hz
    60Hz
    -
    Copper Conductor
    -
    -
    RS PRO
    115 V ac, 230 V ac
    2 x 25V ac
    225VA
    2
    4.5A
    50mm
    2.3kg
    120mm
    120 (Dia.) x 50mm
    50Hz
    60Hz
    -
    Copper Conductor
    -
    -
    RS PRO
    115 V ac, 230 V ac
    2 x 12V ac
    120VA
    2
    5A
    48mm
    1.4kg
    96mm
    96 (Dia.) x 48mm
    50Hz
    60Hz
    -
    Copper Conductor
    -
    -
    RS PRO
    230V ac
    2 x 25V ac
    225VA
    2
    -
    52mm
    1.9kg
    126mm
    126 (Dia.) x 52mm
    50Hz
    60Hz
    Surface Mount
    Lead Wire
    -
    -
    RS PRO
    2 x 115V ac
    2 x 7V
    5VA
    -
    357mA
    19.5mm
    144g
    -
    49.7 x 49.7 x 19.5mm
    -
    50Hz
    Through Hole
    -
    -
    -
    RS PRO
    115 V ac, 230 V ac
    2 x 15V ac
    80VA
    2
    2.667A
    38mm
    1kg
    93mm
    93 (Dia.) x 38mm
    50Hz
    60Hz
    -
    Copper Conductor
    -
    -
    RS PRO
    230V ac
    2 x 12V ac
    15VA
    2
    -
    35mm
    300g
    63mm
    63 (Dia.) x 35mm
    50Hz
    60Hz
    Surface Mount
    Lead Wire
    -
    -
    RS PRO
    230V ac
    2 x 6V ac
    15VA
    2
    1.25A
    31mm
    365g
    60mm
    60 (Dia.) x 31mm
    50Hz
    60Hz
    -
    Copper Conductor Termination Wire
    6mm
    -
    RS PRO
    2 x 115V ac
    2 x 12V
    10VA
    -
    417mA
    26mm
    252g
    -
    55 x 55 x 26mm
    -
    50Hz
    Through Hole
    -
    -
    -
    RS PRO
    2 x 115V ac
    2 x 115V ac
    300VA
    2
    -
    60mm
    2.7kg
    117mm
    117 (Dia.) x 60mm
    50Hz
    60Hz
    Surface Mount
    Termination Wire
    -
    -
    RS PRO
    115 V ac, 230 V ac
    2 x 9V ac
    50VA
    2
    2.778A
    33mm
    740g
    80mm
    80 (Dia.) x 33mm
    50Hz
    60Hz
    -
    Copper Conductor Termination Wire
    -
    -
    RS PRO
    2 x 115V ac
    2 x 12V
    1.6VA
    -
    67mA
    18.5mm
    82g
    -
    39.6 x 39.6 x 18.5mm
    -
    50Hz
    Through Hole
    -
    -
    -
    Results per page