Audio Transformers, Audio Isolation Transformer, Line | RS
Recently searched

    Audio Transformers

    Audio transformers are electrical parts designed to handle high current and voltage loads. They are an important part of many home electronic systems as the primary purpose is to balance audio signal levels between the audio source (turntable, CD player, etc.) and the audio amplifier. The transformers increase or decrease the volume of an electrical signal. They are often used in amplifiers and other audio circuits for balancing sound quality and in telephone lines when making long-distance calls.

    What Is An Audio Transformer?

    Audio transformers are used in audio applications for impedance matching and coupling amplifiers to speakers. A transformer in an audio system is used to match the amplifier output's impedance to the speakers' impedance. The impedance matching allows for better sound quality and power transfer.

    Small audio transformers are designed to operate within the audio band of frequencies. They can be used in various applications-from matching microphones with speakers to transforming high-impedance signals into low-impedance ones.

    What Is An Audio Isolation Transformer?

    An audio line isolation transformer is a device that separates a circuit's voltage from the ground. The audio line transformer has two coils, with the primary connected to the source (typically AC) and the secondary connected to whatever you want to isolate from the ground. A capacitor will be used if there is any leakage of current back into the primary winding or vice versa.

    How Do Audio Transformers Work

    The transformers allow an AC input signal to produce a related AC output signal without the output being physically connected. The AC input signal is applied to the primary winding of the transformer. The secondary winding is connected to an output circuit, which produces a related AC output signal.

    Why Use An Audio Isolation Transformer

    There are several reasons why you might want to use an audio isolation transformer:

    Galvanic Isolation

    An audio line isolation transformer provides galvanic isolation between its core's primary and secondary. Galvanic isolation means no direct electrical connection between the two sides of the device - instead, there is a magnetic coupling between them which prevents any current flow through the air (or another insulating medium).

    Splitting

    A transformer can split a signal into two parts when both need to be amplified separately or sent to separate locations. For example, you might use this technique when splitting a microphone signal into two different microphones. This would allow each microphone to have its gain setting so they don't overload or distort each other during recording sessions.

    Balanced-Unbalanced Conversion

    Isolation transformers are also useful for converting balanced signals to unbalanced signals. They're especially helpful when connecting equipment with XLR connectors (balanced) to equipment with RCA phono jacks (unbalanced). They're also useful for converting unbalanced signals from microphones transformers or line-level devices into balanced signals for professional recording equipment that requires balanced inputs.

    113 Products showing for Audio Transformers

    OEP
    200 Ω, 800 Ω
    5 kΩ, 20 kΩ
    24Ω
    100mW
    -
    1.076Ω
    27.94 x 22.9 x 22.2mm
    Through Hole
    PC Pin
    40g
    22.2mm
    -
    27.94mm
    22.9mm
    EPCOS
    -
    -
    -
    -
    -
    -
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    EPCOS
    -
    -
    -
    -
    8mA
    -
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    OEP
    5kΩ
    4 Ω, 8 Ω
    320Ω
    12W
    -
    750mΩ
    87.3 x 52 x 49.5mm
    Panel Mount
    Solder
    465g
    49.5mm
    -
    87.3mm
    52mm
    OEP
    270Ω
    300Ω
    270Ω
    -
    -
    300Ω
    25 x 18.5 x 19.3mm
    Through Hole
    -
    45g
    19.3mm
    -
    25mm
    18.5mm
    OEP
    150 Ω, 600 Ω
    2.4 kΩ, 600 Ω
    15 (Primary 1) Ω, 15 (Primary 2) Ω
    -
    -
    74.2 (Secondary 1 and 2)Ω
    36 x 30 x 16mm
    Through Hole
    PC Pin
    57g
    16mm
    -
    36mm
    30mm
    OEP
    10kΩ
    10kΩ
    469 (Primary 1) Ω, 580 (Primary 2) Ω
    -
    -
    591Ω
    29.4 x 25 x 24.2mm
    Through Hole
    PC Pin
    56g
    24.2mm
    -
    29.4mm
    25mm
    OEP
    -
    0.39Ω
    2W
    -
    0.47Ω
    65 x 40 x 37mm
    Chassis Mount
    -
    130g
    37mm
    -
    65mm
    40mm
    Wurth Elektronik
    -
    -
    36mΩ
    -
    2.3A
    -
    21.5 x 21 x 12mm
    Surface Mount
    Solder
    -
    12mm
    -
    21.5mm
    21mm
    Murata
    -
    -
    -
    -
    -
    -
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    OEP
    150Ω
    3.75Ω
    10.3Ω
    -
    -
    0.37Ω
    27.94 x 22 x 22.9mm
    Through Hole
    -
    -
    22.9mm
    -
    27.94mm
    22mm
    Wurth Elektronik
    -
    -
    200mΩ
    -
    800mA
    -
    16.3 x 12 x 7.4mm
    Surface Mount
    Solder
    -
    7.4mm
    -
    16.3mm
    12mm
    OEP
    1 kΩ, 4 kΩ
    1 kΩ, 4 kΩ
    132Ω
    100mW
    -
    190Ω
    27.94 x 22.9 x 22.2mm
    Through Hole
    PC Pin
    40g
    22.2mm
    -
    27.94mm
    22.9mm
    Murata Power Solutions
    -
    -
    -
    -
    -
    -
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    EPCOS
    -
    -
    -
    -
    -
    -
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    OEP
    600Ω
    -
    60Ω
    -
    -
    165Ω
    21.5 x 16.3 x 18mm
    Through Hole
    -
    -
    18mm
    -
    21.5mm
    16.3mm
    OEP
    150Ω
    600Ω
    29.5Ω
    2mW
    -
    150Ω
    18 x 18 x 15mm
    Through Hole
    PC Pin
    14g
    15mm
    -
    18mm
    18mm
    Murata Power Solutions
    -
    -
    -
    -
    -
    -
    9 x 6.35 x 10.16mm
    Through Hole
    -
    -
    10.16mm
    -
    9mm
    6.35mm
    OEP
    -
    320Ω
    2W
    500mA
    0.7Ω
    44.5 x 36 x 32.9mm
    Chassis Mount
    -
    190g
    32.9mm
    -
    44.5mm
    36mm
    OEP
    800Ω
    800Ω
    63Ω
    -
    -
    84Ω
    20.5 x 17 x 16mm
    Through Hole
    -
    -
    16mm
    -
    20.5mm
    17mm
    Results per page