Pneumatic Suction Cups | Vacuum Cups & Pads | RS
Recently searched

    Pneumatic Suction Cups

    Pneumatic suction cups are also known as vacuum cups, vacuum pads and suckers and they can be attached to various surfaces to provide a safe and secure way to move and hold products. Suction cups mould to the shape of the object they are handling without causing any damage. Suction cups are manufactured from a range of materials and perform well in many environments from light duty to heavy industrial.

    A suction cup works by having less air pressure on one side of the cup than the other side of the suction cup. When pressure is put onto the suction cup it forces air out of the area, creating a vacuum. The vacuum created enables you to move and lift any product. Suction cups will not work when there is a low atmospheric pressure. Before use check that the suction cup surface is clean and free from dirt or grit to ensure a maximum grip.

    Special grippers are sometimes used in tasks which suction cups cannot be used to handle delicate and brittle workpieces and are referred to as Bernoulli effect grippers.

    How do pneumatic suction cups work?

    When a suction cup contacts the surface of an object, it activates a vacuum generator (such as a blower, vacuum ejector or vacuum pump) that draws air from the space between the cup and the item. As soon as the atmospheric pressure is greater than the pressure between the object and the cup, atmospheric pressure presses the suction cup against the item, holding it firmly.

    What is holding force?

    Holding force is the amount of force required to move an object. This is measured in Newtons (N) and when looking for the right suction cup, ensure you choose one that will lift, move the weight and size of the object.

    What are suction cups made of?

    Suction cups are made from various materials like:

    • Silicone
    • Nitrile
    • Polyurethane (PUR)
    • Fluororubber
    • Silicone rubber

    Suction Cup Types Available

    • Bellows - ideal for concave and convex shapes. Require minimum pressure. Work on slanted surfaces. Absorbs any alignment problems.
    • Deep - excellent with curved objects. Enhanced grip.
    • Flat - suitable for glass, metal sheets and cardboard.

    Pneumatic suction cups are available in a range of shapes, sizes, diameters and designs and will handle most products. RS have a great range of pneumatic products including suction cups and grippers suitable for every industry and application.

    659 Products showing for Pneumatic Suction Cups

    Festo
    -
    20mm
    -
    -
    M6
    ESS ESS
    12.9N
    -
    M6
    -
    Festo
    -
    50mm
    -
    Silicon
    -
    ESS
    103.6N
    -
    -
    -
    SMC
    -
    16mm
    Flat with Rib
    NBR
    -
    ZP
    -
    -
    -
    -
    SMC
    With Buffer
    10mm
    Flat with Rib
    NBR
    Male Thread
    ZPR
    -
    Lateral
    M10 x 1
    -
    Festo
    -
    -
    -
    NBR
    -
    ESH
    -
    -
    -
    -
    Festo
    -
    30mm
    -
    NBR
    M6
    ESS ESS
    40.8N
    -
    -
    -
    SMC
    -
    16mm
    Bellows
    Urethane Rubber
    -
    ZP
    -
    -
    -
    -
    Festo
    -
    20mm
    Bellows
    Silicon
    -
    ESS
    8.2N
    -
    -
    -
    Festo
    -
    40mm
    -
    PUR
    -
    ESS
    67.6N
    -
    -
    -
    EMERSON – AVENTICS
    -
    75mm
    Flat
    Chloroprene Rubber
    Female Thread
    FSR
    160N
    -
    1/4 in
    -
    SMC
    -
    25mm
    Flat
    NBR
    -
    ZPT
    -
    -
    -
    -
    SMC
    -
    32mm
    Flat
    NBR
    -
    ZP
    -
    -
    -
    -
    Festo
    -
    50mm
    Flat
    NBR
    -
    OGVM
    90N
    -
    -
    -
    SMC
    -
    50mm
    Bellows
    Silicon Rubber
    -
    ZP
    -
    -
    -
    -
    SMC
    -
    125mm
    Heavy Duty
    NBR
    Female Thread
    ZPX
    -
    Lateral
    M10
    -
    EMERSON – AVENTICS
    -
    100mm
    Flat
    Chloroprene Rubber
    Female Thread
    FSR
    304N
    -
    3/8 in
    -
    SMC
    -
    16mm
    Deep
    Silicon Rubber
    -
    ZP
    -
    -
    -
    -
    SMC
    -
    40mm
    Large Bellows
    NBR
    -
    ZP
    -
    -
    -
    -
    Festo
    -
    75mm
    Flat
    PUR
    -
    VAS
    250N
    -
    -
    -
    SMC
    -
    -
    -
    -
    -
    ZP
    -
    -
    -
    -
    Results per page