Pneumatic Suction Cups | Vacuum Cups & Pads | RS
Recently searched

    Pneumatic Suction Cups

    Pneumatic suction cups are also known as vacuum cups, vacuum pads and suckers and they can be attached to various surfaces to provide a safe and secure way to move and hold products. Suction cups mould to the shape of the object they are handling without causing any damage. Suction cups are manufactured from a range of materials and perform well in many environments from light duty to heavy industrial.

    A suction cup works by having less air pressure on one side of the cup than the other side of the suction cup. When pressure is put onto the suction cup it forces air out of the area, creating a vacuum. The vacuum created enables you to move and lift any product. Suction cups will not work when there is a low atmospheric pressure. Before use check that the suction cup surface is clean and free from dirt or grit to ensure a maximum grip.

    Special grippers are sometimes used in tasks which suction cups cannot be used to handle delicate and brittle workpieces and are referred to as Bernoulli effect grippers.

    How do pneumatic suction cups work?

    When a suction cup contacts the surface of an object, it activates a vacuum generator (such as a blower, vacuum ejector or vacuum pump) that draws air from the space between the cup and the item. As soon as the atmospheric pressure is greater than the pressure between the object and the cup, atmospheric pressure presses the suction cup against the item, holding it firmly.

    What is holding force?

    Holding force is the amount of force required to move an object. This is measured in Newtons (N) and when looking for the right suction cup, ensure you choose one that will lift, move the weight and size of the object.

    What are suction cups made of?

    Suction cups are made from various materials like:

    • Silicone
    • Nitrile
    • Polyurethane (PUR)
    • Fluororubber
    • Silicone rubber

    Suction Cup Types Available

    • Bellows - ideal for concave and convex shapes. Require minimum pressure. Work on slanted surfaces. Absorbs any alignment problems.
    • Deep - excellent with curved objects. Enhanced grip.
    • Flat - suitable for glass, metal sheets and cardboard.

    Pneumatic suction cups are available in a range of shapes, sizes, diameters and designs and will handle most products. RS have a great range of pneumatic products including suction cups and grippers suitable for every industry and application.

    660 Products showing for Pneumatic Suction Cups

    Festo
    -
    40mm
    Deep
    Fluororubber
    -
    ESV
    -
    -
    -
    -
    Festo
    -
    80mm
    Flat
    NBR
    -
    ESS
    309.7N
    -
    -
    -
    Festo
    -
    -
    -
    NBR
    -
    ESH
    -
    -
    -
    -
    Festo
    -
    60mm
    -
    -
    -
    ESS
    134N
    -
    -
    -
    Festo
    -
    4mm
    -
    NBR
    -
    ESH
    -
    -
    -
    -
    Norgren
    -
    110mm
    Bellows
    NBR
    -
    M/58400
    140N
    -
    -
    -
    Festo
    -
    20mm
    Flat
    Silicon
    -
    ESV
    16.3N
    -
    -
    -
    Festo
    -
    50mm
    Deep
    Fluororubber
    M6
    ESS
    -
    -
    M6 mm
    -
    Festo
    -
    -
    -
    -
    Hose Barb
    ESH
    -
    -
    4 mm
    -
    Festo
    -
    80mm
    Bellows
    Silicon
    M10 x 1
    ESS
    -
    -
    M10
    -
    Festo
    -
    80mm
    -
    -
    -
    ESS
    245N
    -
    -
    -
    Festo
    -
    -
    -
    NBR
    -
    ESH
    -
    -
    -
    -
    Festo
    -
    30mm
    Bellows
    PUR
    -
    ESV
    26.2N
    -
    -
    -
    SMC
    -
    50mm
    Bellows
    NBR
    Male Thread
    ZPR
    -
    Lateral
    M8 x 1
    -
    SMC
    -
    16mm
    Bellows
    Silicon Rubber
    -
    ZPG16BS
    -
    -
    -
    -
    SMC
    -
    -
    Flat
    NBR
    -
    ZFZ
    -
    -
    -
    -
    SMC
    -
    4mm
    Bellows
    Silicon Rubber
    -
    ZP2
    -
    -
    -
    -
    Festo
    -
    60mm
    -
    PUR
    -
    ESS
    162.5N
    -
    -
    -
    Festo
    -
    80mm
    Deep
    Silicon
    -
    ESV
    -
    -
    -
    -
    Festo
    -
    20mm
    -
    NBR
    -
    ESV
    17N
    -
    -
    -
    Results per page