Pneumatic Regulators | Pressure-Reduce Valve | RS
Recently searched

    Pneumatic Regulators

    Pneumatic regulators, also known as pressure-reducing valves, are used in pneumatic systems to maintain the output air pressure. They are commonly used in pneumatic air compressors. Pneumatic regulators can provide a quick response and accurate pressure regulation for even the most demanding industrial air preparation applications. They make sure that compressed air in a pneumatic system is not wasted.

    How does a pneumatic regulator work?

    Pneumatic regulators maintain output pressure by automatically cutting off the flow of a gas or liquid when it’s at a certain pressure. Most regulators use simple wire coil springs to control the pressure.

    When installing a pressure regulator, it's important to choose one that is appropriately sized for your particular system. If it's too large it will increase air usage and waste energy. So ensuring the proper sizing and setting of your pressure regulator is crucial for efficient air consumption.

    Where are pneumatic regulators used?

    Pneumatic regulators are found in many common home and industrial applications, including heating furnaces and gas grills as well as in medical and dental equipment. They're ideal when pressure must be closely controlled, as is the case when dealing with gas.

    Things to consider when choosing a regulator:

    • Inlet pressure
    • Outlet pressure
    • Connection port sizes
    • Flow rate
    • Operating temperature
    • Size and weight requirements

    954 Products showing for Pneumatic Regulators

    Festo
    G 1/2
    1MPa
    0.1MPa
    10bar
    MS
    -
    1/2 in
    -
    -
    6000L/min
    -
    G
    -5°C
    +50°C
    Festo
    G 1/4
    12bar
    1bar
    7bar
    -
    -
    1/4in
    -
    2300L/min
    800 to 2300L/min
    -
    G
    -10°C
    +60°C
    SMC
    G 1/8
    1MPa
    0.005MPa
    1Mpa
    ITV2000
    -
    Rc 1/4 in
    -
    -
    -
    -
    -
    -
    -
    SMC
    G 1/4
    9bar
    0.5bar
    10bar
    ITV2050
    -
    -
    -
    -
    1500L/min
    -
    -
    -
    -
    EMERSON – AVENTICS
    G 1/4
    10bar
    0.5bar
    16bar
    NL2-RGS
    G 1/4
    1/4 in
    1/4 in
    1500L/min
    -
    Without Check Valve
    G
    -10°C
    +60°C
    EMERSON – AVENTICS
    G 1/2
    10bar
    0.5bar
    16bar
    AS3-RGS
    -
    -
    -
    5200L/min
    -
    -
    -
    -10°C
    +50°C
    Festo
    G 1/4
    12bar
    0.5bar
    16bar
    D
    -
    -
    -
    -
    1600L/min
    -
    -
    -
    -
    Parker
    G 1/2
    8.5bar
    0bar
    20.7bar
    PR10
    G 1/4
    1/2 in
    1/4 in
    -
    2580L/min
    Without Check Valve
    G
    +4°C
    +66°C
    SMC
    G 1/4
    0.85MPa
    0.05MPa
    1MPa
    -
    Rc 1/8
    1/4
    1/8in
    20L/min
    -
    Without Check Valve
    G
    -5°C
    +60°C
    Norgren
    G 3/8
    -
    -
    10bar
    102GA
    G 1/4
    3/8 in
    -
    -
    -
    Yes
    G
    -20°C
    +80°C
    SMC
    M5 x 0.8
    0.2MPa
    0.02MPa
    1MPa
    -
    Rc 1/16
    M5
    1/16in
    20L/min
    -
    Without Check Valve
    Metric
    -5°C
    +60°C
    SMC
    G 1/4
    0.9MPa
    0.005MPa
    1MPa
    ITV1000
    -
    1/4in
    -
    200L/min
    -
    -
    G
    0°C
    +50°C
    SMC
    G 1/4
    0.85MPa
    0.05MPa
    1MPa
    -
    -
    1/4in
    -
    20L/min
    -
    Without Check Valve
    G
    -5°C
    60°C
    SMC
    G 1/2
    0.85MPa
    0.05MPa
    1MPa
    -
    Rc 1/8
    1/2
    1/8in
    20L/min
    -
    Without Check Valve
    G
    -5°C
    +60°C
    SMC
    G 1/2
    0.85MPa
    0.05MPa
    1.5MPa
    AR-D Series
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Festo
    G 1/8
    6bar
    0.06bar
    8bar
    VPP
    -
    -
    -
    -
    800L/min
    -
    -
    -
    -
    Parker
    NPT 1/4
    100psi
    2psi
    400psi
    IR4000
    -
    1/4 in
    -
    -
    -
    -
    NPT
    -40°C
    +66°C
    Festo
    G 1/8
    12bar
    0.5bar
    14bar
    MS
    -
    -
    -
    -
    1000L/min
    -
    -
    -10°C
    +60°C
    SMC
    M6
    7bar
    0.5bar
    10bar
    ARM5
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Festo
    G 3/8
    12bar
    0.5bar
    16bar
    D
    -
    -
    -
    -
    1700L/min
    -
    -
    -
    -
    Results per page