Pneumatic Regulators | Pressure-Reduce Valve | RS
Recently searched

    Pneumatic Regulators

    Pneumatic regulators, also known as pressure-reducing valves, are used in pneumatic systems to maintain the output air pressure. They are commonly used in pneumatic air compressors. Pneumatic regulators can provide a quick response and accurate pressure regulation for even the most demanding industrial air preparation applications. They make sure that compressed air in a pneumatic system is not wasted.

    How does a pneumatic regulator work?

    Pneumatic regulators maintain output pressure by automatically cutting off the flow of a gas or liquid when it’s at a certain pressure. Most regulators use simple wire coil springs to control the pressure.

    When installing a pressure regulator, it's important to choose one that is appropriately sized for your particular system. If it's too large it will increase air usage and waste energy. So ensuring the proper sizing and setting of your pressure regulator is crucial for efficient air consumption.

    Where are pneumatic regulators used?

    Pneumatic regulators are found in many common home and industrial applications, including heating furnaces and gas grills as well as in medical and dental equipment. They're ideal when pressure must be closely controlled, as is the case when dealing with gas.

    Things to consider when choosing a regulator:

    • Inlet pressure
    • Outlet pressure
    • Connection port sizes
    • Flow rate
    • Operating temperature
    • Size and weight requirements

    954 Products showing for Pneumatic Regulators

    SMC
    G 1/4
    0.4MPa
    0.01MPa
    1Mpa
    IR2000
    -
    1/4 in
    -
    -
    -
    -
    -
    -
    -
    Festo
    G 1/4
    12bar
    0.5bar
    14bar
    MS
    -
    -
    -
    -
    1700L/min
    -
    G
    -10°C
    +60°C
    SMC
    G 1
    8.3bar
    0.5bar
    10bar
    AR425-935
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Norgren
    G 1/4
    0.7bar
    0.1bar
    20bar
    R07
    Rc 1/8
    1/4 in
    1/8 in
    -
    25.2m³/h
    -
    G
    -34°C
    +65°C
    SMC
    Rc 1/4
    -
    -
    1MPa
    VBA
    -
    -
    -
    -
    -
    -
    -
    +2°C
    +50°C
    SMC
    M5 x 0.8
    0.7MPa
    0.05MPa
    1MPa
    AR
    Rc 1/16
    M5
    1/16in
    20L/min
    -
    -
    Metric
    -5°C
    +60°C
    Watson Smith
    NPT 1/4
    8bar
    0.14bar
    -
    Manostat
    NPT 1/4
    1/4 in
    1/4 in
    -
    300L/min
    Without Check Valve
    NPT
    -20°C
    +70°C
    SMC
    6 mm Tubing
    0.5bar
    0.5bar
    7bar
    ARM11B
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SMC
    NPT 1/8
    0.85MPa
    0.05MPa
    2MPa
    ARX
    -
    1/8in
    -
    60L/min
    -
    Without Check Valve
    NPT
    -5°C
    +60°C
    SMC
    Rc 1/2
    -
    -
    -
    SRH
    -
    1/2 in
    -
    -
    -
    -
    -
    -
    -
    SMC
    G 3/8
    -
    -
    -
    AR30
    -
    3/8 in
    -
    -
    -
    -
    -
    -
    -
    Festo
    Push In 6 mm
    7bar
    0.5bar
    8bar
    MS
    -
    -
    -
    310 l/min
    310L/min
    -
    -
    -5°C
    50°C
    Festo
    G 1/8
    2bar
    0.02bar
    4bar
    VPP
    -
    -
    -
    -
    310L/min
    -
    -
    -
    -
    Festo
    G 1/4
    12bar
    0.5bar
    14bar
    MS
    -
    -
    -
    -
    1500L/min
    -
    -
    -10°C
    +60°C
    Norgren
    Without Yoke
    10bar
    0.3bar
    17bar
    R64G
    -
    -
    -
    -
    -
    Without Check Valve
    -
    -20°C
    +80°C
    Festo
    G 1/2
    7bar
    0.3bar
    14bar
    MS6-LR
    G 1/2
    1/2in
    1/2in
    7500L/min
    6500L/min
    -
    G
    -10°C
    +60°C
    SMC
    G 1/8
    8.5bar
    0.5bar
    10bar
    AR20
    -
    -
    -
    -
    200L/min
    -
    -
    -
    -
    SMC
    G 1/2
    9bar
    0.05bar
    10bar
    ITV3000
    -
    -
    -
    -
    4000L/min
    -
    -
    -
    -
    Festo
    G 1/4
    7bar
    0.5bar
    16bar
    D
    G 1/4
    1/4 in
    1/4 in
    -
    1600L/min
    -
    G
    -10°C
    +60°C
    Norgren
    G 1/2
    8bar
    0.2bar
    28bar
    20AG
    -
    1/2 in
    G 1/8
    -
    -
    -
    G
    -20°C
    +80°C
    Results per page