Condenser Microphone Components & Parts | RS
Recently searched

    Condenser Microphone Components

    Condenser microphone components are parts used in the construction of a condenser microphone, which produces sound using a vibrating diaphragm and a stable metal plate known as a capacitor. Condenser microphones are either DC (direct current) biased, or can operate using radiofrequency. They are commonly used for studio recording rather than for live performances on stage.

    How do condenser microphones work?

    Condenser microphones work using a kind of capacitor, which consists of a thin membrane (known as a diaphragm) next to a solid metal plate. As the sound waves hit the capacitor, the diaphragm vibrates and moves in relation to the solid plate, converting the waves into an electrical signal. This electrical signal is then broadcast.

    Types of condenser microphone components

    Microphone condensers vary mainly in the quality of their output sound. The quality can be affected by the condenser's signal to noise ratio, its sensitivity, and its directivity, whether Omni-directional, uni-directional, or noise cancelling. They also come in a range of different sizes and may be through-hole, lead wire or surface mounted.

    149 Products showing for Condenser Microphone Components

    RS PRO
    -40dB
    Omni-Directional
    2V
    Surface Mount
    2.2kΩ
    60dB
    0.5mA
    6 (Dia.) x 2.2mm
    6mm
    2.2mm
    16kHz
    +70°C
    50Hz
    -20°C
    RS PRO
    -42dB
    Omni-Directional
    3V dc
    Surface Mount
    2.2kΩ
    56dB
    0.5mA
    6 x 3.6mm
    6mm
    3.6mm
    20kHz
    +70°C
    20Hz
    -20°C
    RS PRO
    -47dB
    Uni-Directional
    2V
    Surface Mount
    2.2kΩ
    58dB
    0.5mA
    9.7 (Dia.) x 5mm
    9.7mm
    5mm
    10kHz
    +70°C
    100Hz
    -20°C
    RS PRO
    -41dB
    Omni-Directional
    2V
    Surface Mount
    2.2kΩ
    60dB
    0.5mA
    6 (Dia.) x 2.7mm
    6mm
    2.7mm
    16kHz
    +70°C
    50Hz
    -20°C
    RS PRO
    -47dB
    Uni-Directional
    2V
    Surface Mount
    2.2kΩ
    58dB
    0.5mA
    6 (Dia.) x 2.2mm
    6mm
    2.2mm
    16kHz
    +60°C
    50Hz
    -20°C
    RS PRO
    -38dB
    Omni-Directional
    2V dc
    Through Hole
    2.2kΩ
    58dB(A)
    0.4mA
    6 x 2.7mm
    6mm
    2.7mm
    20kHz
    +70°C
    20Hz
    -20°C
    RS PRO
    -42dB
    Omni-Directional
    2V dc
    Lead Wire
    2.2kΩ
    58dB
    0.5mA
    4 (Dia.) x 2.9mm
    4mm
    2.9mm
    20kHz
    -
    20Hz
    -
    RS PRO
    -41dB
    Omni-Directional
    1.5V
    Through Hole
    2.2kΩ
    60dB
    0.5mA
    9.7 (Dia.) x 4.5mm
    9.7mm
    5mm
    16kHz
    +70°C
    50Hz
    -20°C
    RS PRO
    -40dB
    Noise Cancelling
    2V
    Surface Mount
    2.2kΩ
    58dB
    0.5mA
    9.7 (Dia.) x 5mm
    9.7mm
    5mm
    10kHz
    +60°C
    100Hz
    -20°C
    RS PRO
    -42dB
    Omni-Directional
    2V
    Surface Mount
    2.2kΩ
    60dB
    0.5mA
    6 (Dia.) x 2.2mm
    6mm
    2.2mm
    16kHz
    +70°C
    50Hz
    -20°C
    RS PRO
    -44dB
    Omni-Directional
    2V
    Through Hole
    2.2kΩ
    60dB
    0.5mA
    4 x 1.5mm
    4mm
    1.5mm
    16kHz
    +60°C
    50Hz
    -20°C
    RS PRO
    -44dB
    Omni-Directional
    2V
    Through Hole
    2.2kΩ
    60dB
    0.5mA
    3 x 1.5mm
    3mm
    1.5mm
    16kHz
    +60°C
    50Hz
    -20°C
    RS PRO
    -44dB
    Omni-Directional
    2V
    Through Hole
    2.2kΩ
    60dB
    0.5mA
    3 x 1.5mm
    3mm
    1.5mm
    16kHz
    +60°C
    50Hz
    -20°C
    RS PRO
    -44dB
    Omni-Directional
    2V
    Through Hole
    2.2kΩ
    60dB
    0.5mA
    4 x 1.5mm
    4mm
    1.5mm
    16kHz
    +60°C
    50Hz
    -20°C
    RS PRO
    -40dB
    Noise Cancelling
    2V
    Surface Mount
    2.2kΩ
    58dB
    0.5mA
    9.7 (Dia.) x 5mm
    9.7mm
    5mm
    10kHz
    +60°C
    100Hz
    -20°C
    RS PRO
    -38dB
    Omni-Directional
    2V
    Lead Wire
    2.2kΩ
    60dB
    0.5mA
    7.1 x 3.2mm
    7.1mm
    3.2mm
    16kHz
    +60°C
    50Hz
    -20°C
    RS PRO
    -38dB
    Omni-Directional
    2V
    Lead Wire
    2.2kΩ
    60dB
    0.5mA
    7.1 x 3.2mm
    7.1mm
    3.2mm
    16kHz
    +60°C
    50Hz
    -20°C
    RS PRO
    -42dB
    Omni-Directional
    2V
    Through Hole
    2.2kΩ
    60dB
    0.5mA
    4 x 1.5mm
    4mm
    1.5mm
    16kHz
    +60°C
    50Hz
    -20°C
    RS PRO
    -40dB
    Omni-Directional
    2V dc
    Through Hole
    2.2kΩ
    58dB(A)
    0.5mA
    6 x 2.2mm
    6mm
    2.2mm
    20kHz
    +70°C
    20Hz
    -20°C
    RS PRO
    -40dB
    Noise Cancelling
    2V
    Surface Mount
    2.2kΩ
    58dB
    0.5mA
    9.7 (Dia.) x 5mm
    9.7mm
    5mm
    10kHz
    +60°C
    100Hz
    -20°C
    Results per page