Tantalum Capacitors

Tantalum capacitors are electrolytic capacitors which use tantalum metal for the anode. Tantalum capacitors are widely used in electronics design. They are polarized capacitors with superior frequency and stability characteristics. They are made of tantalum metal which acts as an anode, covered by a layer of oxide which acts as the dielectric, surrounded by a conductive cathode. The use of tantalum allows for a very thin dielectric layer. This results in a higher capacitance value per volume. Tantalum capacitors are made with capacitance values ranging from 1nF all the way to 72mF and they are much smaller in size than aluminum electrolytic capacitors of the same capacitance. These capacitors come in a variety of case sizes.

...
Read more Read less

Filters

Viewing 1 - 20 of 541 products
Results per page
Description Price Technology Capacitance Voltage Mounting Type Package/Case Equivalent Series Resistance Automotive Standard Lead Pitch Tolerance Length Depth Height Dimensions Series
RS Stock No. 147-639
Mfr. Part No.T520V337M2R5ATE009
BrandKEMET
TWD56.20
Each (In a Pack of 5)
units
Polymer 330 µF 2.5 V dc Surface Mount 7343-20 9mΩ - - ±20% 7.3mm 4.3mm 1.9mm 7.3 x 4.3 x 1.9mm T520
RS Stock No. 169-9970
Mfr. Part No.T520V337M2R5ATE009
BrandKEMET
TWD57.30
Each (On a Reel of 1000)
units
Polymer 330 µF 2.5 V dc Surface Mount 7343-20 9mΩ - - ±20% 7.3mm 4.3mm 1.9mm 7.3 x 4.3 x 1.9mm T520
RS Stock No. 868-4978
Mfr. Part No.T520V337M2R5ATE025
BrandKEMET
TWD40.70
Each (In a Pack of 10)
units
Polymer 330 µF 2.5 V dc Surface Mount V/7343-20 25mΩ - 3.6mm ±20% 7.3mm 4.3mm 2mm 7.3 x 4.3 x 2mm T520
RS Stock No. 187-7153
Mfr. Part No.T530X687M004ATE010
BrandKEMET
TWD174.40
Each (On a Reel of 500)
units
Polymer 680 µF 4 V dc Surface Mount 7343-43 10mΩ - - ±20% 7.3mm 4.3mm 4mm 7.3 x 4.3 x 4mm T530
RS Stock No. 187-8165
Mfr. Part No.T520B107M010ATE070
BrandKEMET
TWD21.10
Each (On a Reel of 2000)
units
Polymer 100 µF 10 V dc Surface Mount 3528-21 70mΩ - - ±20% 3.5mm 2.8mm 1.9mm 3.5 x 2.8 x 1.9mm T520
RS Stock No. 187-7061
Mfr. Part No.T520V476M016ATE045
BrandKEMET
TWD52.80
Each (On a Reel of 1000)
units
Polymer 47 µF 16 V dc Surface Mount 7343-19 45mΩ - - ±20% 7.3mm 4.3mm 1.8mm 7.3 x 4.3 x 1.8mm T520
RS Stock No. 187-8252
Mfr. Part No.T520T156M006ATE100
BrandKEMET
TWD11.60
Each (On a Reel of 3000)
units
Polymer 15 µF 6.3 V dc Surface Mount 3528-12 100mΩ - - ±20% 3.5mm 2.8mm 1.1mm 3.5 x 2.8 x 1.1mm T520
RS Stock No. 187-7042
Mfr. Part No.T520V107M006ATE009
BrandKEMET
TWD60.40
Each (On a Reel of 1000)
units
Polymer 100 µF 6.3 V dc Surface Mount 7343-19 9mΩ - - ±20% 7.3mm 4.3mm 1.8mm 7.3 x 4.3 x 1.8mm T520
RS Stock No. 187-7577
Mfr. Part No.T520V337M006ATE018
BrandKEMET
TWD75.40
Each (In a Pack of 5)
units
Polymer 330 µF 6.3 V dc Surface Mount 7343-19 18mΩ - - ±20% 7.3mm 4.3mm 1.8mm 7.3 x 4.3 x 1.8mm T520
RS Stock No. 868-4858
Mfr. Part No.T520D157M006ATE055
BrandKEMET
TWD26.00
Each (In a Pack of 500)
units
Polymer 150 µF 6.3 V dc Surface Mount D/7343-31 55mΩ - 3.6mm ±20% 7.3mm 4.3mm 2.8mm 7.3 x 4.3 x 2.8mm T520
RS Stock No. 173-6993
Mfr. Part No.T520D337M006ATE010
BrandKEMET
TWD25.90
Each (On a Reel of 500)
units
Electrolytic 330 µF 6.3 V dc Surface Mount 7343-31 10mΩ - - ±20% 7.3mm 4.3mm 2.8mm 7.3 x 4.3 x 2.8mm T520
RS Stock No. 187-8212
Mfr. Part No.T520D157M006ATE007
BrandKEMET
TWD63.60
Each (On a Reel of 500)
units
Polymer 150 µF 6.3 V dc Surface Mount 7343-31 7mΩ - - ±20% 7.3mm 4.3mm 2.8mm 7.3 x 4.3 x 2.8mm T520
RS Stock No. 173-5010
Mfr. Part No.T520D227M006ATE015
BrandKEMET
TWD66.00
Each (On a Reel of 500)
units
Polymer 220 µF 6.3 V dc Surface Mount 7343-31 15mΩ - - ±20% 7.3mm 4.3mm 2.8mm 7.3 x 4.3 x 2.8mm T520
RS Stock No. 692-5810
Mfr. Part No.T520V337M006ATE015
BrandKEMET
TWD62.00
Each
units
Polymer 330 µF 6.3 V dc Surface Mount 7343-20 15mΩ - - ±20% 7.3mm 4.3mm 1.9mm 7.3 x 4.3 x 1.9mm T520
RS Stock No. 144-7211
Mfr. Part No.T520B107M006ATE040
BrandKEMET
TWD13.80
Each (On a Reel of 2000)
units
Polymer 100 µF 6.3 V dc Surface Mount 3528-21 40mΩ - 1.9mm ±20% 3.5mm 2.8mm 1.8mm 3.5 x 2.8 x 1.8mm T520
RS Stock No. 187-8582
Mfr. Part No.T520D686M016ATE050
BrandKEMET
TWD95.00
Each (In a Pack of 5)
units
Polymer 68 µF 16 V dc Surface Mount 7343-31 50mΩ - - ±20% 7.3mm 4.3mm 2.8mm 7.3 x 4.3 x 2.8mm T520
RS Stock No. 187-8167
Mfr. Part No.T520B157M006ATE025
BrandKEMET
TWD22.20
Each (On a Reel of 2000)
units
Polymer 150 µF 6.3 V dc Surface Mount 3528-21 25mΩ - - ±20% 3.5mm 2.8mm 1.9mm 3.5 x 2.8 x 1.9mm T520
RS Stock No. 173-7238
Mfr. Part No.T520B336M006ATE040
BrandKEMET
TWD25.70
Each (In a Pack of 10)
units
Electrolytic 33 µF 6.3 V dc Surface Mount 3528-21 40mΩ - - ±20% 3.5mm 2.8mm 1.9mm 3.5 x 2.8 x 1.9mm T520
RS Stock No. 170-0322
Mfr. Part No.T520A226M010ATE080
BrandKEMET
TWD10.10
Each (On a Reel of 2000)
units
Polymer 22 µF 10 V dc Surface Mount 3216-18 80mΩ - - ±20% 3.2mm 1.6mm 1.6mm 3.2 x 1.6 x 1.6mm T520
RS Stock No. 173-7132
Mfr. Part No.T520H158M006ATE055
BrandKEMET
TWD218.00
Each
units
Electrolytic 1500 µF 6.3 V dc Surface Mount 7360-20 55mΩ - - ±20% 7.3mm 6mm 1.9mm 7.3 x 6 x 1.9mm T520