Ceramic Single Layer Capacitors | SLC | RS
Recently searched

    Single Layer Ceramic Capacitors

    Single layer ceramic capacitors (SLC) are passive components that use ceramic materials as their insulator. They are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

    RS offer an extensive range of high-quality devices from leading industry brands including Vishay, Murata, KEMET, AVX and of course RS PRO.

    What are single layer ceramic capacitors used for?

    Single layer ceramic capacitors are suitable for high-frequency decoupling in switching circuits due to their inductance and series resistance.

    Ceramic multilayer capacitors are used when sufficient levels of capacitance need to be obtained within a single capacitor. Consequently, single layer capacitors are more limited when used as stand-alone capacitors. Multiple ceramic single layer capacitors can be used to increase the level of capacitance if this is required in a particular application.

    Single layer ceramic capacitors are often used for temperature compensation, coupling and decoupling, a resonant circuit, bypassing, AC power supply and filter applications.

    Types of single layer ceramic capacitors

    SLC's can be divided into main types, Class 1 and Class 2:

    Class 1 SLCs are known to be highly stable, accurate and have low losses. They offer the most reliable voltage, temperature, and frequency. Class 1 capacitors are commonly found in resonant circuits such as radios.

    Class 2 SLCs have a highly permissive dielectric which gives better volumetric efficiency. However, they have lower accuracy and stability than Class 1 capacitors and are better suited to bypass, coupling and decoupling applications, or for frequency discriminating circuits.

    Ceramic single layer capacitors can vary in capacitance, voltage, packaging, tolerance and mounting type, for example, from 50 V up to 40 kV, the capacitance of 1 pF to 470 nF, and with radial, axial, screw and surface mountings.

    851 Products showing for Single Layer Ceramic Capacitors

    Vishay
    330pF
    2kV dc
    Through Hole
    F
    ±10%
    -
    Y5R
    -
    7.5mm
    7.5mm
    5mm
    -
    -
    ±15%
    Class II
    TDK
    100pF
    2kV dc
    Push In, Solder
    CC45
    5%
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TDK
    4700pF
    1kV dc
    Through Hole
    CK45
    –20 %, +80 %
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TDK
    3300pF
    1kV dc
    Through Hole
    CK45
    ±10%
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TDK
    100pF
    2kV dc
    Through Hole
    CC45 series
    ±5%
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    2.5nF
    40kV dc
    Screw Terminal
    715C
    -20 → +80%
    -
    Y5U
    -
    -
    -
    -
    -
    -
    -
    Class II
    KEMET
    1.5nF
    300V ac
    Through Hole
    C900
    ±20%
    -
    Y5U
    -
    9mm
    -
    5mm
    -
    9 (Dia.) x 5mm
    -55% → +20%
    X1, Y2
    TDK
    180pF
    1kV dc
    Through Hole
    CC45 series
    ±5%
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    20nF
    3.5 kVrms, 10kV dc
    Screw Mount
    715C10DK
    -20 → +80%
    -
    Y5U
    -
    54.1mm
    -
    -
    19.8mm
    54.1 Dia. x 19.8mm
    -
    Class II
    Vishay
    4.7nF
    10kV dc
    Through Hole
    615R
    -20 → +80%
    -
    Z5U
    -
    24.9mm
    -
    -
    -
    24.9 (Dia.) x 56.4mm
    -
    Class II
    TDK
    100pF
    50kV dc
    Screw Terminal
    UHV
    ±10%
    -
    Z5T
    -
    20mm
    35mm
    -
    -
    20 x 35mm
    -
    -
    Vishay
    2.5nF
    10kV dc
    Through Hole
    615R
    -20 → +80%
    -
    Z5U
    -
    19.1mm
    -
    8.9mm
    -
    19.1 (Dia.) x 51.1mm
    -
    Class II
    TDK
    220pF
    3kV dc
    Through Hole
    CC45 series
    ±5%
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TDK
    10nF
    1kV dc
    Push In, Solder
    CK45
    80%
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    KEMET
    2.2nF
    300V ac
    Through Hole
    C900
    ±20%
    -
    Y5U
    -
    9mm
    -
    5mm
    -
    9 (Dia.) x 5mm
    -55% → +20%
    X1, Y2
    Vishay
    100pF
    40kV dc
    Screw Terminal
    715C
    ±20%
    -
    N4700
    -
    21mm
    -
    -
    31mm
    21 (Dia.) x 31mm
    -
    Class I
    TDK
    100pF
    3kV dc
    Through Hole
    CC45 series
    ±5%
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TDK
    22pF
    1kV dc
    Through Hole
    CC45 series
    ±5%
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    3.3nF
    30kV dc
    Screw Terminal
    715C
    -20 → +80%
    -
    Y5U
    -
    -
    -
    -
    -
    -
    -
    Class II
    Vishay
    4.7nF
    500V ac
    Through Hole
    VY1
    ±20%
    -
    Y5V
    -
    13mm
    -
    5.5mm
    17mm
    13 (Dia.) x 5.5mm
    -
    X1, Y1
    Results per page