Ceramic Single Layer Capacitors | SLC | RS
Recently searched

    Single Layer Ceramic Capacitors

    Single layer ceramic capacitors (SLC) are passive components that use ceramic materials as their insulator. They are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

    RS offer an extensive range of high-quality devices from leading industry brands including Vishay, Murata, KEMET, AVX and of course RS PRO.

    What are single layer ceramic capacitors used for?

    Single layer ceramic capacitors are suitable for high-frequency decoupling in switching circuits due to their inductance and series resistance.

    Ceramic multilayer capacitors are used when sufficient levels of capacitance need to be obtained within a single capacitor. Consequently, single layer capacitors are more limited when used as stand-alone capacitors. Multiple ceramic single layer capacitors can be used to increase the level of capacitance if this is required in a particular application.

    Single layer ceramic capacitors are often used for temperature compensation, coupling and decoupling, a resonant circuit, bypassing, AC power supply and filter applications.

    Types of single layer ceramic capacitors

    SLC's can be divided into main types, Class 1 and Class 2:

    Class 1 SLCs are known to be highly stable, accurate and have low losses. They offer the most reliable voltage, temperature, and frequency. Class 1 capacitors are commonly found in resonant circuits such as radios.

    Class 2 SLCs have a highly permissive dielectric which gives better volumetric efficiency. However, they have lower accuracy and stability than Class 1 capacitors and are better suited to bypass, coupling and decoupling applications, or for frequency discriminating circuits.

    Ceramic single layer capacitors can vary in capacitance, voltage, packaging, tolerance and mounting type, for example, from 50 V up to 40 kV, the capacitance of 1 pF to 470 nF, and with radial, axial, screw and surface mountings.

    851 Products showing for Single Layer Ceramic Capacitors

    Murata
    100pF
    1 kV dc, 400 (Y2) Vrms ac, 440 (X1) Vrms ac
    Through Hole
    DE2
    ±10%
    -
    B
    -
    6mm
    -
    5mm
    -
    6 (Dia.) x 34mm
    ±10%
    X1, Y2
    Vishay
    2.5nF
    40kV dc
    Screw Terminal
    715C
    -20 → +80%
    -
    Y5U
    -
    -
    -
    -
    -
    -
    -
    Class II
    TDK
    220pF
    2kV dc
    Through Hole
    CK45
    ±10%
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    KEMET
    2.2nF
    250V ac
    Through Hole
    C900
    ±20%
    -
    Y5U
    -
    9mm
    -
    5mm
    -
    9 (Dia.) x 5mm
    -55% → +20%
    X1, Y2
    Murata
    1.5nF
    1 kV dc, 400 (Y2) V ac, 440 (X1) V ac
    Through Hole
    DE2
    ±20%
    -
    E(JIS)
    -
    8mm
    -
    5mm
    -
    8 (Dia.) x 36mm
    -55% → +20%
    X1, Y2
    Vishay
    680pF
    500V ac
    Through Hole
    VY1
    ±20%
    -
    Y5U
    -
    8mm
    -
    5mm
    11mm
    8 (Dia.) x 5mm
    -
    X1, Y1
    TDK
    15pF
    3kV dc
    Through Hole
    CC45 series
    ±5%
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Murata
    15pF
    1.5 kV dc, 500V ac
    Through Hole
    DE1
    ±10%
    -
    SL(JIS)
    -
    6mm
    -
    6mm
    -
    6 (Dia.) x 34mm
    -1000 → +350ppm/°C
    X1, Y1
    Vishay
    470pF
    760V ac
    Surface Mount
    SMD Y1
    ±20%
    -
    Y5U
    -
    -
    14.8mm
    -
    -
    -
    -
    X1, Y1
    Vishay
    390pF
    2kV dc
    Through Hole
    F
    ±10%
    -
    S3N
    -
    7.5mm
    -
    -
    -
    -
    ±15%
    Class I
    TDK
    33pF
    3kV dc
    Through Hole
    CC45 series
    ±5%
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    150pF
    300V ac
    Through Hole
    VY2
    ±10%
    -
    Y5S
    -
    7.5mm
    -
    5mm
    10.5mm
    7.5 (Dia.) x 5mm
    -
    X1, Y2
    TDK
    1000pF
    2kV dc
    Through Hole
    CK45
    ±10%
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TDK
    150pF
    3kV dc
    Through Hole
    CC45 series
    ±5%
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    KEMET
    3.3nF
    400V ac
    Through Hole
    C900
    ±20%
    -
    Y5U
    -
    12mm
    -
    5mm
    -
    12 (Dia.) x 5mm
    -55% → +20%
    X1, Y1
    TDK
    0.01µF
    1kV dc
    Through Hole
    CK45
    –20 %, +80 %
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TDK
    4700pF
    2kV dc
    Through Hole
    CK45
    ±10%
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    4.7nF
    300V ac
    Through Hole
    VY2
    ±20%
    -
    Y5U
    -
    12.5mm
    -
    5mm
    15.5mm
    12.5 (Dia.) x 5mm
    -
    X1, Y2
    Murata
    68pF
    1.5 kV dc, 500 Vrms ac
    Through Hole
    DE1
    ±10%
    -
    SL(JIS)
    -
    9mm
    -
    5mm
    -
    9 (Dia.) x 37mm
    -1000 → +350ppm/°C
    X1, Y1
    Vishay
    10nF
    300V ac
    Through Hole
    AY2
    ±20%
    AEC-Q200
    Y5V
    -
    15.5mm
    -
    -
    6mm
    15.5 Dia. x 6mm
    -
    X1, Y1
    Results per page