Mica Capacitors | Standard Dipped | RS
Recently searched

    Mica Capacitors

    Mica capacitors are used in applications where high degrees of precision, high stability and reliability are required. They are commonly found in high-frequency applications as they have qualities that allow them to provide low loss and low capacitor change-over time.

    The mica capacitor is made from thin sheets of mica that have been coated with deposited metal on both sides and then dipped in epoxy to protect it from the environment. Mica minerals are electrically, chemically and mechanically stable.

    RS offer a wide range of high-quality Mica capacitors from leading brands such as Cornell-Dubilier and RS PRO.

    What are the different types of Mica Capacitor?

    There are several types of mica capacitors available depending on the form factor, voltage, capacitance range and lead spacing required.

    • Standard dipped
    • Reel packed dipped
    • SMT multilayer RF chip
    • Miniature dipped
    • High reliability dipped
    • SMT multilayer RF clad
    • High voltage
    • SMT multilayer PTFE
    • High frequency dipped mica

    What applications are mica capacitors used in?

    Mica capacitors are used in a wide range of electronics applications including:

    • Resonance, a time constant, coupling and high-voltage inverter circuits
    • Cable TV and radio transmitters
    • Defence electronics
    • Aerospace
    • Medical

    53 Products showing for Mica Capacitors

    D
    33pF
    500V dc
    11.43 x 4.32 x 9.14mm
    5.72mm
    Radial
    ±0.5pF
    4.32mm
    9.14mm
    11.43mm
    +150°C
    -55°C
    D
    180pF
    500V dc
    11.68 x 4.83 x 9.4mm
    5.72mm
    Radial
    ±1%
    4.83mm
    9.4mm
    11.68mm
    +150°C
    -55°C
    D
    22nF
    500V dc
    21.34 x 12.19 x 23.62mm
    10.8mm
    Radial
    ±1%
    12.19mm
    23.62mm
    21.34mm
    +85°C
    -40°C
    D
    1nF
    500V dc
    16.51 x 5.59 x 13.21mm
    8.89mm
    Radial
    ±1%
    5.59mm
    13.21mm
    16.51mm
    +150°C
    -55°C
    D
    39pF
    500V dc
    11.43 x 4.32 x 9.14mm
    5.72mm
    Radial
    ±0.5pF
    4.32mm
    9.14mm
    11.43mm
    +150°C
    -55°C
    D
    10nF
    500V dc
    20.83 x 11.43 x 16mm
    10.8mm
    Radial
    ±1%
    11.43mm
    16mm
    20.83mm
    +150°C
    -55°C
    D
    470pF
    500V dc
    12.19 x 5.84 x 10.41mm
    5.72mm
    Radial
    ±1%
    5.84mm
    10.41mm
    12.19mm
    +150°C
    -55°C
    D
    3.3pF
    500V dc
    11.43 x 4.32 x 9.14mm
    5.72mm
    Radial
    ±0.5pF
    4.32mm
    9.14mm
    11.43mm
    +150°C
    -55°C
    D
    22pF
    500V dc
    11.43 x 4.32 x 9.14mm
    5.72mm
    Radial
    ±0.5pF
    4.32mm
    9.14mm
    11.43mm
    +150°C
    -55°C
    D
    47pF
    500V dc
    11.43 x 4.32 x 9.14mm
    5.72mm
    Radial
    ±0.5pF
    4.32mm
    9.14mm
    11.43mm
    +150°C
    -55°C
    D
    15pF
    500V dc
    11.43 x 4.32 x 9.14mm
    5.72mm
    Radial
    ±0.5pF
    4.32mm
    9.14mm
    11.43mm
    +150°C
    -55°C
    D
    68pF
    500V dc
    11.43 x 4.57 x 9.14mm
    5.72mm
    Radial
    ±1%
    4.57mm
    9.14mm
    11.43mm
    +150°C
    -55°C
    D
    390pF
    500V dc
    11.94 x 5.59 x 10.16mm
    5.72mm
    Radial
    ±1%
    5.59mm
    10.16mm
    11.94mm
    +150°C
    -55°C
    D
    4.7pF
    500V dc
    11.43 x 4.32 x 9.14mm
    5.72mm
    Radial
    ±0.5pF
    4.32mm
    9.14mm
    11.43mm
    +150°C
    -55°C
    D
    27pF
    500V dc
    11.43 x 4.32 x 9.14mm
    5.72mm
    Radial
    ±0.5pF
    4.32mm
    9.14mm
    11.43mm
    +150°C
    -55°C
    D
    6.8pF
    500V dc
    11.43 x 4.32 x 9.14mm
    5.72mm
    Radial
    ±0.5pF
    4.32mm
    9.14mm
    11.43mm
    +150°C
    -55°C
    CA1D
    10nF
    500V dc
    15 x 6.5 x 13mm
    10.2mm
    Flat
    ±1%
    6.5mm
    13mm
    15mm
    +100°C
    -55°C
    CA1D
    1nF
    500V dc
    15 x 6.5 x 13mm
    10.2mm
    Flat
    ±1%
    6.5mm
    13mm
    15mm
    +100°C
    -55°C
    CA1D
    2.2nF
    500V dc
    15 x 6.5 x 13mm
    10.2mm
    Flat
    ±1%
    6.5mm
    13mm
    15mm
    +100°C
    -55°C
    CA1D
    470pF
    500V dc
    15 x 6.5 x 13mm
    10.2mm
    Flat
    ±1%
    6.5mm
    13mm
    15mm
    +100°C
    -55°C
    Results per page