Roller Chains & Accessories

We offer a wide range of roller chains and accessories including links, chain tensioners, chain splitters and chain guides. You can choose from leading brands such as Renold, Tsubaki, Wippermann, Witra, Sedis, TYC and RS PRO.

How do roller chains work?

Roller Chains are a simple method of transmitting mechanical energy using a typical chain link structure. This consists of a series of cylindrical rollers connected by side links, driven by a rotating sprocket connected to a motor. They tend to be more accurate than belt drives providing an efficient, highly versatile method of power transmission.

What types of roller chain are available?

  • Simplex: consist of two rows of plates, with bushings and rollers between each adjacent pair, and the same number of rows of teeth running in parallel matching the sprocket.
  • Duplex: same as above but consist of three rows of plates.
  • Triplex: same as above but consist of four rows of plates.

Where are roller chains used?

Roller chains are versatile and are used in many applications requiring power transmission including agricultural and industrial machinery, conveyors systems, mining, food and automotive industries.

Types of roller chain accessories

  • Chain guides: available from RS PRO, the chain guides have excellent wear resistance. They're made from ultra-high molecular weight polyethylene preventing cracking, splintering or delamination at temperatures as low as -269°C. Other features include high notched impact stress, low coefficient of friction, energy absorption at high stress rate and nil moisture absorption. A range of sizes are available.
  • Chain Splitters: this tool is used to remove the pin on the roller chain so that it can be repaired or adjusted in length. Available in small (10 - 16mm) or large (19 - 32mm) sizes, depending on chain pitch.
  • Chain tensioners: this tool is used to take up any slackness in either a chain or belt, helping to avoid damage through vibration and not being able to engage properly. These help to extend the life of the chain and ensure smooth operation.
  • Roller chain links: the individual components that make up a roller chain including roller links, pin links, connecting pin links and offset pin links. These components are available from leading brands Renold, Sedis, Tsubaki, TYC and Witra.

1132 Products showing for Roller Chains & Accessories

1 of 57
  • RS Stock No. 175-3114
  • Mfr. Part No. SD08B2S26I
1 Bag of 5
TWD323.00(exc. GST)
  • RS Stock No. 615-2775
  • Mfr. Part No. Q25-1
Each
TWD1,212.00(exc. GST)
  • RS Stock No. 183-990
Each
TWD1,049.00(exc. GST)
  • RS Stock No. 184-886
Each
TWD178.00(exc. GST)
  • RS Stock No. 267-9758
  • Mfr. Part No. PHC 16B-1SSX5MTR
Each
TWD21,551.00(exc. GST)
  • RS Stock No. 612-4629
  • Mfr. Part No. CW06B-1/12
1 Bag of 5
TWD248.00(exc. GST)
  • RS Stock No. 612-4590
  • Mfr. Part No. CW12B-1/11
1 Bag of 5
TWD257.00(exc. GST)
  • RS Stock No. 720-4192
  • Mfr. Part No. 16B1S26
1 Bag of 5
TWD1,342.00(exc. GST)
  • RS Stock No. 720-4215
  • Mfr. Part No. 12B1S30
1 Bag of 5
TWD952.00(exc. GST)
  • RS Stock No. 267-8791
  • Mfr. Part No. PHS 10B-1B40
Each
TWD1,080.00(exc. GST)
  • RS Stock No. 267-8765
  • Mfr. Part No. PHS 08B-2BH19
Each
TWD361.00(exc. GST)
  • RS Stock No. 146-5476
Each
TWD3,762.00(exc. GST)
  • RS Stock No. 267-9499
  • Mfr. Part No. PHS 16B-2BH16
Each
TWD1,981.00(exc. GST)
  • RS Stock No. 781-0784
  • Mfr. Part No. RE3/4
Each
TWD1,627.00(exc. GST)
  • RS Stock No. 781-0756
  • Mfr. Part No. TE2
Each
TWD778.00(exc. GST)
  • RS Stock No. 781-0750
  • Mfr. Part No. TE3
Each
TWD1,486.00(exc. GST)
  • RS Stock No. 720-4155
  • Mfr. Part No. 08B1
Each
TWD6,640.00(exc. GST)
  • RS Stock No. 161-7353
  • Mfr. Part No. 207NIN9P05206
1 Bag of 5
TWD1,054.00(exc. GST)
  • RS Stock No. 268-9770
  • Mfr. Part No. PHC 48B-1X5MTR
Each
TWD77,013.00(exc. GST)
  • RS Stock No. 146-5474
Each
TWD8,008.00(exc. GST)
Results per page