LED Batten Lights & Fitting, Fluorescent Battens | RS
Recently searched

    Batten Lights

    Batten lights are an electrical fitting containing a tube lamp to provide an artificial light and can be fitted to the ceiling or a wall. Ensuring a workplace has adequate illumination is essential for employee health and safety. Substandard or insufficient lighting can lead to various complaints including eye-strain, headaches and fatigue and can result in quality issues, low productivity and sometimes accidents can occur.

    What batten light is best for me?

    There are various types of batten fixture available, choosing the best one for an installation depends on a few key factors.

    • Natural light: Make the best use of existing natural light. Ensure that all windows and skylights are kept clean to allow as much natural light is utilised.
    • Application: Make sure that the correct type of ceiling lighting is installed for the job at hand. An office environment requires different lighting to a clothing factory containing sewing machines and fabric matching tables.
    • Positioning: Care must be taken when installing ceiling lighting. The correct positioning of lighting ensures that employees can safely carry out their daily tasks and not put themselves under any unnecessary strains.
    • Environment: Must your batten light be Anti-corrosive or IP44 rated or above.

    Whether you are installing office lighting, garage lighting, LED or fluorescent, industrial batten lights are the most likely. Some additional points to consider are;

    Mounting type

    • Recessed or flush light: Enables the lamp to be mounted flush into the ceiling.
    • Surface mount: A simple way of fixing single or twin batten fluorescent or LED fixtures to the ceiling.
    • Pendant: A type of fitting that suspends the lamp a short distance from the ceiling.
    • Dimmable: Must the lighting be dimmable? If so, extra ballasts and switching components must be used.
    • Diffusers: Used to spread and soften the light.

    Colour Temperature

    Colour temperature refers to a scale that measures the type of colour or hue that a lamp emits. The colour temperature scale is measured in Kelvins (K). The higher the K number, the cooler the lamp. The lower the K number, the warmer the lamp.

    • 2500K Extra warm white
    • 2700K Warm white
    • 3000K Warm white / White
    • 3500K White
    • 4000K Cool white
    • 6500K Daylight

    At RS we have a great range of batten lights that offer efficient, versatile, and reliable lighting solutions for various residential, commercial, and industrial applications.

    271 Products showing for Batten Lights

    LEDVANCE
    -
    Single
    Damp Proof Light
    1.5 m
    -
    35 mm
    48 mm
    50 W
    1
    Cool Daylight
    LED
    6500K
    -
    30000h
    865
    240 V
    -
    IK08, IP65
    -
    -
    -
    LEDVANCE
    -
    Single
    Damp Proof Light
    1.59 m
    -
    86 mm
    68 mm
    55 W
    1
    Cool Daylight
    LED
    6500K
    -
    50000h
    -
    220 → 240 V
    -
    IP66
    -
    -
    -
    LEDVANCE
    -
    Single
    Damp Proof Light
    1.5 m
    -
    82 mm
    68 mm
    46 W
    1
    -
    LED
    -
    -
    -
    -
    220 - 240 V
    -
    IP65
    Microwave
    -
    -
    4lite UK
    Anti-corrosive
    Twin
    LED Batten
    1.5 m
    3200 lm
    85 mm
    75 mm
    28 W
    -
    -
    LED
    -
    -
    -
    -
    240 V
    -
    IP65
    -
    -
    -
    PowerLED
    -
    Single
    LED Batten
    1.567 m
    4200 lm
    75 mm
    70 mm
    35 W
    -
    -
    LED
    -
    -
    -
    -
    240 V ac
    -
    IP65
    -
    -
    -
    RS PRO
    Anti-corrosive
    Single
    Emergency
    1.83m
    -
    94mm
    90mm
    70W
    1
    -
    Fluorescent
    -
    T8
    -
    -
    230 V ac
    -
    IP65
    -
    -
    -
    PowerLED
    -
    Twin
    LED Batten
    1.867 m
    9600 lm
    115 mm
    70 mm
    80 W
    -
    -
    LED
    -
    -
    -
    -
    240 V ac
    -
    IP65
    -
    -
    -
    Philips Lighting
    -
    Single
    LED Luminaire
    1.45 m
    -
    65 mm
    65 mm
    32 W
    1
    -
    LED
    -
    -
    -
    -
    240 V
    -
    -
    -
    -
    -
    Ansell Lighting
    Anti-corrosive
    Twin
    LED Batten
    1.8 m
    3500 lm
    85 mm
    70 mm
    37 W
    1
    -
    LED
    -
    -
    -
    -
    240 V
    -
    IP65
    -
    -
    -
    PowerLED
    Anti-corrosive
    Twin
    Twin Batten
    1.867 m
    9600 lm
    115 mm
    70 mm
    80 W
    2
    -
    LED
    -
    -
    -
    -
    220 → 240 V ac
    -
    IP65
    -
    -
    -
    LEDVANCE
    -
    Single
    Damp Proof Light
    1.2 m
    -
    35 mm
    48 mm
    36 W
    1
    Cool White
    LED
    4000K
    -
    30000h
    840
    240 V
    -
    IK08, IP65
    -
    -
    -
    PowerLED
    Anti-corrosive
    Twin
    Twin Batten
    1.267 m
    6000 lm
    115 mm
    70 mm
    50 W
    2
    -
    LED
    -
    -
    -
    -
    220 → 240 V ac
    -
    IP65
    -
    -
    -
    PowerLED
    Anti-corrosive
    Single
    Batten
    1.567 m
    4200 lm
    75 mm
    70 mm
    35 W
    1
    -
    LED
    -
    -
    -
    -
    220 → 240 V ac
    -
    IP65
    -
    -
    -
    4lite UK
    Anti-corrosive
    Twin
    LED Batten
    1.2 m
    5200 lm
    55 mm
    35 mm
    40 W
    -
    -
    LED
    -
    -
    -
    -
    240 V
    -
    IP65
    -
    -
    -
    SHOT
    -
    Single
    LED Luminaire
    300 mm
    420 lm
    22.5 mm
    33.5 mm
    3.5 W
    -
    -
    LED
    -
    -
    -
    -
    240 V
    -
    IP20
    -
    -
    -
    RS PRO
    -
    Twin
    Twin Batten
    1.53m
    5250lm
    95mm
    85mm
    50W
    2
    Cool White
    LED
    4000K
    T8
    50000h
    Cool White
    230 V ac
    -
    IP20
    -
    Yes
    Energy Efficiency Rating D
    LEDVANCE
    -
    Single
    Linear Compact Switch
    313 mm
    -
    28 mm
    36 mm
    4 W
    1
    Cool White
    LED
    4000K
    -
    50000h
    840
    220 → 240 V
    -
    IK03, IP20
    -
    -
    -
    Sylvania
    -
    Single
    Batten
    1.2 m
    -
    42.5 mm
    47.5 mm
    16 W
    1
    -
    LED
    4000K
    T8
    25000h
    -
    220 → 240 V
    -
    IP20
    -
    -
    -
    Sylvania
    -
    Single
    Batten
    1.22 m
    -
    200 mm
    85 mm
    36 W
    1
    -
    LED
    -
    -
    -
    -
    240 V
    -
    -
    -
    -
    -
    Ansell
    Anti-corrosive
    Single
    Batten
    1.566 m
    6300 lm
    118 mm
    75 mm
    58 W
    -
    -
    LED
    -
    -
    -
    -
    230 V
    -
    IP65
    -
    -
    -
    Results per page