LED Batten Lights & Fitting, Fluorescent Battens | RS
Recently searched

    Batten Lights

    Batten lights are an electrical fitting containing a tube lamp to provide an artificial light and can be fitted to the ceiling or a wall. Ensuring a workplace has adequate illumination is essential for employee health and safety. Substandard or insufficient lighting can lead to various complaints including eye-strain, headaches and fatigue and can result in quality issues, low productivity and sometimes accidents can occur.

    What batten light is best for me?

    There are various types of batten fixture available, choosing the best one for an installation depends on a few key factors.

    • Natural light: Make the best use of existing natural light. Ensure that all windows and skylights are kept clean to allow as much natural light is utilised.
    • Application: Make sure that the correct type of ceiling lighting is installed for the job at hand. An office environment requires different lighting to a clothing factory containing sewing machines and fabric matching tables.
    • Positioning: Care must be taken when installing ceiling lighting. The correct positioning of lighting ensures that employees can safely carry out their daily tasks and not put themselves under any unnecessary strains.
    • Environment: Must your batten light be Anti-corrosive or IP44 rated or above.

    Whether you are installing office lighting, garage lighting, LED or fluorescent, industrial batten lights are the most likely. Some additional points to consider are;

    Mounting type

    • Recessed or flush light: Enables the lamp to be mounted flush into the ceiling.
    • Surface mount: A simple way of fixing single or twin batten fluorescent or LED fixtures to the ceiling.
    • Pendant: A type of fitting that suspends the lamp a short distance from the ceiling.
    • Dimmable: Must the lighting be dimmable? If so, extra ballasts and switching components must be used.
    • Diffusers: Used to spread and soften the light.

    Colour Temperature

    Colour temperature refers to a scale that measures the type of colour or hue that a lamp emits. The colour temperature scale is measured in Kelvins (K). The higher the K number, the cooler the lamp. The lower the K number, the warmer the lamp.

    • 2500K Extra warm white
    • 2700K Warm white
    • 3000K Warm white / White
    • 3500K White
    • 4000K Cool white
    • 6500K Daylight

    At RS we have a great range of batten lights that offer efficient, versatile, and reliable lighting solutions for various residential, commercial, and industrial applications.

    271 Products showing for Batten Lights

    Philips Lighting
    -
    Single
    LED Luminaire
    1.45 m
    -
    65 mm
    65 mm
    32 W
    1
    -
    LED
    -
    -
    -
    -
    240 V
    -
    -
    -
    -
    -
    SHOT
    -
    Single
    LED Luminaire
    1.64 m
    4348 lm, 6192 lm
    58 mm
    63 mm
    47 W
    1
    -
    LED
    -
    -
    -
    -
    240 V
    -
    IP66
    -
    -
    -
    LEDVANCE
    -
    Single
    Batten
    1.5 m
    -
    95 mm
    78 mm
    30 W
    1
    Cool White
    LED
    4000K
    -
    50000h
    -
    230 V
    -
    IP65
    -
    -
    -
    Ansell
    Anti-corrosive
    Twin
    Twin Batten
    1.2 m
    5200 lm
    53 mm
    35 mm
    40 W
    -
    -
    LED
    -
    -
    -
    -
    220 → 240 V
    -
    IP65
    -
    -
    -
    SHOT
    Anti-corrosive
    Single
    Linear Luminaire
    576 mm
    3264 lm, 4010 lm
    70 mm
    97 mm
    23 W
    1
    -
    LED
    -
    -
    -
    -
    277 V
    -
    IP66
    -
    -
    -
    LEDVANCE
    -
    Single
    Linear Luminaire
    1.47 m
    -
    24 mm
    36 mm
    25 W
    1
    Warm White
    LED
    3000K
    -
    50000h
    830
    220 → 240 V
    -
    IK03, IP20
    -
    -
    -
    LEDVANCE
    -
    Single
    Damp Proof Light
    1.29 m
    -
    86 mm
    68 mm
    44 W
    1
    Cool Daylight
    LED
    6500K
    -
    50000h
    -
    220 → 240 V
    -
    IP66
    -
    -
    -
    Sylvania
    -
    -
    LED Luminaire
    1.2 m
    2800 lm
    89 mm
    88 mm
    20 W
    -
    -
    LED
    -
    -
    -
    -
    220-240 V
    -
    IP66
    -
    -
    -
    Philips Lighting
    -
    Single
    LED Luminaire
    1.14 m
    -
    65 mm
    65 mm
    22.5 W
    1
    -
    LED
    -
    -
    -
    -
    240 V
    -
    -
    -
    -
    -
    LEDVANCE
    -
    Single
    Linear Luminaire
    1.47 m
    -
    24 mm
    36 mm
    25 W
    1
    Cool White
    LED
    4000K
    -
    50000h
    840
    220 → 240 V
    -
    IK03, IP20
    -
    -
    -
    Sylvania
    -
    -
    LED Luminaire
    1.488 m
    7200 lm
    70 mm
    69 mm
    53 W
    -
    -
    LED
    -
    -
    -
    -
    220-240
    -
    IP65
    -
    -
    -
    Sylvania
    -
    -
    LED Luminaire
    1.488 m
    3800 lm
    70 mm
    69 mm
    28 W
    -
    -
    LED
    -
    -
    -
    -
    220-240 VAC
    -
    IP65
    -
    -
    -
    Sylvania
    -
    -
    LED Luminaire
    1.207 m
    4600 lm
    70 mm
    69 mm
    35 W
    -
    -
    LED
    -
    -
    -
    -
    220-240 V
    -
    IP65
    -
    -
    -
    Ansell
    Anti-corrosive
    Twin
    Twin Batten
    1.52 m
    6250 lm
    53 mm
    35 mm
    50 W
    -
    -
    LED
    -
    -
    -
    -
    220 → 240 V
    -
    IP65
    -
    -
    -
    Sylvania
    -
    -
    LED Luminaire
    1.207 m
    2500 lm
    70 mm
    69 mm
    19 W
    -
    -
    LED
    -
    -
    -
    -
    220-240
    -
    IP65
    -
    -
    -
    Sylvania
    -
    Single
    Batten
    600 mm
    -
    42.5 mm
    47.5 mm
    8 W
    1
    -
    LED
    4000K
    T8
    25000h
    -
    220 → 240 V
    -
    IP20
    -
    -
    -
    SHOT
    -
    Single
    LED Luminaire
    1.462 m
    2200 lm
    22.5 mm
    33.5 mm
    18 W
    -
    -
    LED
    -
    -
    -
    -
    240 V
    -
    IP20
    -
    -
    -
    Ansell
    -
    Twin
    Twin Batten
    1.2 m
    3300 lm
    75 mm
    25 mm
    30 W
    -
    -
    LED
    -
    -
    -
    -
    220 → 240 V
    -
    IP20
    -
    -
    -
    LEDVANCE
    -
    Single
    -
    1.5 m
    -
    82 mm
    -
    26 W
    1
    -
    LED
    -
    -
    -
    -
    220 → 240 V
    -
    -
    -
    -
    -
    SHOT
    -
    Single
    LED Luminaire
    1.24 m
    2503 lm, 3953 lm
    58 mm
    63 mm
    30 W
    1
    -
    LED
    -
    -
    -
    -
    240 V
    -
    IP66
    -
    -
    -
    Results per page