Thermal Gap Pads, Interface Sheets & Fillers | RS
Recently searched

    Thermal Pads

    What are Thermal Gap Pads?

    Thermal Pads are made from silicone polymer to form a thermal pad material and act as a shock dampener that provides an effective thermal interface between heat sinks and electronic devices.

    They are offered in sheet form and can be cut to adhere to specific size requirements to accommodate a number of components in various applications. Thin gap fillers are usually used to expand the efficiency of heat sinks. Thick thermal gap fillers are generally used to conduct heat to chassis or electronic enclosures.

    Thermal Gap Pads are available in a range of thermal conductivity levels and materials such as Acrylic, Fibreglass, Graphite, Silicone and numerous plastic variants.The Thermal Pads are excellent for sealing air gaps across inconsistent surfaces and provide efficient thermal transfer.

    How do Thermal Gap Pads work?

    The thermally conductive pad's soft structure offers high conformability to lessen interface resistance. The thermal gap filler adapts to the irregularities between the surface which eliminates air pockets and creates a thermal bridge. In addition to effective heat dissipation, Thermal Interface Pads also help reduce vibration stress for shock dampening. By keeping the internal components of electronic products from wear and tear resulting from high circuit board temperatures, thermal pads help to provide extended longevity.

    They are also important in providing safety by eliminating the possibility of electrical fires. Thermal pads become soft at high temperatures which means they can fill imperfections in the surface for better conduction qualities and to minimise potential damage to components.

    Applications for Petlier Modules include:

    • To sit between a semiconductor and heat sink
    • Hard drive cooling
    • Military
    • Applied to DDR SDRAM in computers
    • Signal amplifiers

    They possess some key features including

    • Extremely long life
    • High performance
    • Durable and flexible
    • Easy to install and maintain
    • Safe and convenient

    Browse the broad range of Thermal Pads RS have to offer and order today for next day delivery

    635 Products showing for Thermal Pads

    RS PRO
    -
    150 x 150mm
    0.5mm
    150mm
    150mm
    -
    8W/m·K
    Graphite
    -50°C
    +150°C
    Shore A 80
    -
    Black
    Intelligent LED Solutions
    Self-Adhesive
    38 x 38mm
    -
    38mm
    38mm
    -
    -
    Graphite
    -
    -
    -
    TIM
    Grey
    Crouzet
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Silfox
    -
    23 x 20mm
    2mm
    23mm
    20mm
    -
    20W/m·K
    Ceramic Aluminium Oxide
    -
    +1400°C
    -
    -
    -
    RS PRO
    Self-Adhesive
    150 x 150mm
    0.8mm
    150mm
    150mm
    -
    2.2W/m·K
    -
    -40°C
    +200°C
    Shore A 10
    -
    Red
    Bergquist
    Self-Adhesive
    12 x 12 x 0.005in
    0.005in
    12in
    12in
    -
    1.6W/m·K
    Silicone
    -
    -
    -
    -
    -
    Bergquist
    -
    25.4 x 19.05mm
    0.152mm
    25.4mm
    19.05mm
    -
    1.3W/m·K
    Thin Film Polyimide
    -60°C
    +180°C
    Shore A 90
    Sil-Pad K10
    -
    Bergquist
    -
    12 x 12in
    0.152mm
    12in
    12in
    -
    2.5W/m·K
    Q-Pad II
    -60°C
    +180°C
    Shore A 93
    Q-Pad II
    -
    Bergquist
    Self-Adhesive
    200 x 100mm
    0.125in
    200mm
    100mm
    -
    2.7W/m·K
    Gap Pad 2500
    -60°C
    +200°C
    Shore OO 80
    Gap Pad 2500
    -
    Wurth Elektronik
    -
    15 x 15 x 3mm
    3mm
    15mm
    15mm
    -
    -
    -
    -
    -
    -
    -
    -
    Bergquist
    Self-Adhesive
    18 x 9 x 0.01in
    0.01in
    18in
    9in
    -
    3W/m·K
    TIM
    -
    -
    -
    -
    -
    Bergquist
    Self-Adhesive
    200 x 100mm
    0.08in
    200mm
    100mm
    -
    1W/m·K
    Gap Pad VO Ultra Soft
    -60°C
    +200°C
    Shore OO 5
    Gap Pad VO Ultra Soft
    -
    Global Component Sourcing
    -
    150 x 300mm
    0.025mm
    150mm
    300mm
    -
    15W/m·K
    Graphite
    -40°C
    +400°C
    85 Shore A
    -
    Grey
    Wurth Elektronik
    -
    45 x 15 x 1.5mm
    1.5mm
    45mm
    15mm
    -
    -
    -
    -
    -
    -
    -
    -
    Bergquist
    Self-Adhesive
    3000 x 12 x 0.006in
    0.006in
    3000in
    12in
    -
    2.5W/m·K
    Silicone
    -
    -
    -
    -
    -
    Laird a Dupont Business
    Self-Adhesive
    100 x 100mm
    1mm
    100mm
    100mm
    -
    3W/m·K
    Boron Nitride Filled Silicone Elastomer
    -45°C
    +200°C
    Shore OO 25
    -
    -
    Bergquist
    Self-Adhesive
    16 x 8 x 0.08in
    0.08in
    16in
    8in
    -
    0.9W/m·K
    TIM
    -
    -
    -
    -
    -
    Global Component Sourcing
    Self-Adhesive
    150 x 300mm
    0.05mm
    150mm
    300mm
    -
    15W/m·K
    Graphite
    -40°C
    +400°C
    85 Shore A
    -
    Grey
    Global Component Sourcing
    Self-Adhesive
    150 x 300mm
    0.037mm
    150mm
    300mm
    -
    15W/m·K
    Graphite
    -40°C
    +400°C
    85 Shore A
    -
    Grey
    Bergquist
    -
    100 x 100mm
    0.2in
    100mm
    100mm
    -
    1W/m·K
    Gap Pad VO Ultra Soft
    -60°C
    +200°C
    Shore OO 5
    Gap Pad VO Ultra Soft
    -
    Results per page

    Popular Searches