Thermal Gap Pads, Interface Sheets & Fillers | RS
Recently searched

    Thermal Pads

    What are Thermal Gap Pads?

    Thermal Pads are made from silicone polymer to form a thermal pad material and act as a shock dampener that provides an effective thermal interface between heat sinks and electronic devices.

    They are offered in sheet form and can be cut to adhere to specific size requirements to accommodate a number of components in various applications. Thin gap fillers are usually used to expand the efficiency of heat sinks. Thick thermal gap fillers are generally used to conduct heat to chassis or electronic enclosures.

    Thermal Gap Pads are available in a range of thermal conductivity levels and materials such as Acrylic, Fibreglass, Graphite, Silicone and numerous plastic variants.The Thermal Pads are excellent for sealing air gaps across inconsistent surfaces and provide efficient thermal transfer.

    How do Thermal Gap Pads work?

    The thermally conductive pad's soft structure offers high conformability to lessen interface resistance. The thermal gap filler adapts to the irregularities between the surface which eliminates air pockets and creates a thermal bridge. In addition to effective heat dissipation, Thermal Interface Pads also help reduce vibration stress for shock dampening. By keeping the internal components of electronic products from wear and tear resulting from high circuit board temperatures, thermal pads help to provide extended longevity.

    They are also important in providing safety by eliminating the possibility of electrical fires. Thermal pads become soft at high temperatures which means they can fill imperfections in the surface for better conduction qualities and to minimise potential damage to components.

    Applications for Petlier Modules include:

    • To sit between a semiconductor and heat sink
    • Hard drive cooling
    • Military
    • Applied to DDR SDRAM in computers
    • Signal amplifiers

    They possess some key features including

    • Extremely long life
    • High performance
    • Durable and flexible
    • Easy to install and maintain
    • Safe and convenient

    Browse the broad range of Thermal Pads RS have to offer and order today for next day delivery

    633 Products showing for Thermal Pads

    Bergquist
    Self-Adhesive
    8 x 16 x 0.04in
    0.04in
    8in
    16in
    -
    2.6W/m·K
    Silicone
    -
    -
    -
    -
    -
    Bergquist
    Self-Adhesive
    100 x 100mm
    0.02in
    100mm
    100mm
    -
    2W/m·K
    Gap Pad 2200SF
    -60°C
    +125°C
    Shore OO 70
    Gap Pad 2200SF
    -
    Bergquist
    Self-Adhesive
    35 x 35mm
    0.127mm
    35mm
    35mm
    -
    0.6W/m·K
    Acrylic
    -
    -
    -
    -
    -
    Bergquist
    Self-Adhesive
    8 x 16 x 0.02in
    0.02in
    8in
    16in
    -
    0.8W/m·K
    Silicone
    -
    -
    -
    -
    -
    Intelligent LED Solutions
    Self-Adhesive
    19 x 19mm
    0.25mm
    19mm
    19mm
    -
    -
    Graphite
    -
    -
    -
    TIM
    Pewter
    Sensata / Crydom
    Self-Adhesive
    103.9 x 73.7mm
    0.127mm
    103.9mm
    73.7mm
    -
    2W/m·K
    TIM
    -60°C
    +180°C
    -
    -
    Black
    Intelligent LED Solutions
    Self-Adhesive
    19 x 19mm
    0.16mm
    19mm
    19mm
    -
    -
    Graphite
    -
    -
    -
    TIM
    Grey
    Bergquist
    Self-Adhesive
    16 x 8 x 0.08in
    0.08in
    16in
    8in
    -
    2W/m·K
    TIM
    -
    -
    -
    -
    -
    Bergquist
    Self-Adhesive
    100 x 100mm
    0.08in
    100mm
    100mm
    -
    2W/m·K
    Gap Pad 2000S40
    -60°C
    +200°C
    Shore OO 30
    Gap Pad 2000S40
    -
    Bergquist
    Self-Adhesive
    16 x 8 x 0.2in
    0.2in
    16in
    8in
    -
    0.8W/m·K
    Silicone
    -
    -
    -
    -
    -
    Bergquist
    Self-Adhesive
    100 x 100mm
    0.02in
    100mm
    100mm
    -
    0.9W/m·K
    Polymer
    -60°C
    +125°C
    Shore OO 40
    -
    -
    Global Component Sourcing
    Self-Adhesive
    225 x 225mm
    0.017mm
    225mm
    225mm
    -
    1750W/m·K
    Graphite
    -
    -
    -
    -
    -
    Wurth Elektronik
    -
    400 x 200 x 3mm
    3mm
    400mm
    200mm
    -
    -
    -
    -
    -
    -
    -
    -
    Bergquist
    Self-Adhesive
    8 x 16 x 0.015in
    0.015in
    8in
    16in
    -
    3W/m·K
    Silicone
    -
    -
    -
    -
    -
    Bergquist
    Self-Adhesive
    12 x 10 x 0.015in
    0.015in
    12in
    10in
    -
    3W/m·K
    Silicone
    -
    -
    -
    -
    -
    Bergquist
    Self-Adhesive
    3000 x 12 x 0.006in
    0.006in
    3000in
    12in
    -
    2.5W/m·K
    Silicone
    -
    -
    -
    -
    -
    Bergquist
    Self-Adhesive
    8 x 16 x 0.125in
    0.125in
    8in
    16in
    -
    0.9W/m·K
    TIM
    -
    -
    -
    -
    -
    Global Component Sourcing
    -
    150 x 300mm
    0.05mm
    150mm
    300mm
    -
    20W/m·K
    Graphite
    -40°C
    +400°C
    -
    -
    Grey
    Wurth Elektronik
    -
    15 x 15 x 5mm
    5mm
    15mm
    15mm
    -
    -
    -
    -
    -
    -
    -
    -
    Silfox
    -
    19.3 x 14mm
    2.5mm
    19.3mm
    14mm
    -
    20W/m·K
    Ceramic Aluminium Oxide
    -
    +1400°C
    -
    -
    -
    Results per page

    Popular Searches