Thread Taps | Thread Tapping Tool | RS
Recently searched

    Threading Taps

    Threading taps are a tool used to create screw threads (tapping) into a pre-drilled hole, to create a clean fitting for bolts in metals and plastics. Used in engineering and manufacturing, threading taps work like a drill but due to the unique shape of a tap, when screwed into a piece of material, screw threads are created. Threading taps must be used in a predrilled hole and cannot be used for drilling entire holes.

    The difference between taps and dies is that taps are used to create or repair threads in holes which is ideal for nuts. Dies are used to cut threads on materials such as steel rods to allow a fitting to be screwed on and attached (threading). The tap is designed for internal thread cutting, so this would be used on the fastener hole or a nut, whereas a die is used for the external thread, like on a bolt. In other words, tapping uses the tap part of the set and creates internal threads and threading is the process used by the die to cut external threads.

    Threading Taps are available in HSS (high-speed steel) and carbide and can be used by hand or machine. Our range of threading taps offers the best tool for every machining method or process to meet all your requirements. Threading taps can be used with a tap wrench or power tool and are available in various sizes to accommodate a range of applications.

    Taps can be used by machinists in different ways for different applications:

    • Taper taps or starter taps, are used to initially start a new thread with the first 7-10 threads having a flatter profile than those further up the shaft.
    • Plug taps are similar to taper taps but only have 3-5 starting rows ground down leaving more shaft to create a thread.
    • Bottom taps are square in profile with no ground down threads and are used after a taper or plug tap has been used. Their full length cutting shape allow for threads to be cut at the very bottom of a hole for maximum thread length.
    • Spiral flute taps – for blind hole applications
    • Spiral point taps – push chips forward, ideal for through-hole applications
    • Straight flute taps – most commonly, designed for short chipping materials
    • Forming taps – compresses to produce a thread rather than cutting
    • Taps come in both Metric and Imperial dimensions and can have different shank types. Threading taps are used in conjunction with a tap wrench so always consider the maximum side tap your wrench can hold when purchasing.

    1013 Products showing for Threading Taps

    Rotabroach
    Spiral Point Tap
    M18
    Spiral Point Machine Tap
    2.5mm
    Metric
    -
    -
    -
    -
    Machine Tap
    -
    -
    -
    -
    -
    -
    Dormer
    Hand Tap
    M8
    Straight Flute Hand Tap
    1mm
    Metric Fine
    Right Hand
    -
    72 mm
    -
    -
    HSS
    -
    -
    -
    -
    -
    EVENTUS
    Threading Tap
    M3
    Plug
    0.5mm
    Metric
    -
    1
    40 mm
    -
    Hand Tap
    HSS
    -
    -
    -
    -
    6H
    Dormer
    -
    M24
    Spiral Point Machine Tap
    3mm
    Metric
    -
    -
    130 mm
    -
    -
    Metal
    -
    -
    -
    -
    -
    Dormer
    Hand Tap
    M10
    Straight Flute Hand Tap
    1.25mm
    Metric Fine
    Right Hand
    -
    80 mm
    -
    -
    HSS
    -
    -
    -
    -
    -
    Dormer
    Threading Tap Set
    M6
    Straight Flute
    1.0mm
    Metric
    Left Hand
    3
    56 mm
    -
    Hand Tap
    HSS
    6 mm
    -
    -
    -
    6H
    EVENTUS
    Threading Tap
    M8
    Plug
    1.25mm
    Metric
    -
    1
    56 mm
    -
    Hand Tap
    HSS
    -
    -
    -
    -
    6H
    Dormer
    Hand Tap
    M3
    Straight Flute Hand Tap
    0.35mm
    Metric Fine
    Right Hand
    -
    48 mm
    -
    -
    HSS
    -
    -
    -
    -
    -
    EVENTUS
    Hand Tap
    M8
    Hand Tap
    -
    -
    -
    3
    -
    -
    -
    HSS
    -
    -
    -
    -
    -
    Dormer
    Threading Tap Set
    M8
    Straight Flute
    1.25mm
    Metric
    Right Hand
    3
    63 mm
    -
    Hand Tap
    HSS
    6 mm
    -
    -
    -
    6H
    Dormer
    Threading Tap Set
    M4 to M12
    Combi Taps Set
    -
    Metric
    -
    6
    -
    -
    -
    HSS
    -
    -
    -
    Reversible, Variable Speed Power Tools
    -
    Dormer
    Threading Tap Set
    M12
    Tap-Drill Set
    -
    Metric
    -
    14
    -
    ISO
    Hand Tap
    HSS-E, HSS-TiN
    -
    Straight
    -
    -
    -
    Dormer
    Threading Tap Set
    M16
    Straight Flute
    1.5mm
    Metric
    Right Hand
    2
    70 mm
    DIN
    Hand Tap
    HSS
    12 mm
    -
    -
    -
    6H
    Dormer
    Hand Tap
    M18
    Straight Flute Hand Tap
    1mm
    Metric Fine
    Right Hand
    -
    112 mm
    -
    -
    HSS
    -
    -
    -
    -
    -
    Dormer
    Threading Tap
    M2.5
    Spiral Point
    0.45mm
    Metric
    Right Hand
    1
    44.5 mm
    -
    Machine Tap
    HSS-XS1
    2.8 mm
    -
    -
    -
    6H
    Dormer
    Threading Tap
    M3.5
    Straight Flute, Taper
    0.6mm
    Metric
    Right Hand
    1
    50 mm
    -
    Machine Tap
    HSS
    3.55 mm
    -
    -
    -
    6H
    RS PRO
    Threading Tap
    M20
    Straight Flute, Taper
    2.5mm
    Metric
    Right Hand
    1
    112mm
    ISO
    Hand Tap
    HSS
    14mm
    Plain
    -
    -
    -
    Dormer
    Threading Tap
    M6
    Spiral Point
    1.0mm
    Metric
    Right Hand
    1
    66 mm
    ISO
    Machine Tap
    HSS-XS1
    6.3 mm
    -
    -
    -
    6H
    Dormer
    Threading Tap
    M10
    Straight Flute, Taper
    1.5mm
    Metric
    Right Hand
    1
    80 mm
    -
    Machine Tap
    HSS
    10 mm
    -
    -
    -
    6H
    Dormer
    Flute Hand Tap
    -
    Straight Flute Hand Tap
    -
    UNC
    -
    -
    72 mm
    -
    -
    High Speed Steel
    -
    -
    -
    -
    -
    Results per page