Thread Taps | Thread Tapping Tool | RS
Recently searched

    Threading Taps

    Threading taps are a tool used to create screw threads (tapping) into a pre-drilled hole, to create a clean fitting for bolts in metals and plastics. Used in engineering and manufacturing, threading taps work like a drill but due to the unique shape of a tap, when screwed into a piece of material, screw threads are created. Threading taps must be used in a predrilled hole and cannot be used for drilling entire holes.

    The difference between taps and dies is that taps are used to create or repair threads in holes which is ideal for nuts. Dies are used to cut threads on materials such as steel rods to allow a fitting to be screwed on and attached (threading). The tap is designed for internal thread cutting, so this would be used on the fastener hole or a nut, whereas a die is used for the external thread, like on a bolt. In other words, tapping uses the tap part of the set and creates internal threads and threading is the process used by the die to cut external threads.

    Threading Taps are available in HSS (high-speed steel) and carbide and can be used by hand or machine. Our range of threading taps offers the best tool for every machining method or process to meet all your requirements. Threading taps can be used with a tap wrench or power tool and are available in various sizes to accommodate a range of applications.

    Taps can be used by machinists in different ways for different applications:

    • Taper taps or starter taps, are used to initially start a new thread with the first 7-10 threads having a flatter profile than those further up the shaft.
    • Plug taps are similar to taper taps but only have 3-5 starting rows ground down leaving more shaft to create a thread.
    • Bottom taps are square in profile with no ground down threads and are used after a taper or plug tap has been used. Their full length cutting shape allow for threads to be cut at the very bottom of a hole for maximum thread length.
    • Spiral flute taps – for blind hole applications
    • Spiral point taps – push chips forward, ideal for through-hole applications
    • Straight flute taps – most commonly, designed for short chipping materials
    • Forming taps – compresses to produce a thread rather than cutting
    • Taps come in both Metric and Imperial dimensions and can have different shank types. Threading taps are used in conjunction with a tap wrench so always consider the maximum side tap your wrench can hold when purchasing.

    1013 Products showing for Threading Taps

    Hozan
    Threading Tap
    M3, M4, M5
    Tap
    0.5 mm, 0.7 mm, 0.8 mm
    Metric
    -
    1
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Dormer
    Threading Tap
    M12
    Spiral Point
    1.75mm
    Metric
    Right Hand
    1
    110 mm
    -
    Machine Tap
    HSS-XS1
    9 mm
    -
    -
    -
    6H
    Dormer
    Threading Tap
    M3
    Spiral Flute
    0.5mm
    Metric
    Right Hand
    1
    56 mm
    -
    Machine Tap
    HSS
    3.5 mm
    -
    -
    -
    -
    Rotabroach
    Spiral Point Tap
    M16
    Spiral Point Machine Tap
    2mm
    Metric
    -
    -
    -
    -
    Machine Tap
    -
    -
    -
    -
    -
    -
    Rotabroach
    Spiral Point Tap
    M27
    Spiral Point Machine Tap
    3mm
    Metric
    -
    -
    -
    -
    Machine Tap
    -
    -
    -
    -
    -
    -
    RS PRO
    Threading Tap
    M12
    Spiral Point
    1.75mm
    Metric
    Right Hand
    1
    89 mm
    ISO
    Manual or machine tap
    HSS
    9 mm
    Plain
    -
    -
    -
    SAM
    HSS Taps
    M24
    HSS Taps
    3mm
    Metric
    Right Hand
    -
    -
    -
    Hand Tap
    -
    -
    -
    -
    -
    -
    EVENTUS
    Threading Tap
    M5
    Spiral Flute
    0.8mm
    Metric
    -
    1
    70 mm
    -
    Machine Tap
    HSS-G
    6 mm
    -
    -
    -
    6H
    Dormer
    Hand Tap
    M5
    Straight Flute Hand Tap
    0.5mm
    Metric Fine
    Right Hand
    -
    58 mm
    -
    -
    HSS
    -
    -
    -
    -
    -
    EVENTUS
    Threading Tap
    M6
    Plug
    1.0mm
    Metric
    -
    1
    50 mm
    -
    Hand Tap
    HSS
    -
    -
    -
    -
    6H
    EVENTUS
    Threading Tap
    M4
    Spiral Flute
    0.7mm
    Metric
    -
    1
    63 mm
    -
    Machine Tap
    HSS-G
    4.5 mm
    -
    -
    -
    6H
    EVENTUS
    Hand Tap
    M4
    Hand Tap
    -
    -
    -
    3
    -
    -
    -
    HSS
    -
    -
    -
    -
    -
    Tivoly
    -
    M3
    Machine Tap
    0.5mm
    Metric
    -
    -
    48 mm
    -
    -
    High Speed Steel
    -
    -
    -
    -
    -
    Dormer
    Flute Hand Tap
    -
    Straight Flute Hand Tap
    -
    UNC
    -
    -
    62 mm
    -
    -
    High Speed Steel
    -
    -
    -
    -
    -
    Dormer
    -
    M24
    Spiral Flute Machine Tap
    3mm
    Metric
    -
    -
    130 mm
    -
    -
    Metal
    -
    -
    -
    -
    -
    Dormer
    Straight Flute Tap
    1/4 UNC
    Straight Flute
    20in
    UNC
    Right Hand
    3
    66 mm
    ISO
    Hand Tap
    HSS
    1/4 in
    Straight
    -
    -
    2B
    Dormer
    Threading Tap Set
    M3
    Straight Flute
    0.5mm
    Metric
    Right Hand
    3
    40 mm
    DIN
    Hand Tap
    HSS
    3.5 mm
    -
    -
    L119, L120
    6H
    EXACT
    Threading Tap
    M20
    Straight Flute
    1.5mm
    Metric Fine
    -
    1
    51 mm
    -
    -
    HSS
    -
    -
    -
    -
    6H
    Dormer
    Flute Hand Tap
    -
    Straight Flute Hand Tap
    -
    BSW
    -
    -
    66 mm
    -
    -
    High Speed Steel
    -
    -
    -
    -
    -
    Dormer
    Threading Tap
    M12
    Combination
    1.75mm
    Metric
    Right Hand
    1
    113 mm
    -
    -
    HSS
    9 mm
    -
    -
    -
    6H
    Results per page