Torque Wrenches

Use torque wrenches to prevent over-tightening when fastening locking nuts and bolts. Torque wrenches are designed for accurate torque settings and measure in Foot Pounds (ft-lb) or Newton Metres (Nm). Our range includes leading brands such as; Bahco, Facom, Gedore, Knipex, Miller, Norbar Torque Tools, Stahlwille, Stanley, Sibille, MHH Engineering & RS PRO.


Torque Wrench Types


A most complete overview of torque wrenches types can be found in our Torque Wrenches Guide.


Popular Torque Wrenches



  • Beam Torque Wrench - also known as Endam torque wrenches, is a more cost-effective option than other types. They are durable and effective and their simple design allows for easy operation. The indicator bar remains straight while the main shaft bends proportionally to the force applied at the handle.

  • Electronic Torque Wrenches - are fast becoming the preferred choice for engineers. They offer superior accuracy and ease of use. Set the required torque indicated by an LED display and once the torque is reached in operation a clear audible beep or vibration is indicated.

  • Mechanical Torque Wrenches - are the most widely used wrenches. Offer great accuracy and are available in various sizes depending on the application. Set the torque by releasing the lock at the foot on the handle, twist to the desired torque and lock in the setting.

  • Dial Torque Wrenches - are a dependable means of ensuring that torque control requirements are being met. These measuring instruments can be used as an assembly tool, but are best used as a quality control instrument to verify or monitor torque. Designed for torque auditing and measurement applications and an alternative solution to a digital wrench for performing a quick visual torque verification test.

...
Read more Read less

Filters

Viewing 41 - 60 of 173 products
Results per page
Description Price Torque Range Drive Shape Drive Size Type Overall Length Insert Size Accuracy Scale Graduations Material Finish Height Safe
RS Stock No. 471-0098
Mfr. Part No.S.306A100PB
BrandFacom
TWD11,265.00
Each
units
20 → 100Nm Square 1/2 in Window Clicker 437 mm 9 x 12mm ±4 % 1Nm Chrome Vanadium Steel - -
RS Stock No. 772-4343
Mfr. Part No.8561-01
BrandGedore
TWD17,582.00
Each
units
25 → 120Nm Square 1/2 in Mechanical 462 mm - ±3 % 5Nm Aluminium Alloy - -
RS Stock No. 126-7363
Mfr. Part No.011108
BrandGedore
TWD5,913.00
Each
units
0.4 → 2Nm Square 1/4 in Insulated 105 mm Insulated - - - PVC Grip - -
RS Stock No. 847-7697
Mfr. Part No.DMK550
BrandGedore
TWD25,542.00
Each
units
110 → 550Nm Square 20 mm Mechanical 953.5 mm Mechanical 20 x 20mm ±3 % 10Nm Tubular Steel Satin Chrome -
RS Stock No. 264-2167
Mfr. Part No.6016NMC
BrandStanley
TWD7,179.00
Each
units
40 → 200Nm Square 1/2 in Mechanical 527 mm - 4 (Clockwise) %, 6 (Anti-Clockwise) % 1Nm Alloy Steel - -
RS Stock No. 126-7369
Mfr. Part No.050500
BrandGedore
TWD5,732.00
Each
units
1 → 5Nm Round - Adjustable Breaking 220 mm Adjustable Breaking 8mm ±6 % - Plastic (Handle) - -
RS Stock No. 667-2412
Mfr. Part No.7455-340
BrandBahco
TWD10,479.00
Each
units
60 → 340Nm Square 1/2 in Mechanical 620 mm - 4 (Tightening) %, 6 (Reverse) % - - Chrome -
RS Stock No. 252-270
Mfr. Part No.056020
TWD9,587.00
Each
units
1 → 5Nm Square 1/4 in Slipping 195 mm - ±6 % 0.05Nm Stainless Steel - -
RS Stock No. 663-897
BrandRS PRO
TWD7,854.00
Each
units
1 → 10Nm Square 1/4 in Breaking 105 mm - ±6 % - - - -
RS Stock No. 772-4352
Mfr. Part No.8570-10
BrandGedore
TWD29,551.00
Each
units
80 → 360Nm Square 3/4 in Mechanical 715 mm - ±3 % 5Nm Aluminium Alloy - -
RS Stock No. 782-6323
Mfr. Part No.1055419-1
TWD13,604.00
Each
units
- - 7.9 mm - 177 mm - - - Alloy Steel - -
RS Stock No. 127-8048
Mfr. Part No.96501006
BrandSTAHLWILLE
TWD55,386.00
Each
units
6 → 60Nm Square 3/8 in Electromechanical 393 mm Electromechanical 9 x 12mm ±1 (Angle) %, ±2 (Torque) % 0.1 Nm, 1 Nm - - -
RS Stock No. 815-515
BrandRS PRO
TWD14,023.00
Each
units
16 → 80Nm Square 1/2 in Dial 435 mm - ±3 % 2Nm - - -
RS Stock No. 772-4302
Mfr. Part No.4549-00
BrandGedore
TWD7,160.00
Each
units
1 → 5Nm Square 1/4 in Mechanical 224 mm - ±3 % 0.25Nm Steel Satin Chrome -
RS Stock No. 188-3134
Mfr. Part No.E100108
TWD6,144.00
Each
units
40 → 200Nm Square 1/2 in - 517 mm - ±4 % - - - -
RS Stock No. 918-2344
Mfr. Part No.MS100NOVM
BrandSibille
TWD19,399.00
Each
units
- Square 3/8 in Insulated 230 mm Insulated - - - - - -
RS Stock No. 188-6201
Mfr. Part No.075670
BrandWera
TWD5,039.00
Each
units
2.5 → 25Nm Square 9 x 12 mm Adjustable, XP1 Click XP1 Click, 217 mm Adjustable 9 x 12mm ±2 % - - - -
RS Stock No. 175-2379
Mfr. Part No.075654
BrandWera
TWD6,904.00
Each
units
40 → 200Nm - - X4 Click 480 mm X4 Click 14 x 18mm ±3 % 1Nm - - -
RS Stock No. 847-7704
Mfr. Part No.2641518
BrandGedore
TWD6,205.00
Each
units
20 → 100Nm Round 16 mm Spigot 405.5 mm Spigot 16mm ±3% 0.5Nm Tubular Steel Satin Chrome with Phosphated -
RS Stock No. 127-8042
Mfr. Part No.96501840
BrandSTAHLWILLE
TWD34,142.00
Each
units
40 → 400Nm Square 3/4 in Electromechanical 688 mm Electromechanical 14 x 18mm ±1 (Angle) %, ±2 (Torque) % 0.1 Nm, 1 Nm - - -