Torque Wrenches

Use torque wrenches to prevent over-tightening when fastening locking nuts and bolts. Torque wrenches are designed for accurate torque settings and measure in Foot Pounds (ft-lb) or Newton Metres (Nm). Our range includes leading brands such as; Bahco, Facom, Gedore, Knipex, Miller, Norbar Torque Tools, Stahlwille, Stanley, Sibille, MHH Engineering & RS PRO.


Torque Wrench Types


A most complete overview of torque wrenches types can be found in our Torque Wrenches Guide.


Popular Torque Wrenches


  • Beam Torque Wrench - also known as Endam torque wrenches, is a more cost-effective option than other types. They are durable and effective and their simple design allows for easy operation. The indicator bar remains straight while the main shaft bends proportionally to the force applied at the handle.

  • Electronic Torque Wrenches - are fast becoming the preferred choice for engineers. They offer superior accuracy and ease of use. Set the required torque indicated by an LED display and once the torque is reached in operation a clear audible beep or vibration is indicated.

  • Mechanical Torque Wrenches - are the most widely used wrenches. Offer great accuracy and are available in various sizes depending on the application. Set the torque by releasing the lock at the foot on the handle, twist to the desired torque and lock in the setting.

  • Dial Torque Wrenches - are a dependable means of ensuring that torque control requirements are being met. These measuring instruments can be used as an assembly tool, but are best used as a quality control instrument to verify or monitor torque. Designed for torque auditing and measurement applications and an alternative solution to a digital wrench for performing a quick visual torque verification test.

...
Read more Read less

Filters

Viewing 81 - 100 of 182 products
Results per page
Description Price Torque Range Drive Shape Drive Size Type Overall Length Insert Size Accuracy Scale Graduations Material Finish Height Safe
RS Stock No. 667-2406
Mfr. Part No.7455-100
BrandBahco
TWD8,463.00
Each
units
20 → 100Nm Square 3/8 in Mechanical 406 mm - 4 (Tightening) %, 6 (Reverse) % - - Chrome -
RS Stock No. 127-8047
Mfr. Part No.96501004
BrandSTAHLWILLE
TWD55,208.00
Each
units
4 → 40Nm Square 1/4 in Electromechanical 252 mm Electromechanical 9 x 12mm ±1 (Angle) %, ±2 (Torque) % 0.1 Nm, 1 Nm - - -
RS Stock No. 127-6640
Mfr. Part No.96501810
BrandSTAHLWILLE
TWD25,493.00
Each
units
10 → 100Nm Square 1/2 in Electromechanical 467 mm Electromechanical 9 x 12mm ±1 (Angle) %, ±2 (Torque) % 0.1 Nm, 0.2 Nm - - -
RS Stock No. 185-3881
Mfr. Part No.130178
TWD7,047.00
Each
units
20 → 100Nm Square 1/2 in - - - ±3 % Yes - - - Yes
RS Stock No. 126-7369
Mfr. Part No.050500
BrandGedore
TWD5,715.00
Each
units
1 → 5Nm Round - Adjustable Breaking 220 mm Adjustable Breaking 8mm ±6 % - Plastic (Handle) - -
RS Stock No. 194-5902
Mfr. Part No.E.516ST-340PB
BrandFacom
TWD23,726.00
Each
units
34 → 340Nm Square 1/2 in Electronic - - ±2 % 0.1Nm - Satin Chrome -
RS Stock No. 330-0915
Mfr. Part No.T4463
BrandCK
TWD3,049.00
Each
units
42 → 210Nm Square 1/2 in, 3/8 in Dial 460 mm - ±4 % - - - -
RS Stock No. 705-5987
Mfr. Part No.98 33 50
BrandKnipex
TWD11,790.00
Each
units
5 → 50Nm Square 3/8 in Reversible 385 mm - - - Chrome Vanadium Steel - -
RS Stock No. 175-2380
Mfr. Part No.075655
BrandWera
TWD8,227.00
Each
units
60 → 300Nm - - X5 Click 570 mm X5 Click 14 x 18mm ±3 % 1Nm - - -
New
RS Stock No. 221-7453
Mfr. Part No.120101
TWD19,492.00
Each
units
120 To 600Nm Round 3/4 in Adjustable - - - - - - -
RS Stock No. 717-9318
Mfr. Part No.7456-80LB
BrandBahco
TWD10,769.00
Each
units
13.6 → 108.5Nm Square 3/8 in Mechanical 422 mm - 4 (Tightening) %, 6 (Reverse) % - - Chrome -
RS Stock No. 918-2362
Mfr. Part No.MS100V02
BrandSibille
TWD31,758.00
Each
units
- Hex 3/8 in Insulated Set 315 mm Insulated Set 6 mm, 8 mm, 10 mm, 13 mm, 14 mm, 16 mm, 17 mm, 18 mm, 19 mm, 21mm - - - - -
RS Stock No. 667-5079
Mfr. Part No.011019
TWD11,054.00
Each
units
3 → 25Nm Square 3/8 in Slipping 216 mm - ±4 % - Stainless Steel - -
RS Stock No. 175-2370
Mfr. Part No.075611
BrandWera
TWD7,112.00
Each
units
20 → 100Nm Square 3/8 in B2 Click 405 mm B2 Click - ±3 % 0.5Nm - - -
RS Stock No. 667-2412
Mfr. Part No.7455-340
BrandBahco
TWD10,449.00
Each
units
60 → 340Nm Square 1/2 in Mechanical 620 mm - 4 (Tightening) %, 6 (Reverse) % - - Chrome -
New
RS Stock No. 220-9389
Mfr. Part No.S.306-200D
BrandFacom
TWD13,218.00
Each
units
200Nm Hex - Click - 30mm - - - - -
RS Stock No. 188-6203
Mfr. Part No.075672
BrandWera
TWD6,585.00
Each
units
15 → 100Nm Square 9 x 12 mm Adjustable, XP3 Click XP3 Click, 332 mm Adjustable 9 x 12mm ±2 % - - - -
RS Stock No. 772-4330
Mfr. Part No.8554-01
BrandGedore
TWD13,984.00
Each
units
6 → 30Nm Square 1/4 in Mechanical 268 mm - ±3 % 1Nm Aluminium Alloy - -
RS Stock No. 667-5048
Mfr. Part No.010160
TWD12,111.00
Each
units
2.4 → 12Nm Square 3/8 in Dial 244 mm - ±3 % 0.5Nm - - -
RS Stock No. 667-3871
Mfr. Part No.38842
BrandMiller
TWD1,230.00
Each
units
3.39Nm Open End 7/16 in Angled Head 6 in - - - - - -