Torx Keys | Torx Key Sets | RS
Recently searched

    Torx Keys

    Torx keys are hand tools specifically designed to tighten or loosen Torx fasteners. Designed with a hexalobular internal by Camcar Textron, Torx is a registered trademark with some of the most commonly used fasteners used for a wide variety of applications.

    Why is a Torx key so special?

    Torx keys have some similarities to screwdrivers in the way that they are used, however, it is the blade that is the big difference. The star-shaped blade has been specially designed to allow more contact points with the fastener and therefore offering a greater surface area of contact compared to standard screws or fixings. Because of this innovative design, it means that a greater amount of torque can be applied to the fasteners with minimal effort also greatly reduces the common issue of 'cam out', also known as rounding the fastener or fixing and therefore damaging the recess to tighten or loosen the fastener. Because of this, Torx keys and fasteners are commonly used in industries like:

    • Automotive manufacture
    • Automotive repair and maintenance
    • Engineering
    • Production and manufacturing industries
    • Electronics
    • Aerospace

    What type of Torx key should I use?

    Depending on your application, there are various different types of Torx keys that can be used. The most common types are:

    • L-shaped - L-key is the most common type and looks very similar to a hex key/Allen key; it's easy to use and compact.
    • T-shaped - different varieties of t-handle Torx keys are available however, the main benefit of using this type of Torx key is that a great amount of torque and leverage can be applied.
    • Straight - looks like a screwdriver and functions in the same way.
    • Torx bits are also available to be used with electric drivers for greater efficiency
    • Torx key sets are also available and can cover a variety of handle types and some common sizes

    What sizes do Torx keys come in?

    Torx keys are measured in Torx metrics because of the design. The sizes can range from T1 to T100, however, the most common sizes are:

    • T10
    • T15
    • T20
    • T27
    • T30
    • T40
    • T45

    317 Products showing for Torx Keys

    Teng Tools
    -
    1
    TX15
    Torx Key
    T-handle
    Long, Short
    -
    -
    Bondhus
    -
    -
    -
    -
    T-handle
    -
    -
    -
    Wiha
    -
    9
    T9 → T40
    -
    L
    Long
    -
    -
    Facom
    -
    9
    T8 → T40
    T8, T9, T10, T15, T20, T25, T27, T30, T40
    L
    Long, Short
    -
    -
    Irwin
    -
    8
    -
    T9, T10, T15, T20, T25, T27, T30, T40
    Straight
    Long
    Vanadium Steel
    Black Oxide Chrome
    Facom
    -
    1
    T20
    T20
    L
    Short
    -
    Burnished
    SAM
    -
    1
    -
    T8
    L
    -
    -
    -
    Teng Tools
    -
    1
    TX50
    Torx Key
    T-handle
    Long, Short
    -
    -
    Facom
    -
    8
    -
    T10; T15; T20; T25; T27; T30; T40; T45
    L
    -
    -
    -
    Facom
    -
    1
    T45
    -
    L
    Long
    -
    -
    Wera
    -
    -
    -
    -
    -
    -
    -
    -
    Wera
    -
    1
    224 mm
    TX40
    L
    Long
    -
    -
    Wera
    -
    1
    137 mm
    TX20
    L
    Long
    -
    -
    Facom
    -
    1
    T40
    -
    T
    Short
    -
    -
    Facom
    -
    6
    T10 - T15 - T20 - T25 - T30 - T40
    T10 - T15 - T20 - T25 - T30 - T40
    L
    Short
    Carbon Silicon Steel
    Phosphate
    SAM
    -
    1
    -
    T20
    L
    Long
    -
    -
    Wiha
    -
    14
    T5 - T45
    T5, T6, T7, T8, T9, T10, T15
    L
    Long
    -
    -
    SAM
    -
    1
    T10
    -
    L
    Long
    -
    -
    Wera
    -
    9
    -
    TX10 x 85 mm, TX15 x 90 mm, TX20 x 96 mm, TX25 x 104 mm, TX27 x 112 mm, TX30 x 122 mm, TX40 x 132 mm, TX8 x 76 mm, TX9 x 79 mm
    L
    Long
    -
    BlackLaser
    Wera
    -
    -
    -
    -
    L
    Long, Short
    -
    BlackLaser
    Results per page