Tag Fuses | Bottled & Centred Tag Fuses | RS
Recently searched

    Tag Fuses

    Fuses are safety devices used to protect electrical circuits from overcurrent or short circuits. Tag fuses are specifically designed for general industrial applications including power distribution, motor protection, and cable protection. Tag fuses can be easily identified by metal tags that protrude from the ends of the fuse body in either central or offset directions.

    RS offer an extensive range of high-quality fuse links from leading brands including Mersen, Bussmann, ABB, and of course RS PRO.

    What are the different types of tag fuse?

    Bolted Tag

    Bolted tag fuses are cylindrical type of fuse fitted with brackets at either end to bolt it onto a fuse holder. Bolted tag fuses mainly vary by their size and current rating, and these factors can differ quite widely. They can also differ by the fuse speed, voltage rating and tag orientation.

    Centred Tag

    Centred tag fuses are square or rectangular with a central blade or tag. The tag allows easy installation into an open fuse base. Centre tag fuses come in a range of fuse speeds, voltage rating and amperages.

    Offset Tag

    Offset tag fuses are a cylindrical fuse that features offset mounting tags at each end of the fuse. The tags can be solid or slotted. Offset fuses come in a range of fuse speeds, voltage ratings and amperages.

    Slotted Tag

    Slotted tag fuses are generally circular in shape but can be square bodied. They feature slotted tags that can be straight or offset. Slotted tag fuses come in a range of fuse speeds, voltage ratings and amperages.

    Fuse utilisation categories

    Our tag fuses come in a range of application categories to suit a wide range of industrial applications. Fuses are marked with letters that denote their characteristic or application. The first letter will be lower case, this indicates the breaking range. The second letter will be in upper case and indicates the characteristics.

    g stands for full breaking capacity

    a stands for partial range breaking capacity

    Our tag fuses include gG, gG, aM, gR, gM and many more.

    2757 Products showing for Tag Fuses

    Eaton
    High Rupture Capacity
    10A
    NH000
    690V ac
    DIN 43620-1, DIN 43620-3, IEC 60269-2
    -
    gG - gL
    6mm
    -
    78.5mm
    -
    -
    54mm
    -
    21mm
    -
    -
    -
    41mm
    Eaton
    -
    32A
    31 x 131mm
    415V
    British Standard
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    -
    630A
    NH3
    400V
    -
    -
    aR
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    -
    25A
    51 x 21 x 79mm
    690V ac
    aM
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    High Rupture Capacity
    10A
    NH000
    690V ac
    DIN 43620-1, DIN 43620-3, IEC 60269-2
    -
    gG - gL
    6mm
    -
    78.5mm
    -
    -
    54mm
    -
    21mm
    -
    -
    -
    41mm
    Siemens
    -
    80A
    NH00
    690V
    IEC 60269
    -
    gG
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    -
    630A
    NH4
    500 / 440V ac/dc
    IEC 60269
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    -
    125A
    NH2
    500V ac
    IEC 60269
    -
    gG
    -
    F
    151mm
    -
    Blade
    75mm
    Centred
    47mm
    -
    -
    -
    -
    Mersen
    -
    32A
    A1
    250 V dc, 550V ac
    BS 88, IEC 60269
    44.5mm
    gG
    11.2mm
    -
    56mm
    13.5mm
    Blade
    -
    Offset
    -
    -
    -
    -
    35.5mm
    ABB
    -
    315A
    NH1
    500V
    CE
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    -
    20A
    1.75 x 0.75 x 1.88in
    690V ac
    CF
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Mersen
    -
    160A
    B2C
    240 V dc, 415V ac
    BS 88, IEC 60269
    111mm
    gG
    19mm
    -
    136mm
    31mm
    Bolted
    -
    Centred
    -
    -
    -
    -
    47mm
    Eaton
    -
    32A
    -
    550V ac
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    -
    400A
    NH3
    690 / 250V ac/dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    -
    125A
    63 x 40 x 135mm
    690V ac
    aM
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    -
    16A
    51 x 21 x 79mm
    690V ac
    aM
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    -
    500A
    72 x 150mm
    690V
    IEC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Mersen
    -
    10A
    NH000
    500V ac
    DINVDE 0636, IEC 60269-2-1
    -
    gG
    6mm
    -
    79mm
    -
    -
    52mm
    -
    20.8mm
    -
    -
    -
    40.5mm
    Eaton
    -
    40A
    51 x 21 x 79mm
    400V ac
    gL/gG
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page