Tag Fuses | Bottled & Centred Tag Fuses | RS
Recently searched

    Tag Fuses

    Fuses are safety devices used to protect electrical circuits from overcurrent or short circuits. Tag fuses are specifically designed for general industrial applications including power distribution, motor protection, and cable protection. Tag fuses can be easily identified by metal tags that protrude from the ends of the fuse body in either central or offset directions.

    RS offer an extensive range of high-quality fuse links from leading brands including Mersen, Bussmann, ABB, and of course RS PRO.

    What are the different types of tag fuse?

    Bolted Tag

    Bolted tag fuses are cylindrical type of fuse fitted with brackets at either end to bolt it onto a fuse holder. Bolted tag fuses mainly vary by their size and current rating, and these factors can differ quite widely. They can also differ by the fuse speed, voltage rating and tag orientation.

    Centred Tag

    Centred tag fuses are square or rectangular with a central blade or tag. The tag allows easy installation into an open fuse base. Centre tag fuses come in a range of fuse speeds, voltage rating and amperages.

    Offset Tag

    Offset tag fuses are a cylindrical fuse that features offset mounting tags at each end of the fuse. The tags can be solid or slotted. Offset fuses come in a range of fuse speeds, voltage ratings and amperages.

    Slotted Tag

    Slotted tag fuses are generally circular in shape but can be square bodied. They feature slotted tags that can be straight or offset. Slotted tag fuses come in a range of fuse speeds, voltage ratings and amperages.

    Fuse utilisation categories

    Our tag fuses come in a range of application categories to suit a wide range of industrial applications. Fuses are marked with letters that denote their characteristic or application. The first letter will be lower case, this indicates the breaking range. The second letter will be in upper case and indicates the characteristics.

    g stands for full breaking capacity

    a stands for partial range breaking capacity

    Our tag fuses include gG, gG, aM, gR, gM and many more.

    2757 Products showing for Tag Fuses

    Eaton
    -
    400A
    225 x 225mm
    690V
    IEC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    -
    50A
    NH1
    690V ac
    CE, CSA, IEC 60269, UL
    -
    aR
    20mm
    -
    135mm
    -
    Blade
    64mm
    -
    40mm
    -
    -
    -
    68mm
    Eaton
    -
    250A
    63 x 40 x 135mm
    400V ac
    gL/gG
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    -
    20A
    FC
    690V ac
    BS 88, IEC 60269
    64.3mm
    aR
    6.4mm
    F
    74.6mm
    8.7mm
    Bolted
    54.8mm
    Offset
    -
    -
    -
    -
    -
    Eaton
    -
    125A
    58 x 30 x 125mm
    500V ac
    gL/gG
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    -
    125A
    NH00
    690V
    IEC 60269
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    -
    400A
    -
    240 V ac, 150V dc
    BS88, IEC 60269
    59mm
    aR
    25.4mm
    -
    84mm
    38.1mm
    Bolted
    31mm
    Offset
    -
    -
    -
    -
    -
    Eaton
    -
    125A
    30 x 135mm
    400V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Mersen
    -
    6A
    A1
    250 V dc, 550V ac
    BS 88, IEC 60269
    44.5mm
    gG
    11.2mm
    -
    56mm
    13.5mm
    Blade
    -
    Offset
    -
    -
    -
    -
    35.5mm
    Eaton
    High Rupture Capacity
    85A
    -
    660 V ac, 400V dc
    BS 88
    72mm
    aR
    31.8mm
    FF
    95mm
    35.7mm
    Bolted
    -
    Offset
    -
    -
    -
    -
    48mm
    Mersen
    -
    6A
    F1
    250 V dc, 550V ac
    BS 88, IEC 60269
    -
    gG
    12.7mm
    -
    61mm
    13.5mm
    Blade
    -
    Offset
    -
    -
    -
    -
    35.5mm
    Eaton
    -
    315A
    53 x 150mm
    500V
    IEC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    -
    80A
    137 x 52mm
    1.25kV
    IEC 60947-2, UL
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    -
    63A
    150 x 40 x 72mm
    500V
    CE
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    -
    6A
    -
    550V ac
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    -
    630A
    -
    660V ac
    -
    133/184mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    -
    2A
    -
    550V ac
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    High Rupture Capacity
    63A
    NH02
    500V ac
    DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636
    -
    gG - gL
    6mm
    -
    150mm
    -
    -
    75mm
    -
    52mm
    -
    -
    -
    53mm
    Siemens
    -
    2A
    NH000
    690V
    IEC 60269
    -
    gG
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    -
    160A
    58 x 30 x 135mm
    500V ac
    gL/gG
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page