Potting Boxes

Potting boxes are moulds used to house an electronic assembly along with an insulating material, which then protects the assembly from shocks and vibrations. Examples of components that might be protected this way are sensors, LED lights and capacitors. Potting is the process of filling the electronic assembly with a gelatinous substance, which then hardens to fit the mould it is placed in.

How do potting boxes work?

The electronic assembly is placed in the potting box, or mould, which is then filled with the chosen insulating material. This gelatinous substance then hardens and sets around the electronic assembly. Not only does this prevent against vibrations and shocks, it also prevents the electronic assembly from being damaged by moisture or other corrosive agents.

Types of potting boxes

Potting boxes generally vary by size and shape, depending on the dimensions of the electrical assembly that you want to house in them. The material used to fill the potting box can also differ. Usually silicone rubber gels are used, but thermosetting plastics are also an option.


...
Read more Read less

Filters

Viewing 1 - 20 of 59 products
Results per page
Description Price Lid Material External Dimensions Wall Thickness Colour IP Rating External Height External Length External Width Maximum Operating Temperature Minimum Operating Temperature Flanged Series Standards Met
RS Stock No. 457-4303
Mfr. Part No.RX2KL06/S-5
BrandCAMDENBOSS
TWD60.20
Each (In a Pack of 5)
units
Yes ABS 58 x 28 x 18mm 1.8mm Black - 18 mm 58 mm 28 mm +60°C -10°C - - -
RS Stock No. 225-0112
Mfr. Part No.RX2008/S-5
BrandCAMDENBOSS
TWD65.60
Each (In a Pack of 5)
units
Yes ABS 54 x 38 x 23mm 1.8mm Black - 23 mm 54 mm 38 mm +60°C -10°C - - -
RS Stock No. 104-1822
Mfr. Part No.AS052813
BrandOKW
TWD134.00
Each
units
- Thermoplastic 45 x 30 x 25mm 1mm Black - 25 mm 45 mm 30 mm - - - - -
RS Stock No. 127-0582
Mfr. Part No.400-019
BrandCAMDENBOSS
TWD93.00
Each
units
Yes ABS 82 x 57 x 33mm - Black - 33 mm 82 mm 57 mm +70°C - Yes 400 DIN 53495
RS Stock No. 192-0749
BrandRS PRO
TWD198.00
Each
units
- - 22.1 x 22.2 x 16.5mm - Black IP52 16.5 mm 22.1 mm 22.2 mm - - - - -
RS Stock No. 457-4296
Mfr. Part No.RX2KL05/S-5
BrandCAMDENBOSS
TWD52.00
Each (In a Pack of 5)
units
Yes ABS 49 x 24 x 16mm 1.8mm Black - 16 mm 49 mm 24 mm +60°C -10°C - - -
RS Stock No. 104-1787
Mfr. Part No.AS052810
BrandOKW
TWD108.00
Each
units
- Thermoplastic 30 x 20 x 15mm 0.8mm Black - 15 mm 30 mm 20 mm - - - - -
RS Stock No. 192-0750
BrandRS PRO
TWD218.00
Each
units
- - 32 x 22 x 17.2mm - Black IP52 17.2 mm 32 mm 22 mm - - - - -
RS Stock No. 314-5229
Mfr. Part No.RX2010/S-5
BrandCAMDENBOSS
TWD61.00
Each (In a Pack of 5)
units
Yes ABS 74 x 50 x 28mm 1.8mm Black - 28 mm 74 mm 50 mm +60°C -10°C - - -
RS Stock No. 457-4319
Mfr. Part No.RX2KL07/S-5
BrandCAMDENBOSS
TWD66.60
Each (In a Pack of 5)
units
Yes ABS 67 x 32 x 20mm 1.8mm Black - 20 mm 67 mm 32 mm +60°C -10°C - - -
RS Stock No. 509-002
Mfr. Part No.RTM108-BLK
BrandCAMDENBOSS
TWD42.80
Each (In a Pack of 10)
units
- ABS 50 x 50 x 30mm 1mm Black - 30 mm 50 mm 50 mm +94°C -20°C - - -
RS Stock No. 457-4325
Mfr. Part No.RTM103-BLK
BrandCAMDENBOSS
TWD45.90
Each (In a Pack of 10)
units
- ABS 40 x 35 x 20mm 1mm Black - 20 mm 40 mm 35 mm +94°C -20°C - - -
RS Stock No. 457-4353
Mfr. Part No.RTM109-BLK
BrandCAMDENBOSS
TWD30.60
Each (In a Pack of 10)
units
- ABS 11 x 11 x 9mm 0.5mm Black - 9 mm 11 mm 11 mm +94°C -20°C - - -
RS Stock No. 127-0581
Mfr. Part No.400-017
BrandCAMDENBOSS
TWD69.00
Each
units
Yes ABS 72 x 44 x 27mm - Black - 27 mm 72 mm 44 mm +70°C - Yes 400 DIN 53495
RS Stock No. 192-0748
BrandRS PRO
TWD198.00
Each
units
- - 20 x 16.3 x 14.6mm - Black IP52 14.6 mm 20 mm 16.3 mm - - - - -
RS Stock No. 314-5213
Mfr. Part No.RX2009/S-5
BrandCAMDENBOSS
TWD68.40
Each (In a Pack of 5)
units
Yes ABS 64 x 44 x 25mm 1.8mm Black - 25 mm 64 mm 44 mm +60°C -10°C - - -
RS Stock No. 508-992
Mfr. Part No.RTM105-BLK
BrandCAMDENBOSS
TWD54.10
Each (In a Pack of 10)
units
- ABS 75 x 50 x 35mm 1mm Black - 35 mm 75 mm 50 mm +94°C -20°C - - -
RS Stock No. 192-0752
BrandRS PRO
TWD53.00
Each
units
- - 45.9 x 35.2 x 22mm - Black IP52 22 mm 45.9 mm 35.2 mm - - - - -
RS Stock No. 127-0580
Mfr. Part No.400-015
BrandCAMDENBOSS
TWD69.00
Each
units
Yes ABS 72 x 44 x 22mm - Black - 22 mm 72 mm 44 mm +70°C - Yes 400 DIN 53495
RS Stock No. 509-024
Mfr. Part No.RTM102-BLK
BrandCAMDENBOSS
TWD24.50
Each (In a Pack of 10)
units
- ABS 30 x 20 x 15mm 1mm Black - 15 mm 30 mm 20 mm +94°C -20°C - - -