PCB Mounting Enclosures

PCB (printed circuit board) mounting enclosures are a piece of equipment used to store and protect printed circuit boards. They can provide an aesthetically pleasing PCB cover for the board, while still allowing you to interact with it when needed.

What are PCB mounting enclosures used for?

Printed circuit boards are often very delicate pieces of hardware, which means they need to be safeguarded against external conditions where possible. By putting them inside a mounting enclosure, you give the circuit board additional protection against external contaminants as well as accidental damage or breakage. A PCB mounting enclosure also lends a more finished look to the device.

Types of PCB mounting enclosures

PCB mounting enclosures predominantly vary by size and material. Your choice will depend on the type of printed circuit board you are planning to store. Many PCB mounting enclosures are made from some type of metal, as this kind of enclosure offers more robust protection than their plastic counterparts.


...
Read more Read less

Filters

Viewing 21 - 40 of 152 products
Results per page
Description Price Internal Dimensions Internal Length Internal Width Internal Height Body Material Number of Pins Series Pin Pitch IP Rating Standards Met
RS Stock No. 163-4384
Mfr. Part No.36103255
TWD117.30
Each (In a Tray of 44)
units
26 x 26 x 3mm 26 mm 26 mm 3 mm Tin Plated Steel - - - - DIN EN 10202, DIN EN 10203
RS Stock No. 773-7282
Mfr. Part No.36003200
TWD107.00
Each
units
21.8 x 21.8 x 3mm 21.8 mm 21.8 mm 3 mm Tin Plated Steel - WIR-SHC - - DIN EN 10202, DIN EN 10203
RS Stock No. 627-6310
Mfr. Part No.RS01/CFL2T
BrandPerancea
TWD436.00
Each
units
25 x 50 x 75mm 25 mm 50 mm 75 mm Tin Plated Steel - - - - -
RS Stock No. 529-211
Mfr. Part No.PCMC6
BrandPerancea
TWD198.00
Each
units
40 x 35 x 20mm 40 mm 35 mm 20 mm Steel 12 PCMC 10.5mm - -
RS Stock No. 826-6835
Mfr. Part No.MS544-10
TWD168.00
1 Pair
Pair(s)
54.4 x 23.9 x 7.5mm 54.4 mm 23.9 mm 7.5 mm Tin Plated Steel - MS - - -
RS Stock No. 826-6794
Mfr. Part No.MS353-10
TWD174.00
1 Pair
Pair(s)
35.3 x 20 x 6.4mm 35.3 mm 20 mm 6.4 mm Tin Plated Steel - MS - - -
RS Stock No. 163-4389
Mfr. Part No.36503305
TWD167.20
Each (In a Tray of 44)
units
31 x 31 x 3mm 31 mm 31 mm 3 mm Tin Plated Steel - - - - DIN EN 10202, DIN EN 10203
RS Stock No. 179-3124
Mfr. Part No.2203344
TWD2,237.00
Each
units
206.8 x 164.8 x 14.3mm 207 mm 165 mm 14 mm Polycarbonate 1 - - IP40 -
RS Stock No. 627-6483
Mfr. Part No.PFL7T
BrandPerancea
TWD597.00
Each
units
75 x 75 x 25mm 75 mm 75 mm 25 mm Steel 16 PFL 20mm - -
RS Stock No. 179-3128
Mfr. Part No.2203398
TWD94.00
Each
units
- - - - PA - - - - UL 94
RS Stock No. 773-7291
Mfr. Part No.36103305
TWD142.00
Each
units
31 x 31 x 3mm 31 mm 31 mm 3 mm Tin Plated Steel - - - - DIN EN 10202, DIN EN 10203
RS Stock No. 179-3138
Mfr. Part No.2203446
TWD1,406.00
Each
units
94.8 x 56.8 x 14.3mm 95 mm 57 mm 14 mm Polycarbonate 1 - - IP40 -
RS Stock No. 773-7285
Mfr. Part No.36103255
TWD127.00
Each
units
26 x 26 x 3mm 26 mm 26 mm 3 mm Tin Plated Steel - - - - DIN EN 10202, DIN EN 10203
RS Stock No. 627-6326
Mfr. Part No.RS01/CFL4T
BrandPerancea
TWD648.00
Each
units
50 x 100 x 160mm 50 mm 100 mm 160 mm Tin Plated Steel - - - - -
RS Stock No. 917-1974
Mfr. Part No.MS415-20
TWD281.00
1 Pair
Pair(s)
41.5 x 26.5 x 9.5mm 41.5 mm 26.5 mm 9.5 mm Tin Plated Steel 2 - 41.2mm - EN 10202:2001
RS Stock No. 826-6753
Mfr. Part No.MS156-10
TWD151.00
1 Pair
Pair(s)
15.6 x 10.6 x 3mm 15.6 mm 10.6 mm 3 mm Tin Plated Steel - MS - - -
RS Stock No. 917-1993
Mfr. Part No.MS593-20
TWD258.00
1 Pair
Pair(s)
59.3 x 20.6 x 5.7mm 59.3 mm 20.6 mm 5.7 mm Tin Plated Steel 2 - 59mm - EN 10202:2001
RS Stock No. 179-3142
Mfr. Part No.2203451
TWD1,673.00
Each
units
114.8 x 94.8 x 14.3mm 115 mm 95 mm 14 mm Polycarbonate 1 - - IP40 -
RS Stock No. 179-3150
Mfr. Part No.2203479
TWD178.00
Each
units
- - - - PA - - - - UL 94
RS Stock No. 826-6797
Mfr. Part No.MS323-30
TWD138.00
1 Pair
Pair(s)
32.3 x 23.8 x 9mm 32.3 mm 23.8 mm 9 mm Tin Plated Steel - MS - - -