PCB Mounting Enclosures

PCB (printed circuit board) mounting enclosures are a piece of equipment used to store and protect printed circuit boards. They can provide an aesthetically pleasing PCB cover for the board, while still allowing you to interact with it when needed.

What are PCB mounting enclosures used for?

Printed circuit boards are often very delicate pieces of hardware, which means they need to be safeguarded against external conditions where possible. By putting them inside a mounting enclosure, you give the circuit board additional protection against external contaminants as well as accidental damage or breakage. A PCB mounting enclosure also lends a more finished look to the device.

Types of PCB mounting enclosures

PCB mounting enclosures predominantly vary by size and material. Your choice will depend on the type of printed circuit board you are planning to store. Many PCB mounting enclosures are made from some type of metal, as this kind of enclosure offers more robust protection than their plastic counterparts.


...
Read more Read less

Filters

Viewing 1 - 20 of 39 products
Results per page
Description Price Internal Dimensions Internal Length Internal Width Internal Height Body Material Number of Pins Series Pin Pitch IP Rating Standards Met
RS Stock No. 179-3132
Mfr. Part No.2203441
TWD1,888.00
Each
units
164.8 x 114.8 x 14.3mm 165 mm 115 mm 14 mm Polycarbonate 1 - - IP40 -
RS Stock No. 179-3109
Mfr. Part No.2203328
TWD1,353.00
Each
units
94.8 x 56.8 x 14.3mm 95 mm 57 mm 14 mm Polycarbonate 1 - - IP40 -
RS Stock No. 179-3117
Mfr. Part No.2203335
TWD1,666.00
Each
units
114.8 x 94.8 x 14.3mm 115 mm 95 mm 14 mm Polycarbonate 1 - - IP40 -
RS Stock No. 179-3112
Mfr. Part No.2203331
TWD1,400.00
Each
units
94.8 x 56.8 x 14.3mm 95 mm 57 mm 14 mm Polycarbonate 1 - - IP40 -
RS Stock No. 179-3138
Mfr. Part No.2203446
TWD1,400.00
Each
units
94.8 x 56.8 x 14.3mm 95 mm 57 mm 14 mm Polycarbonate 1 - - IP40 -
RS Stock No. 179-3136
Mfr. Part No.2203444
TWD1,285.00
Each
units
94.8 x 56.8 x 14.3mm 95 mm 57 mm 14 mm Polycarbonate 1 - - IP40 -
RS Stock No. 179-3133
Mfr. Part No.2203442
TWD2,021.00
Each
units
164.8 x 114.8 x 14.3mm 165 mm 115 mm 14 mm Polycarbonate 1 - - IP40 -
RS Stock No. 179-3142
Mfr. Part No.2203451
TWD1,686.00
Each
units
114.8 x 94.8 x 14.3mm 115 mm 95 mm 14 mm Polycarbonate 1 - - IP40 -
RS Stock No. 179-3143
Mfr. Part No.2203453
TWD1,976.00
Each
units
164.8 x 114.8 x 14.3mm 165 mm 115 mm 14 mm Polycarbonate 1 - - IP40 -
RS Stock No. 179-3146
Mfr. Part No.2203456
TWD2,371.00
Each
units
206.8 x 164.8 x 14.3mm 207 mm 165 mm 14 mm Polycarbonate 1 - - IP40 -
RS Stock No. 179-3110
Mfr. Part No.2203329
TWD1,285.00
Each
units
94.8 x 56.8 x 14.3mm 95 mm 57 mm 14 mm Polycarbonate 1 - - IP40 -
RS Stock No. 179-3144
Mfr. Part No.2203454
TWD2,115.00
Each
units
164.8 x 114.8 x 14.3mm 165 mm 115 mm 14 mm Polycarbonate 1 - - IP40 -
RS Stock No. 179-3118
Mfr. Part No.2203336
TWD2,016.00
Each
units
164.8 x 114.8 x 14.3mm 165 mm 115 mm 14 mm Polycarbonate 1 - - IP40 -
RS Stock No. 179-3114
Mfr. Part No.2203332
TWD1,532.00
Each
units
114.8 x 94.8 x 14.3mm 115 mm 95 mm 14 mm Polycarbonate 1 - - IP40 -
RS Stock No. 179-3150
Mfr. Part No.2203479
TWD229.00
Each
units
- - - - PA - - - - UL 94
RS Stock No. 179-3147
Mfr. Part No.2203457
TWD2,511.00
Each
units
206.8 x 164.8 x 14.3mm 207 mm 165 mm 14 mm Polycarbonate 1 - - IP40 -
RS Stock No. 179-3111
Mfr. Part No.2203330
TWD1,400.00
Each
units
94.8 x 56.8 x 14.3mm 95 mm 57 mm 14 mm Polycarbonate 1 - - IP40 -
RS Stock No. 179-3145
Mfr. Part No.2203455
TWD2,371.00
Each
units
206.8 x 164.8 x 14.3mm 207 mm 165 mm 14 mm Polycarbonate 1 - - IP40 -
RS Stock No. 179-3127
Mfr. Part No.2203396
TWD91.00
Each
units
- - - - PA - - - - UL 94
RS Stock No. 179-3120
Mfr. Part No.2203338
TWD2,021.00
Each
units
164.8 x 114.8 x 14.3mm 165 mm 115 mm 14 mm Polycarbonate 1 - - IP40 -