Junction Boxes | Electrical Junction Box | RS
Recently searched

    Junction Boxes

    Junction boxes, also known as electrical outlet boxes or J boxes, act as weatherproof outdoor enclosures that provide secure housing for electrical wiring and devices. These outdoor waterproof boxes do is protect electrical components from external forces such as weather, neighbouring materials, and vandalism. Junction boxes also serve as a connector to a pattress and are often found installed behind a downlighter. Despite their similar appearance, junction boxes contain wire connections inside, unlike pull boxes which do not.

    How do Junction Boxes Work?

    Junction boxes provide points of entry for electrical cables. It is important to choose the right size and type of junction box for your project's needs to ensure safety and compliance with the relevant rules and regulations. These boxes may have knockout, integrated thread, or self-sealing membranes for cable entry. Internally, there are mounting points for screws in each corner, so it is important to use the correct masonry plugs, anchors, and fixings for the surface you are mounting the box to (such as a wall, skirting board, or ceiling). A sealed box lid or cover provides security for all the internal components.

    What Materials are Junction Boxes Made From?

    Junction boxes can be made from various plastics (such as PVC and fibreglass) and metals (stainless steel). Both types are suitable for most household projects, but metal boxes must be grounded and connected to the ground system of the circuit. The material of the box should always match the material of the device it contains.

    Types of Junction Boxes

    Junction boxes are typically adaptable and can be used for multiple purposes, with their prices varying based on their size and application. Some common types include: surface-mounted boxes, flush-mounted boxes, and recessed boxes. Surface-mounted boxes are installed on the external walls of buildings and are typically used for outdoor lights and other fixtures that require access to electrical wiring. Flush-mounted boxes are designed to fit almost flush with a finished wall or ceiling and are used when you need a neat, clean finish. Recessed boxes are installed between two studs in an inside wall and can be used for many types of equipment such as light switches or outlets.

    IP Ratings for Junction Boxes

    Junction boxes are available in various IP ratings such as IP20, IP2X, IP40, IP44, IP54, IP55, IP65, IP66, IP67, and IP68. The IP rating of the junction box determines what type of protection it provides in terms of environmental conditions and dust penetration. The higher the number, the more secure the junction box is against external elements such as rain and dirt. For more information on IP ratings, click here.

    Get Junction Boxes at RS

    Whether you are looking for a surface-mounted, flush-mounted, or recessed junction box, RS has the right product to suit your needs. We have a wide range of junction boxes available in various sizes and materials. All our products are manufactured to the highest standards and are compliant with all relevant safety regulations. Check out our range of junction boxes below.

    732 Products showing for Junction Boxes

    ABB
    160 x 135 x 150mm
    160mm
    Thermoplastic
    135mm
    150mm
    IP65
    -
    Grey
    -
    -
    -
    -
    -
    -
    -
    Bopla
    98 x 64 x 34mm
    98mm
    Polyamide
    64mm
    34mm
    IP65
    0, -
    -
    -
    2
    -
    -
    -
    -
    -
    HENSEL
    70 x 104 x 104mm
    70mm
    Polycarbonate
    104mm
    104mm
    IP66, IP67, IP69
    5
    Black
    -
    -
    -
    32A
    -
    -
    -
    WISKA
    140 x 140 x 82mm
    140mm
    Polypropylene
    140mm
    82mm
    IP66, IP67
    -
    Black
    -
    14
    -
    -
    -
    -
    -
    nVent HOFFMAN
    -
    120mm
    -
    300mm
    150mm
    IP66
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    83 x 120 x 140mm
    83mm
    Plastic
    120mm
    140mm
    IP30
    -
    White
    -
    -
    -
    -
    -
    -
    -
    HENSEL
    195 x 275 x 425mm
    195mm
    Polycarbonate
    275mm
    425mm
    IP66
    -
    Grey
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    49 x 71 x 71mm
    49mm
    ABS, PC
    71mm
    71mm
    IP20
    -
    Green, White
    -
    -
    -
    -
    -
    -
    -
    ABB
    100 x 100 x 50mm
    100mm
    Thermoplastic
    100mm
    50mm
    IP55
    -
    Grey
    -
    -
    -
    -
    -
    -
    -
    Takachi Electric Industrial
    70 x 50 x 24mm
    70mm
    Plastic
    50mm
    24mm
    IP65
    6
    Grey
    -
    2
    M3
    15A
    -
    -
    -
    Phoenix Contact
    111 x 254 x 180mm
    111mm
    Polycarbonate
    254mm
    180mm
    IP65
    -
    Black
    -
    -
    -
    -
    12 mm
    -
    -
    HENSEL
    92 x 210 x 155mm
    92mm
    Polycarbonate
    210mm
    155mm
    IP66, IP67, IP69
    5
    Grey
    -
    -
    -
    102A
    -
    -
    -
    ABB
    220 x 170 x 150mm
    220mm
    Thermoplastic
    170mm
    150mm
    IP65
    -
    Grey
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    300 x 300 x 120mm
    300mm
    Steel
    300mm
    120mm
    IP65
    -
    Grey
    -
    0
    -
    -
    -
    -
    -
    Spelsberg
    93 x 93 x 55mm
    93mm
    Polystyrene
    93mm
    55mm
    IP65
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    153 x 110 x 66mm
    153mm
    Thermoplastic
    110mm
    66mm
    IP55
    -
    Grey
    -
    -
    -
    -
    -
    -
    -
    ABB
    -
    -
    Thermoplastic
    -
    35mm
    IP44
    -
    Grey
    -
    -
    -
    -
    60 mm
    -
    -
    HENSEL
    163 x 546 x 366mm
    163mm
    Polycarbonate
    546mm
    366mm
    IP65
    -
    Transparent
    -
    -
    -
    -
    -
    -
    -
    Spelsberg
    85 x 85 x 42mm
    85mm
    Polypropylene
    85mm
    42mm
    IP55
    -
    Grey
    -
    7
    -
    -
    -
    -
    -
    HENSEL
    92 x 210 x 155mm
    92mm
    Polycarbonate
    210mm
    155mm
    IP55, IP66
    10
    Orange
    -
    -
    -
    24A
    -
    -
    -
    Results per page