Junction Boxes | Electrical Junction Box | RS
Recently searched

    Junction Boxes

    Junction boxes, also known as electrical outlet boxes or J boxes, act as weatherproof outdoor enclosures that provide secure housing for electrical wiring and devices. These outdoor waterproof boxes do is protect electrical components from external forces such as weather, neighbouring materials, and vandalism. Junction boxes also serve as a connector to a pattress and are often found installed behind a downlighter. Despite their similar appearance, junction boxes contain wire connections inside, unlike pull boxes which do not.

    How do Junction Boxes Work?

    Junction boxes provide points of entry for electrical cables. It is important to choose the right size and type of junction box for your project's needs to ensure safety and compliance with the relevant rules and regulations. These boxes may have knockout, integrated thread, or self-sealing membranes for cable entry. Internally, there are mounting points for screws in each corner, so it is important to use the correct masonry plugs, anchors, and fixings for the surface you are mounting the box to (such as a wall, skirting board, or ceiling). A sealed box lid or cover provides security for all the internal components.

    What Materials are Junction Boxes Made From?

    Junction boxes can be made from various plastics (such as PVC and fibreglass) and metals (stainless steel). Both types are suitable for most household projects, but metal boxes must be grounded and connected to the ground system of the circuit. The material of the box should always match the material of the device it contains.

    Types of Junction Boxes

    Junction boxes are typically adaptable and can be used for multiple purposes, with their prices varying based on their size and application. Some common types include: surface-mounted boxes, flush-mounted boxes, and recessed boxes. Surface-mounted boxes are installed on the external walls of buildings and are typically used for outdoor lights and other fixtures that require access to electrical wiring. Flush-mounted boxes are designed to fit almost flush with a finished wall or ceiling and are used when you need a neat, clean finish. Recessed boxes are installed between two studs in an inside wall and can be used for many types of equipment such as light switches or outlets.

    IP Ratings for Junction Boxes

    Junction boxes are available in various IP ratings such as IP20, IP2X, IP40, IP44, IP54, IP55, IP65, IP66, IP67, and IP68. The IP rating of the junction box determines what type of protection it provides in terms of environmental conditions and dust penetration. The higher the number, the more secure the junction box is against external elements such as rain and dirt. For more information on IP ratings, click here.

    Get Junction Boxes at RS

    Whether you are looking for a surface-mounted, flush-mounted, or recessed junction box, RS has the right product to suit your needs. We have a wide range of junction boxes available in various sizes and materials. All our products are manufactured to the highest standards and are compliant with all relevant safety regulations. Check out our range of junction boxes below.

    732 Products showing for Junction Boxes

    Spelsberg
    56 x 40 x 23mm
    56mm
    Polypropylene
    40mm
    23mm
    IP20
    -
    Grey
    -
    4
    -
    -
    -
    -
    -
    Legrand
    121 x 121 x 50mm
    121mm
    Plastic
    121mm
    50mm
    IP55
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HENSEL
    77 x 130 x 130mm
    77mm
    Polypropylene
    130mm
    130mm
    IP66
    0
    Black
    -
    -
    -
    -
    -
    -
    -
    WISKA
    160 x 140 x 81mm
    160mm
    Polypropylene
    140mm
    81mm
    IP66, IP67
    -
    White
    -
    10
    -
    57A
    -
    -
    -
    Bopla
    98 x 64 x 34mm
    98mm
    Polyamide
    64mm
    34mm
    IP65
    0, -
    -
    -
    4
    -
    -
    -
    -
    -
    Rose
    121 x 121 x 75mm
    121mm
    Glass Fibre Reinforced Polyester
    121mm
    75mm
    IP66
    -
    Black
    ATEX
    -
    -
    -
    -
    -
    -
    Eaton
    66 x 130 x 140mm
    66mm
    Plastic
    130mm
    140mm
    IP20
    -
    White
    -
    -
    -
    -
    -
    -
    -
    HellermannTyton
    108x64x108mm
    108mm
    Polystyrene
    64mm
    108mm
    IP67
    -
    Grey
    -
    -
    -
    -
    -
    -
    -
    HENSEL
    93 x 93 x 62mm
    93mm
    Polycarbonate
    93mm
    62mm
    IP66, IP67
    -
    Black
    -
    -
    M20
    -
    -
    -
    -
    HENSEL
    70 x 104 x 104mm
    70mm
    Polypropylene
    104mm
    104mm
    IP66
    0
    Black
    -
    -
    -
    -
    -
    -
    -
    ABB
    310 x 240 x 160mm
    310mm
    Thermoplastic
    240mm
    160mm
    IP65
    -
    Grey
    -
    -
    -
    -
    -
    -
    -
    HENSEL
    77 x 180 x 130mm
    77mm
    Polypropylene
    180mm
    130mm
    IP66
    5
    Grey
    -
    -
    -
    -
    -
    -
    -
    ABB
    65 x 65 x 32mm
    65mm
    Thermoplastic
    65mm
    32mm
    IP44
    -
    Grey
    -
    4
    -
    -
    -
    -
    -
    CE-TEK
    160 x 90 x 260mm
    160mm
    Polyester
    90mm
    260mm
    IP66
    -
    Black
    ATEX
    -
    8 x M20
    -
    -
    -
    -
    Bartec
    255 x 250 x 120mm
    255mm
    -
    250mm
    120mm
    IP66
    20
    Black
    ATEX
    8
    -
    11.5A
    -
    -
    -
    Moflash
    150 x 150 x 120mm
    150mm
    -
    150mm
    120mm
    IP66
    10
    Red
    ATEX, IECEx
    4
    -
    -
    -
    -
    -
    HENSEL
    77 x 130 x 130mm
    77mm
    Polycarbonate
    130mm
    130mm
    IP66, IP67
    5
    Black
    -
    -
    -
    -
    -
    -
    -
    HENSEL
    77 x 180 x 130mm
    77mm
    Polycarbonate
    130mm
    130mm
    IP66, IP67, IP69
    5
    Grey
    -
    -
    -
    63A
    -
    -
    -
    ABB
    80 x 80 x 40mm
    80mm
    Thermoplastic
    80mm
    40mm
    IP44
    -
    Grey
    -
    -
    -
    -
    -
    -
    -
    nVent HOFFMAN
    -
    120mm
    -
    300mm
    200mm
    IP66
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page