Inspection Windows | Plain & Infrared | RS
Recently searched

    Inspection Windows

    Inspection windows for enclosures are an excellent addition of accessories for enclosures, they allow increased visibility of the internal electrical parts and components. When safety is paramount inspection windows avoid any contact with dangerous components or opening the lid of the enclosure. The windows give safety and security for the delicate component while at the same time giving access for personnel to view and operate.

    Types of Inspection Windows

    Plain Inspection Windows - These inspection windows for enclosures allow easy visibility of internal connections for safe working.

    Infrared Inspection Windows - The benefit of inspecting components through an infrared inspection window is that it allows for infrared inspection without having to open or touch the panel. This therefore saves time and is safer.

    Range of Inspection Windows

    The range of Inspection windows for enclosures at RS are available in several sizes and shapes. Whether you need a rectangle, square or circle inspection window to suit the needs of your setup.

    Inspection windows for enclosures are made using a durable material such as stainless steel or if you prefer Polycarbonate and most will offer an IP rating for excellent protection from dust and liquids indoors and outdoors. Some inspection windows for enclosures include a NEMA Rating that is designed to offer electrical safety and allow fully functional electrical components within the enclosure.

     For more information on IP ratings see our comprehensive guide https://uk.rs-online.com/web/generalDisplay.html?id=ideas-and-advice/ip-ratings

     What is are the benefits of Infrared (IR) Inspection Windows?

    • IR inspection windows enable the collection of real-time, condition status data on critical electrical systems and components under full load using the window without opening panels..
    • They are comprehensive, safe and intelligent protocol that are designed and used for performing essential energized inspections on electrical equipment.
    • Prevents the risk of serious injury of personnel who perform inspections as able to see through the clear cover of the window.

    98 Products showing for Inspection Windows

    Rittal
    -
    500mm
    670mm
    Extruded Aluminium
    Grey
    -
    -
    -
    -
    -
    -
    Fibox
    331mm
    22mm
    277mm
    Polycarbonate
    Grey
    26 Module Enclosure
    -
    IP65
    -
    -
    -
    Fluke
    210mm
    160mm
    115mm
    -
    Black
    NEMA Type 3/12
    -
    IP65
    -
    -
    -
    Rittal
    -
    700mm
    570mm
    Extruded Aluminium
    Grey
    -
    -
    -
    -
    -
    -
    Schneider Electric
    13 mm
    235 mm
    196 mm
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    Rittal
    597mm
    597mm
    -
    -
    -
    AX 1010000, 1054000, 1060000 &1360000 enclosures instead of the door
    -
    -
    -
    -
    -
    Rittal
    497mm
    497mm
    -
    -
    -
    AX 1050000, 1350000 &1007000 enclosures instead of the door
    -
    -
    -
    -
    -
    Schneider Electric
    -
    400mm
    400mm
    -
    -
    Spacial CRN, Spacial S3D
    -
    -
    NSYCW44
    Yes
    Green Premium
    Schneider Electric
    25 mm
    95 mm
    78 mm
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    Rittal
    -
    500mm
    200mm
    Acrylic
    Transparent
    -
    -
    -
    -
    -
    -
    Rittal
    47.5mm
    400mm
    200mm
    Acrylic
    Transparent
    -
    -
    IP54
    FT
    -
    -
    Rittal
    -
    600mm
    670mm
    Extruded Aluminium
    Grey
    -
    -
    -
    -
    -
    -
    Rittal
    -
    534mm
    158mm
    Acrylic
    Transparent
    -
    -
    -
    -
    -
    -
    Rittal
    -
    534mm
    425mm
    Acrylic
    Transparent
    -
    -
    -
    -
    -
    -
    Rittal
    597mm
    597mm
    597mm
    Aluminium
    -
    AX 1010000, 1054000, 1060000 &1360000 enclosures instead of the door
    -
    IP54
    FT
    -
    -
    Rittal
    -
    700mm
    370mm
    Extruded Aluminium
    Grey
    -
    -
    -
    -
    -
    -
    Schneider Electric
    -
    95mm
    78mm
    -
    -
    Thalassa PLA
    -
    -
    NSYVA274M
    Yes
    Green Premium
    Rittal
    47.5mm
    500mm
    400mm
    Acrylic
    Transparent
    -
    -
    IP54
    FT
    -
    -
    Fluke
    147mm
    23mm
    189mm
    Aluminium, Zinc
    Black
    NEMA 12 Enclosure, NEMA 4 Enclosure
    -
    IP67
    -
    -
    -
    Fibox
    450mm
    400mm
    90mm
    Polycarbonate
    -
    -
    -
    IP66
    -
    -
    -
    Results per page