Digital Isolator ICs, Galvanic Isolators | RS
Recently searched

    Digital Isolator ICs

    At RS we have a huge selection of Digital Isolator ICs. Choose from reliable, leading brands such as Analog Devices, Skyworks Solutions and Texas Instruments. Digital Isolator Ics are used to isolate digital signals and transfer digital communication across an isolation barrier.

    448 Products showing for Digital Isolator ICs

    Texas Instruments
    -
    4
    -
    5V
    10 μA
    2500 V ac
    2ns
    -
    -
    -40°C
    +125°C
    10.5mm
    10.63mm
    2.65mm
    NVE
    -
    1
    -
    7V
    25 mA, 75 mA
    2.5 kVrms
    4ns
    -
    -
    -40°C
    +85°C
    10mm
    6.2mm
    1.8mm
    Skyworks Solutions Inc
    150Mbps
    6
    SOIC
    5.5V
    9.1 mA
    5 kV
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    10.3mm
    7.5mm
    2.65mm
    Skyworks Solutions Inc
    1Mbps
    6
    SOIC
    -
    11.1 mA dc
    2500 Vrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    Skyworks Solutions Inc
    1Mbps
    3
    SOIC
    -
    5.9 mA dc
    2500 Vrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    Skyworks Solutions Inc
    1Mbps
    4
    SOIC
    -
    9.2 mA dc
    2500 Vrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    Wurth Elektronik
    150Mbps
    2
    SOIC-8 NB
    -
    -
    3.75 KV
    -
    8
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    100Mbps
    4
    SOIC
    -
    -
    5 KV
    -
    16
    -
    -
    -
    -
    -
    -
    Skyworks Solutions Inc
    150Mbps
    2
    SOIC
    5.5V
    3.5 mA
    2.5 kVrms
    5ns
    8
    Surface Mount
    -40°C
    +125°C
    5mm
    1.55mm
    4mm
    STMicroelectronics
    100Mbps
    2
    -
    7V
    2 mA, 5 mA
    849 V
    -
    8
    -
    -
    -
    -
    -
    -
    Skyworks Solutions Inc
    150Mbps
    2
    SOIC
    5.5V
    5.3 mA
    3.75 kV
    4ns
    8
    Surface Mount
    -40°C
    +125°C
    5mm
    1.55mm
    4mm
    Texas Instruments
    100Mbit/s
    4
    SOIC
    -
    1.7 mA
    5.7 kVrms
    3.9ns
    16
    Surface Mount
    -55°C
    +125°C
    -
    -
    -
    Skyworks Solutions Inc
    1Mbps
    4
    SOIC
    5.5V
    7.4 mA
    2.5 kVrms
    5ns
    16
    Surface Mount
    -40°C
    +125°C
    10.3mm
    2.65mm
    7.5mm
    Skyworks Solutions Inc
    1Mbps
    2
    SOIC
    5.5V
    7.6 mA
    3.75 kVrms
    4ns
    8
    Surface Mount
    -40°C
    +125°C
    5mm
    1.55mm
    4mm
    Skyworks Solutions Inc
    1Mbps
    2
    SOIC
    5.5V
    3.5 mA
    2.5 kVrms
    5ns
    8
    Surface Mount
    -40°C
    +125°C
    5mm
    1.55mm
    4mm
    Texas Instruments
    150Mbps
    4
    SOIC
    -
    10 μA
    4243 Vrms
    2.3ns
    16
    Surface Mount
    -40°C
    +125°C
    10.5mm
    2.35mm
    7.6mm
    Wurth Elektronik
    100Mbps
    4
    SOIC
    -
    -
    5 KV
    -
    16
    -
    -
    -
    -
    -
    -
    Texas Instruments
    100Mbps
    4
    SOIC
    5.5V
    545 mA
    5 kV
    -
    -
    -
    -
    -
    -
    -
    -
    Optek
    -
    -
    -
    1.8V
    30 mA
    20 kV
    -
    5
    Through Hole
    -
    -
    -
    -
    -
    Skyworks Solutions Inc
    150Mbps
    4
    SOIC W
    5.5V
    9.2 mA
    5 kV
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    10.3mm
    2.65mm
    7.5mm
    Results per page