Digital Isolator ICs, Galvanic Isolators | RS
Recently searched

    Digital Isolator ICs

    At RS we have a huge selection of Digital Isolator ICs. Choose from reliable, leading brands such as Analog Devices, Skyworks Solutions and Texas Instruments. Digital Isolator Ics are used to isolate digital signals and transfer digital communication across an isolation barrier.

    452 Products showing for Digital Isolator ICs

    Skyworks Solutions Inc
    1Mbps
    5
    SOIC
    -
    9.2 mA dc
    2500 Vrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    Skyworks Solutions Inc
    1Mbps
    2
    SOIC
    5.5V
    6.3 mA
    1 kVrms
    6ns
    8
    Surface Mount
    -40°C
    +125°C
    5mm
    1.55mm
    4mm
    Texas Instruments
    1Mbps
    2
    SOIC
    -
    303 mA
    2500 Vrms
    -
    8
    Surface Mount
    -40°C
    +125°C
    367mm
    35mm
    367mm
    onsemi
    50Mbps
    2
    SOIC
    5.5V
    14.5 mV
    5 kV
    -
    16
    -
    -
    -
    -
    -
    -
    Skyworks Solutions Inc
    1Mbps
    6
    SOIC
    -
    11.1 mA dc
    2.5 kVrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    NVE
    -
    2
    -
    7V
    3 mA
    2.5 kVrms
    4ns
    -
    -
    -40°C
    +125°C
    5mm
    6.2mm
    1.75mm
    NVE
    -
    3
    -
    7V
    25 mA, 75 mA
    2.5 kVrms
    4ns
    -
    -
    -40°C
    +85°C
    10mm
    6.2mm
    1.8mm
    Skyworks Solutions Inc
    10Mbps
    2
    SOIC
    -
    7.6 mA
    2.5 kVrms
    4ns
    8
    Surface Mount
    -40°C
    +125°C
    5mm
    1.5mm
    4mm
    STMicroelectronics
    100 Mbps
    2
    SO8
    7V
    2 mA
    1.2 kV
    -
    8
    -
    -
    -
    -
    -
    -
    Skyworks Solutions Inc
    150Mbit/s
    4
    SOIC W
    -
    7.8 mA
    10 kVrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    10.3mm
    2.35mm
    7.5mm
    onsemi
    10Mbps
    4
    SOIC
    -
    1 μA
    5 kV
    -
    16
    -
    -
    -
    -
    -
    -
    Texas Instruments
    -
    4
    -
    5V
    10 μA
    2.5 kVrms
    2ns
    -
    -
    -40°C
    +125°C
    10.5mm
    10.63mm
    2.65mm
    Infineon
    -
    -
    PG-DSO-16
    -
    16 mA
    5.7 kVrms
    -
    16
    -
    -
    -
    -
    -
    -
    Skyworks Solutions Inc
    150Mbps
    5
    SOIC
    5.5V
    7.8 mA
    3.75 kVrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    Wurth Elektronik
    100Mbps
    4
    -
    -
    -
    5 kV
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    -
    -
    PG-DSO-8
    -
    16 mA
    5.7 kVrms
    -
    8
    -
    -
    -
    -
    -
    -
    Texas Instruments
    1Mbps
    2
    SOIC
    -
    10 μA
    2.5 kVrms
    1ns
    8
    Surface Mount
    -40°C
    +125°C
    367mm
    35mm
    367mm
    Skyworks Solutions Inc
    150Mbps
    6
    SOIC
    5.5V
    11.1 mA
    5 kV
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    10.3mm
    7.5mm
    2.65mm
    Skyworks Solutions Inc
    150Mbps
    5
    SOIC
    5.5V
    9.2 mA
    3.75 kV
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    Skyworks Solutions Inc
    1Mbps
    2
    SOIC
    5.5V
    5.9 mA
    1 kVrms
    6ns
    8
    Surface Mount
    -40°C
    +125°C
    5mm
    1.55mm
    4mm
    Results per page