Edge Connectors | PCB Edge Connectors | RS
Recently searched

    Edge Connectors

    An edge connector or card edge connector is a female socket which mates directly with the edge part of single or double-sided PCB (Printed Circuit Board). The edge of the PCB has metallic tracks on it that engage with the contacts in the socket to provide an external electrical connection. In this way, the edge of the PCB acts as a male connector. The connector is held in place by the friction between the board and the socket

    Features of an Edge Connector

    • Housings: The female edge connector consists of a plastic housing which has an opening on one side into which the edge of the PCB is inserted. Edge connector socket housings are often keyed to ensure that they are used the right way up preventing assembly error. Notches or bumps on the housing help to prevent an incorrect device from being inserted
    • Contacts: Inside the edge connector housing are contacts which connect with the metal traces on the edge of the PCB on insertion. The contacts are made of metal with a thin metallic plating that improves conductivity and prevents rust and corrosion
    • Termination Types: Edge connectors with IDC contacts can be terminated directly onto ribbon cable. Edge connectors with pins are soldered onto a PCB.

    Variations

    Edge connectors vary in terms of the following:

    • Rows: Edge connectors are available with one or 2 rows of contacts
    • Pitch: Edge connectors are available with a range of contact pitches
    • Number of Contacts: Edge connectors are available with different numbers of contacts
    • Orientation: Edge connectors are available with a vertical or right angle mounting orientation.

    Where are edge connectors used?

    Edge connectors are commonly used in personal computers for connecting expansion cards or daughtercards and computer memory to the motherboard. These expansion cards include PCI, PCI Express and AGP cards

    653 Products showing for Edge Connectors

    Amphenol Communications Solutions
    -
    Right Angle
    -
    56
    2
    0.6mm
    -
    -
    -
    -
    -
    -
    -
    -
    Samtec
    -
    Vertical
    Male
    80
    2
    1mm
    Surface Mount
    -
    -
    -
    2.2A
    -
    -
    MEC1
    Samtec
    -
    Right Angle
    Female
    -
    1
    0.635mm
    Surface Mount
    -
    -
    -
    2.4A
    -
    -
    MEC6
    Samtec
    -
    Vertical
    Female
    40
    2
    1mm
    Surface Mount
    Solder
    Gold
    Beryllium Copper
    2.2A
    300 V ac
    Liquid Crystal Polymer
    MEC1
    Samtec
    -
    Vertical
    Female
    -
    1
    1mm
    Surface Mount
    -
    -
    -
    2.2A
    -
    -
    MEC1
    Samtec
    -
    Vertical
    Female
    10
    1
    0.8mm
    Surface Mount
    -
    -
    -
    2.8A
    -
    -
    HSEC8
    Samtec
    -
    Vertical
    Female
    26
    2
    0.8mm
    Surface Mount
    -
    -
    -
    2.8A
    -
    -
    HSEC8-113-01-S-DV-A
    Samtec
    -
    Vertical
    Male
    60
    2
    1mm
    Surface Mount
    -
    -
    -
    2.2A
    -
    -
    MEC1
    Samtec
    -
    Vertical
    Female
    200
    2
    0.8mm
    Surface Mount
    Solder
    Gold
    Beryllium Copper
    2.8A
    -
    Liquid Crystal Polymer
    HSEC8-DV
    Samtec
    -
    Straight
    Female
    36
    2
    1mm
    Edge Mount
    Solder
    Gold over Nickel
    Phosphor Bronze
    2.5A
    -
    Nylon
    PCIE
    Samtec
    -
    Vertical
    Female
    120
    2
    0.8mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    HSEC8
    Samtec
    -
    Straight
    Female
    10
    1
    2.54mm
    Through Hole
    Solder
    Tin over Nickel
    Beryllium Copper
    9.8A
    250 V ac
    Liquid Crystal Polymer
    PEC
    TE Connectivity
    -
    Straight
    Female
    64
    -
    1mm
    Surface Mount
    Solder
    Gold over Nickel
    Phosphor Bronze
    500mA
    -
    Thermoplastic
    -
    Samtec
    -
    Vertical
    Female
    80
    2
    0.8mm
    Surface Mount
    Solder
    Gold
    Beryllium Copper
    2.8A
    -
    Liquid Crystal Polymer
    HSEC8-DV
    Samtec
    -
    Vertical
    Female
    60
    2
    0.8mm
    Surface Mount
    Solder
    Gold
    Beryllium Copper
    2.8A
    -
    Liquid Crystal Polymer
    HSEC8-DV
    Samtec
    -
    Vertical
    Female
    120
    2
    0.8mm
    Surface Mount
    -
    -
    -
    2.8A
    -
    -
    HSEC8-DV
    Samtec
    Keying Way
    Straight
    Female
    16
    2
    1.27mm
    Surface Mount
    Solder
    Gold over Nickel, Tin over Nickel
    Beryllium Copper
    3.5A
    280 V ac
    Black Liquid Crystal Polymer
    MECF
    TE Connectivity
    -
    Vertical
    Female
    56
    2
    0.6mm
    Surface Mount
    Solder
    -
    Copper Alloy
    1.1A
    -
    LCP
    -
    Samtec
    -
    Right Angle
    Female
    40
    2
    1mm
    Surface Mount
    Solder
    Gold over Nickel, Tin over Nickel
    Phosphor Bronze
    1.6A
    -
    Liquid Crystal Polymer
    MEC1-RA
    Samtec
    -
    Straight
    Female
    10
    2
    1mm
    Surface Mount
    Solder
    Gold over Nickel, Tin over Nickel
    Beryllium Copper
    2.2A
    300 V ac
    Liquid Crystal Polymer
    MEC1
    Results per page