Edge Connectors | PCB Edge Connectors | RS
Recently searched

    Edge Connectors

    An edge connector or card edge connector is a female socket which mates directly with the edge part of single or double-sided PCB (Printed Circuit Board). The edge of the PCB has metallic tracks on it that engage with the contacts in the socket to provide an external electrical connection. In this way, the edge of the PCB acts as a male connector. The connector is held in place by the friction between the board and the socket

    Features of an Edge Connector

    • Housings: The female edge connector consists of a plastic housing which has an opening on one side into which the edge of the PCB is inserted. Edge connector socket housings are often keyed to ensure that they are used the right way up preventing assembly error. Notches or bumps on the housing help to prevent an incorrect device from being inserted
    • Contacts: Inside the edge connector housing are contacts which connect with the metal traces on the edge of the PCB on insertion. The contacts are made of metal with a thin metallic plating that improves conductivity and prevents rust and corrosion
    • Termination Types: Edge connectors with IDC contacts can be terminated directly onto ribbon cable. Edge connectors with pins are soldered onto a PCB.

    Variations

    Edge connectors vary in terms of the following:

    • Rows: Edge connectors are available with one or 2 rows of contacts
    • Pitch: Edge connectors are available with a range of contact pitches
    • Number of Contacts: Edge connectors are available with different numbers of contacts
    • Orientation: Edge connectors are available with a vertical or right angle mounting orientation.

    Where are edge connectors used?

    Edge connectors are commonly used in personal computers for connecting expansion cards or daughtercards and computer memory to the motherboard. These expansion cards include PCI, PCI Express and AGP cards

    653 Products showing for Edge Connectors

    Samtec
    -
    -
    -
    164
    2
    1mm
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    -
    Straight
    Female
    12
    2
    2.54mm
    Through Hole
    Solder
    Gold over Nickel
    Phosphor Bronze
    3A
    400 V ac
    PET
    -
    Samtec
    -
    Straight
    Female
    16
    2
    1mm
    Surface Mount
    Solder
    Gold
    Beryllium Copper
    -
    -
    Liquid Crystal Polymer
    MEC1
    Amphenol Communications Solutions
    -
    Right Angle
    -
    74
    -
    0.6mm
    -
    -
    -
    -
    -
    -
    -
    -
    Samtec
    -
    Vertical
    Female
    10
    1
    0.8mm
    Surface Mount
    -
    -
    -
    2.8A
    -
    -
    HSEC8
    Amphenol Communications Solutions
    -
    Right Angle
    -
    84
    2
    0.6mm
    -
    -
    -
    -
    -
    -
    -
    -
    Samtec
    -
    Vertical
    Female
    -
    1
    1mm
    Surface Mount
    -
    -
    -
    2.2A
    -
    -
    MEC1
    Samtec
    -
    Vertical
    Female
    80
    2
    0.8mm
    Surface Mount
    Solder
    Gold
    Beryllium Copper
    -
    -
    Liquid Crystal Polymer
    HSEC8-PE
    Samtec
    -
    Straight
    Female
    40
    2
    0.8mm
    Surface Mount
    SMT
    Gold over Nickel
    Beryllium Copper
    3.1A
    -
    Liquid Crystal Polymer
    HSEC8-DV
    Samtec
    -
    Vertical
    Female
    60
    2
    0.8mm
    Surface Mount
    Solder
    Gold
    Beryllium Copper
    2.8A
    -
    Liquid Crystal Polymer
    HSEC8-DV
    Samtec
    -
    Vertical
    Female
    60
    2
    0.8mm
    Surface Mount
    Solder
    Gold
    Beryllium Copper
    2.8A
    -
    Liquid Crystal Polymer
    HSEC8-DV
    Samtec
    -
    Vertical
    Female
    20
    2
    0.8mm
    Edge Mount
    Solder
    Gold
    Phosphor Bronze
    1.8A
    185 V ac
    Liquid Crystal Polymer
    MEC8-DV
    Samtec
    -
    Vertical
    Female
    -
    1
    1mm
    Surface Mount
    -
    -
    -
    2.2A
    -
    -
    MEC1
    TE Connectivity
    -
    Right Angle
    Female
    67
    2
    0.5mm
    Surface Mount
    Solder
    Gold
    Gold
    500mA
    -
    High Temperature Thermoplastic
    M.2 NGFF
    Samtec
    -
    Right Angle
    Female
    620
    1
    0.8mm
    Surface Mount
    -
    -
    -
    2.6A
    -
    -
    HSEC8
    Amphenol Communications Solutions
    -
    Right Angle
    -
    74
    -
    0.6mm
    -
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    -
    Straight
    Female
    120
    2
    1.27mm
    Through Hole
    Solder
    Gold over Nickel
    Phosphor Bronze
    1A
    203 V ac
    Thermoplastic
    -
    Samtec
    -
    Vertical
    Male
    50
    2
    0.8mm
    Surface Mount
    -
    -
    -
    2.4A
    -
    -
    MEC8-DV
    Samtec
    -
    Vertical
    Female
    160
    2
    0.8mm
    Surface Mount
    -
    -
    -
    2.8A
    -
    -
    HSEC8-180-01-L-DV-A-K
    TE Connectivity
    -
    Straight
    Female
    64
    -
    1mm
    Surface Mount
    Solder
    Gold over Nickel
    Copper Alloy
    500mA
    100 V ac
    Thermoplastic
    -
    Results per page