D Sub Contacts

A D-sub connector is a form of connector commonly found in electronic and computer systems. It consists of a D shaped metal band and two or more parallel rows of either pin contacts (male) or socket contacts (female). D-sub connector contacts can vary in size, material, current rating, length and resistance.

The most common type of connector is the crimp contact. These are assembled by inserting a stripped wire end into the cavity at the rear of the contact. The cavity is then crushed using a crimp tool, gripping the contact to the wire.

What are D-sub connector contacts used for?

The D-sub connector contacts carry the signal from the source to the destination across the D–sub connection.

Types of D-sub connector contacts

Most D-sub connectors are supplied with contacts ready in place. Contacts can be replaced if damaged or if the application of the D-sub connector is to be changed from the original design specification.

High-current, high-voltage, or co-axial inserts require larger contacts. The material of the D-sub connector contact can be changed if the robustness or quality of the connection needs to be improved.


...
Read more Read less

Filters

Viewing 21 - 40 of 410 products
Results per page
Description Price Gender Contact Material Contact Plating Maximum Contact Resistance Minimum Wire Size mm² Wire Size Contact Type Maximum Wire Size mm² Minimum Wire Size AWG Series Contact Size Maximum Wire Size AWG Current Rating Termination Method
RS Stock No. 799-9266
Mfr. Part No.66504-9
TWD3.90
Each (In a Box of 1000)
units
Female Phosphor Bronze Gold over Nickel, Gold over Palladium Nickel - - - Socket - - HDP-20 20 - 2A Crimp
RS Stock No. 680-8904
Mfr. Part No.66504-9
TWD6.10
Each (In a Pack of 10)
units
Female Phosphor Bronze Gold over Nickel - - 24 → 20 AWG Signal - - AMPLIMITE HDP-20 20 - - Crimp
RS Stock No. 170-9475
Mfr. Part No.1658670-1
TWD1.70
Each (On a Reel of 20000)
units
Male Brass Gold over Nickel - - 28 → 22 AWG Signal - - AMPLIMITE HDP-22 22 - - Crimp
RS Stock No. 680-9692
Mfr. Part No.1658670-1
TWD6.30
Each (In a Pack of 10)
units
Male Brass Gold over Nickel - - 28 → 22 AWG Signal - - AMPLIMITE HDP-22 22 - - Crimp
RS Stock No. 691-8994
Mfr. Part No.L17DM537441
BrandAmphenol
TWD145.00
Each
units
Female Copper Nickel Alloy Gold - - - Power - - - - - 40A Solder
RS Stock No. 135-4488
Mfr. Part No.1-66506-0
TWD3.90
Each (In a Box of 1000)
units
Male Brass Gold over Nickel - - 24 → 20 AWG Signal - - AMPLIMITE HDP-20 20 - - Crimp
RS Stock No. 719-9126
Mfr. Part No.745230-4
TWD9.40
Each (In a Pack of 50)
units
Female Phosphor Bronze Gold - - 22 → 18 AWG Socket - - AMPLIMITE HDP-20 20 - - Crimp
RS Stock No. 446-787
Mfr. Part No.1-66506-0
TWD5.80
Each (In a Pack of 10)
units
Male Brass Gold over Nickel - - 24 → 20 AWG Signal - - AMPLIMITE HDP-20 20 - - Crimp
RS Stock No. 164-4916
Mfr. Part No.745230-2
TWD11.20
Each (On a Reel of 10000)
units
Female Phosphor Bronze Gold over Nickel - - 22 → 18 AWG Socket - - AMPLIMITE HDP-20 20 - - Crimp
RS Stock No. 161-4843
Mfr. Part No.745230-4
TWD6.40
Each (In a Box of 1000)
units
Female Phosphor Bronze Gold - - 22 → 18 AWG Socket - - AMPLIMITE HDP-20 20 - - Crimp
RS Stock No. 691-8893
Mfr. Part No.L17RRD2M11400
BrandAmphenol
TWD2.60
Each (In a Pack of 100)
units
Male - Gold over Nickel - - 24 → 28 AWG - - - - - - 5A Crimp
RS Stock No. 718-0885
Mfr. Part No.66506-4
TWD9.90
Each (In a Pack of 10)
units
Male Brass Gold over Nickel - - 24 → 20 AWG Signal - - AMPLIMITE HDP-20 20 - - Crimp
RS Stock No. 885-8939
Mfr. Part No.030-1952-000
TWD15.10
Each (In a Pack of 50)
units
Male Copper Alloy Gold Flash over Nickel 2.7mΩ - 24 → 20 AWG Pin - - Econo D - - 5A Crimp
RS Stock No. 795-2236
Mfr. Part No.745230-2
TWD10.20
Each (In a Pack of 100)
units
Female Phosphor Bronze Gold over Nickel - - 22 → 18 AWG Socket - - AMPLIMITE HDP-20 20 - - Crimp
RS Stock No. 481-140
BrandRS PRO
TWD7.70
Each (In a Pack of 10)
units
Male Copper Alloy Gold over Nickel - - 24 → 20 AWG - - 24AWG - - 20AWG 5A Crimp
RS Stock No. 311-5723
BrandRS PRO
TWD284.00
Each
units
Male Copper Alloy Gold over Nickel 2.7mΩ - - Coaxial - - - - - 2A Solder
RS Stock No. 372-2309
Mfr. Part No.D02-22-22S-PKG100
BrandJAE
TWD17.70
Each (In a Bag of 100)
units
Female Copper Alloy Gold over Nickel 20mΩ - 14-22 AWG Signal - - D02 - - 3A Crimp
RS Stock No. 755-3841
Mfr. Part No.09670003576
BrandHARTING
TWD24.80
Each (In a Bag of 25)
units
Male Nickel Gold over Nickel - - 22 → 18 AWG Signal - - D-Sub Standard 1.04mm - - Crimp
RS Stock No. 718-1238
Mfr. Part No.66504-4
TWD7.80
Each (In a Pack of 10)
units
Female Phosphor Bronze Gold over Nickel - - 24 → 20 AWG Signal - - AMPLIMITE HDP-20 20 - - Crimp
RS Stock No. 542-7719
Mfr. Part No.8638PSS1505LF
TWD139.00
Each
units
Female Brass Gold over Nickel - - 14 AWG Power - - DW - - 15A Solder