D Sub Contacts

A D-sub connector is a form of connector commonly found in electronic and computer systems. It consists of a D shaped metal band and two or more parallel rows of either pin contacts (male) or socket contacts (female). D-sub connector contacts can vary in size, material, current rating, length and resistance.

The most common type of connector is the crimp contact. These are assembled by inserting a stripped wire end into the cavity at the rear of the contact. The cavity is then crushed using a crimp tool, gripping the contact to the wire.

What are D-sub connector contacts used for?

The D-sub connector contacts carry the signal from the source to the destination across the D–sub connection.

Types of D-sub connector contacts

Most D-sub connectors are supplied with contacts ready in place. Contacts can be replaced if damaged or if the application of the D-sub connector is to be changed from the original design specification.

High-current, high-voltage, or co-axial inserts require larger contacts. The material of the D-sub connector contact can be changed if the robustness or quality of the connection needs to be improved.


...
Read more Read less

Filters

Viewing 61 - 80 of 410 products
Results per page
Description Price Gender Contact Material Contact Plating Maximum Contact Resistance Minimum Wire Size mm² Wire Size Contact Type Maximum Wire Size mm² Minimum Wire Size AWG Series Contact Size Maximum Wire Size AWG Current Rating Termination Method
RS Stock No. 164-3126
Mfr. Part No.1658539-2
TWD2.30
Each (On a Reel of 10000)
units
Male Brass Gold - - 24 → 20 AWG Pin - - AMPLIMITE HDP-20 20 - - Crimp
RS Stock No. 718-1074
Mfr. Part No.166053-1
TWD11.60
Each (In a Pack of 10)
units
Male Brass Gold 15mΩ - 24 → 20 AWG - - - AMPLIMITE HD-20 20 - 6A Crimp
RS Stock No. 173-8768
Mfr. Part No.8638PSS2005LF
TWD99.10
Each (In a Pack of 500)
units
Female Brass Gold over Nickel - - 12 AWG Power - - DW - - 20A Solder
RS Stock No. 372-2286
Mfr. Part No.D02-22-22P-PKG100
BrandJAE
TWD15.20
Each (In a Bag of 100)
units
Male Copper Alloy Gold over Nickel 20mΩ - 22-24 AWG Signal - - D02 - - 3A Crimp
RS Stock No. 636-5505
Mfr. Part No.8638PSS2005LF
TWD146.00
Each
units
Female Brass Gold over Nickel - - 12 AWG Power - - DW - - 20A Solder
RS Stock No. 446-800
Mfr. Part No.1-66504-0
TWD5.60
Each (In a Pack of 10)
units
Female Phosphor Bronze Gold over Nickel - - 24 → 20 AWG Signal - - AMPLIMITE HDP-20 20 - - Crimp
RS Stock No. 741-2832
Mfr. Part No.09670007177
BrandHARTING
TWD9.00
Each (In a Bag of 5)
units
Male Brass Gold over Nickel - - 28 → 24 AWG - - - - - - 7.5A Crimp
RS Stock No. 481-162
BrandRS PRO
TWD7.00
Each (In a Pack of 300)
units
Male Steel Bright Tin - - 24 → 20 AWG - - 24AWG - - 20AWG - Crimp
RS Stock No. 741-2841
Mfr. Part No.09670008276
BrandHARTING
TWD15.40
Each (In a Bag of 5)
units
Female Copper Alloy Gold 10mΩ - 24 → 20 AWG - - - - - - 6.5A Crimp
RS Stock No. 259-2191
Mfr. Part No.014234
BrandProvertha
TWD23.20
Each (In a Pack of 100)
units
Female - - - - 26 → 20 AWG Signal - - TMC - - - Crimp
RS Stock No. 121-7357
Mfr. Part No.DM537405008NCLF
TWD489.60
Each (In a Tray of 100)
units
Male - - - - - Coaxial - - - - - - Solder
RS Stock No. 718-1175
Mfr. Part No.5-66506-3
TWD19.10
Each (In a Pack of 10)
units
Male Brass Gold 15mΩ - 24 → 20 AWG - - - AMPLIMITE HDP-20 - - - Crimp
RS Stock No. 251-576
Mfr. Part No.DM537405008NCLF
TWD684.00
Each
units
Male - - - - RG178 B/U Coaxial - - - - - - Solder
RS Stock No. 885-8911
Mfr. Part No.M39029/63-368
TWD46.80
Each (In a Pack of 50)
units
Female Phosphor Bronze Gold over Nickel 2.7mΩ - 24 → 20 AWG Socket - - M39029 - - 5A Crimp
RS Stock No. 481-471
BrandRS PRO
TWD24.50
Each (In a Pack of 10)
units
Male Copper Alloy Gold, Tin 12mΩ - 28 → 24 AWG - - 28AWG - - 24AWG 5A Crimp
RS Stock No. 141-0348
Mfr. Part No.09670008268
BrandHARTING
TWD6.40
Each (In a Pack of 25)
units
Female Brass PdNi ≤10MΩ 0.25mm² 24 → 20 AWG Pin 0.56mm² 24AWG D-Sub - 20AWG 6.5A Crimp
RS Stock No. 311-5701
BrandRS PRO
TWD195.00
Each
units
Female Copper Alloy Gold over Nickel 50 Ω - - Coaxial - - - - - 2A Solder
RS Stock No. 755-3851
Mfr. Part No.09670003476
BrandHARTING
TWD48.40
Each (In a Bag of 25)
units
Female Nickel Gold over Nickel - - 22 → 18 AWG Signal - - D-Sub Standard 1.8mm - - Crimp
RS Stock No. 311-5717
BrandRS PRO
TWD290.00
Each
units
Female Copper Alloy Gold over Nickel 2.7mΩ - - Coaxial - - - - - 2A Solder
RS Stock No. 141-0350
Mfr. Part No.09560008275
BrandHARTING
TWD14.50
Each (In a Bag of 25)
units
Female Copper Alloy PdNi - 0.14mm² 26 → 24 AWG Pin 0.22mm² 26AWG D-Sub - 24AWG 6.5A Crimp