PCB Terminal Blocks | PCB Pluggable | RS
Recently searched

    PCB Terminal Blocks

    PCB Terminal Blocks

    PCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space-saving and optimisation.

    Why use a PCB terminal block?

    PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.

    Termination Types

    Terminal blocks may use a variety of methods to achieve wire connection.

    Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.

    Screw clamps, like a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.

    Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.

    6609 Products showing for PCB Terminal Blocks

    Same Sky
    8
    5mm
    -
    Screw Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    9
    5mm
    1
    Through Hole
    Male
    Screw
    PCB Terminal Block
    16A
    Angled
    Green
    320 V
    SPTAF 1/ 9-5.0-IL
    8mm
    11mm
    Polyamide
    45mm
    Wurth Elektronik
    2
    5mm
    1
    Through Hole
    -
    Solder
    Terminal Block
    16A
    Horizontal
    Green
    1.6 kV, 2.5 kV, 300 V ac, 450 V ac
    2547
    18mm
    10.6mm
    -
    11.2mm
    Phoenix Contact
    -
    3.5mm
    1
    Through Hole
    -
    Solder
    Terminal Blocks
    17.5A
    Right Angle
    Green
    160 V
    PT 1.5/ 3-3.5-V
    9.15mm
    12.05mm
    Nylon
    10.5mm
    Phoenix Contact
    2
    5mm
    -
    Through Hole
    Female
    Spring Cage
    PCB Terminal Block
    -
    -
    Green
    -
    SPT 2.5/ 2-V-5.0-EX
    -
    -
    Polyamide
    -
    Wurth Elektronik
    2
    10mm
    1
    Through Hole
    -
    Solder
    Terminal Block
    14A
    Horizontal
    Green
    1.6 kV ac, 3 kV ac, 300 V ac, 750 V ac
    2138
    10mm
    15mm
    -
    8.1mm
    Phoenix Contact
    2
    -
    1
    -
    Female
    Screw
    Terminal Block
    57A
    -
    Green
    500 V
    VDFK 6 GNYE
    -
    -
    Polyamide
    10mm
    Phoenix Contact
    8
    5mm
    -
    Through Hole
    -
    Screw
    PCB Terminal Block
    24A
    -
    Green
    630 V
    FRONT 2.5-H/SA 5/ 8
    22mm
    19.5mm
    Polyamide
    -
    Wurth Elektronik
    2
    5mm
    1
    Through Hole
    Female
    Solder
    PCB Terminal Block
    10A
    Straight
    Green
    300 V ac
    213
    10mm
    10.6mm
    Brass, Polyamide
    8.3mm
    Wurth Elektronik
    3
    5.08mm
    1
    Through Hole
    -
    Solder
    Terminal Block
    10A
    Vertical
    Grey
    1.6 kV, 2 kV, 300 V ac, 450 V ac
    4165
    12.5mm
    15.24mm
    -
    13mm
    Phoenix Contact
    1
    5mm
    1
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    16
    5mm
    2
    Through Hole
    Male
    -
    PCB Terminal Block
    13.5A
    Angled
    Green
    320 V
    SPTAF 1/16-5.0-LL
    13.5mm
    80mm
    -
    11mm
    Phoenix Contact
    18
    2.54mm
    -
    Through Hole
    Female
    Spring Cage
    PCB Terminal Block
    6A
    -
    Green
    320 V
    FFKDSA1/H-2.54-18
    -
    13.6mm
    -
    -
    Phoenix Contact
    2
    7.5mm
    1
    PCB Mount
    Female
    PCB
    -
    -
    -
    -
    -
    5-ZB, LPT 6/ 2-7
    -
    -
    -
    -
    Wurth Elektronik
    2
    10mm
    1
    Through Hole
    -
    Solder
    Terminal Block
    14A
    Vertical
    Green
    1.6 kV ac, 3 kV ac, 300 V ac, 750 V ac
    2138
    8.1mm
    15mm
    -
    10mm
    Phoenix Contact
    26
    5mm
    -
    Through Hole
    Female
    Spring Cage
    PCB Terminal Block
    16A
    -
    Green
    630 V
    ZFKDSA 1.5C-5.0-26
    -
    14.1mm
    Polyamide
    -
    Phoenix Contact
    26
    5.08mm
    -
    Through Hole
    Female
    Spring Cage
    PCB Terminal Block
    15A
    -
    Green
    630 V
    FFKDSA1/V1-5.08-26
    -
    12.7mm
    -
    -
    WAGO
    5
    10mm
    1
    Through Hole
    Female
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    WAGO
    -
    2.54mm
    -
    Through Hole
    -
    Solder
    Push Button
    4A
    -
    Orange
    150 V ac
    233
    13.9mm
    -
    Polyamide
    7.38mm
    WAGO
    2
    7.5mm
    1
    PCB Mount
    Female
    Push-In Cage Clamp
    -
    -
    -
    -
    -
    804
    -
    -
    -
    -
    Results per page

    Popular Searches