PCB Terminal Blocks | PCB Pluggable | RS
Recently searched

    PCB Terminal Blocks

    PCB Terminal Blocks

    PCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space-saving and optimisation.

    Why use a PCB terminal block?

    PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.

    Termination Types

    Terminal blocks may use a variety of methods to achieve wire connection.

    Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.

    Screw clamps, like a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.

    Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.

    6704 Products showing for PCB Terminal Blocks

    Phoenix Contact
    8
    9.52mm
    -
    Through Hole
    -
    Screw
    PCB Terminal Block
    32A
    -
    Green
    1 kV
    MKDS 5/ 8-9.5
    21.5mm
    19.05mm
    -
    -
    Phoenix Contact
    -
    3.5mm
    1
    Through Hole
    -
    Solder
    Terminal Blocks
    10A
    Straight
    Green
    160 V
    COMBICON PT
    -
    -
    Nylon
    -
    Wurth Elektronik
    3
    7mm
    1
    Through Hole
    -
    Solder
    Terminal Block
    4A
    45 °
    Grey
    1.6 kV, 2.5 kV, 300 V ac, 750 V ac
    4172
    13.2mm
    19mm
    -
    12mm
    Phoenix Contact
    3
    9.52mm
    1
    Through Hole
    Male
    Screw
    PCB Terminal Block
    32A
    Straight
    Green
    1 kV
    MKDS 5/3-9.5
    21.5mm
    28.56mm
    Polyamide
    12.5mm
    Weidmüller
    6
    10mm
    1
    PCB
    -
    -
    -
    -
    -
    -
    -
    LU
    -
    -
    -
    -
    Phoenix Contact
    2
    2.5mm
    1
    Surface Mount
    Male
    PCB
    PCB Terminal Block
    6A
    Straight
    Black
    160 V
    PTSM 0.5/ 2-2.5-V SMD R44
    9mm
    7mm
    Liquid Crystal Polymer
    10.1mm
    Phoenix Contact
    6
    5.08mm
    1
    Through Hole
    -
    Screw
    PCB Terminal Block
    13.5A
    Straight
    Green
    250 V
    MKDSN 1.5/6-5.08
    8.1mm
    30.48mm
    -
    10mm
    TE Connectivity
    10
    5mm
    1
    Through Hole
    -
    Screw
    PCB Terminal Block
    13.5A
    Straight
    Green
    300 V ac
    Buchanan
    8.2mm
    50mm
    -
    10mm
    Wurth Elektronik
    10
    10mm
    1
    PCB Mount
    Male
    Solder
    PCB Header
    14A
    Horizontal
    Green
    1.6 kV ac, 3 kV ac, 300 V ac, 750 V ac
    2418
    10mm
    95mm
    Nylon 66
    8.1mm
    Wurth Elektronik
    8
    5mm
    1
    Through Hole
    -
    Solder
    Terminal Block
    13.5A
    Horizontal
    Grey
    1.6 kV, 2 kV, 250 V ac, 300 V ac
    1357
    10mm
    40mm
    PC
    7.5mm
    Wurth Elektronik
    7
    10.16mm
    1
    Through Hole
    -
    Solder
    Terminal Block
    40A
    Horizontal
    Grey
    1.6 kV ac, 3 kV ac, 300 V ac, 750 V ac
    2566
    29.3mm
    71.12mm
    -
    18.3mm
    Phoenix Contact
    4
    5mm
    -
    Through Hole
    -
    Screw
    -
    28A
    -
    -
    630 V
    MKDS 3/ 4
    -
    -
    Polyamide
    -
    CAMDENBOSS
    36
    5mm
    -
    Through Hole
    -
    Solder
    -
    10A
    Straight
    -
    250 V ac
    CTB
    -
    -
    -
    -
    Wurth Elektronik
    5
    5mm
    1
    Through Hole
    -
    Solder
    Terminal Block
    18A
    Horizontal
    Grey
    1.6 kV, 2 kV, 250 V ac, 300 V ac
    1337
    13mm
    25mm
    PC
    9mm
    Wurth Elektronik
    4
    3.5mm
    1
    Surface Mount
    Male
    Solder
    PCB Terminal Block
    10A
    Horizontal
    Black
    300 V ac
    5081
    12.2mm
    16mm
    Liquid Crystal Polymer
    17.6mm
    WAGO
    4
    5mm
    1
    Through Hole
    Female
    Cage Clamp
    -
    32A
    -
    Grey
    300 V
    2604
    16.7mm
    -
    Polyamide
    22.4mm
    Phoenix Contact
    4
    10.16mm
    1
    Through Hole
    Female
    Screw
    PCB Terminal Block
    76A
    Straight
    Green
    1000 V
    TDPT 16/ 4-SC-10.16-ZB
    31.2mm
    31.9mm
    Copper Alloy (Contact)
    41.66mm
    WAGO
    9
    5mm
    2
    PCB Mount
    Female
    Push-In Cage Clamp
    -
    -
    -
    -
    -
    816
    -
    -
    -
    -
    Phoenix Contact
    3
    5.08mm
    1
    Through Hole
    -
    Screw
    PCB Terminal Block
    24A
    Angled
    Green
    630 V
    SMKDS 3/ 3-5.08
    18mm
    16mm
    PA (Insulate)
    15.24mm
    Same Sky
    2
    5.08mm
    -
    Screw Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page

    Popular Searches