Interface Modules

Interface Modules


Interface modules connect electronic devices to electrical systems at the control level. These modules perform signal transmission and distribution functions within the device and the system. Interface modules are DIN rail mounted and give a reliable 'plug and play' interface for any industrial control system. These modules come with both male and female connectors for maximum flexibility.


What are interface modules used for?


The primary function of an interface module is to facilitate and optimise wiring operations. They are an integral part of wiring applications in most tool rooms, factories and manufacturing plants.


Types of interface modules


Interface module categories include:



  • Passive modules, which have up to 60 output poles that can be produced from a single cable input. These modules are easy to connect with simple mounting functionality and come with or without LED signalling features. Examples of passive-interface modules include flat cable, D-subminiature, resistor and diode modules.

  • Relay modules or modular modules amplify and isolate output signals by cleaning and protecting them from signal interference. Relay modules have galvanic isolation, which prevents static charge. These modules have DIN rail mounting or AC/DC features to reduce installation and maintenance time.


...
Read more Read less

Filters

Viewing 61 - 80 of 290 products
Results per page
Description Price Gender Model Number Wire Size Number of Contacts Connector Type Body Orientation Mounting Type Test Proof Voltage Voltage Rating Current Rating Cable CSA Dimensions Depth Length
RS Stock No. 665-9667
BrandRS PRO
TWD1,607.00
Each
units
Male - 22 → 14 AWG 26 Flat Ribbon Cable - DIN Rail Mount 0.67kV ac 125 V ac/dc 1A 0.2 → 2.5mm² 77 x 61 x 47mm 47mm 77mm
RS Stock No. 760-8847
Mfr. Part No.CIM/8W-D10
BrandCAMDENBOSS
TWD1,041.00
Each
units
- - - 8 Screw Terminal Straight DIN Rail Mount 1000V 250 V dc 1A - - - 45mm
New
RS Stock No. 220-0905
Mfr. Part No.1492-RAIFM8S-3
TWD3,936.68
Each
units
- 1492-RAIFM8S-3 22 → 12 AWG 8 - - DIN Rail Mount - - - - - - -
RS Stock No. 802-7924
Mfr. Part No.2322058
TWD2,750.00
Each
units
Male - 24 → 12 AWG 14 FLK, IDC Straight DIN Rail Mount - 24 V dc 1A 0.2 → 2.5mm² 65.5 x 44.9 x 56mm 56mm 65.5mm
New
RS Stock No. 220-0919
Mfr. Part No.1492-RIFM40D24A-2
TWD9,530.46
Each
units
- 1492-RIFM40D24A-2 22 → 12 AWG 40 - - DIN Rail Mount - - - - - - -
New
RS Stock No. 212-0278
Mfr. Part No.LV434000
TWD14,509.00
Each
units
- - - - RJ45 - DIN Rail Mount - - - - - - -
New
RS Stock No. 220-0924
Mfr. Part No.1492-RIFM40F-FS120-2
TWD6,611.22
Each
units
- 1492-RIFM40F-FS120-2 22 → 12 AWG 40 - - DIN Rail Mount - - - - - - -
New
RS Stock No. 220-0846
Mfr. Part No.1492-IFM20F-3
TWD4,421.79
Each
units
- 1492-IFM20F-3 22 → 12 AWG 20 - - DIN Rail Mount - - - - - - -
New
RS Stock No. 220-0946
Mfr. Part No.1492-RXIMTS4024-32R
TWD23,139.27
Each
units
- 1492-RXIMTS4024-32R 22 → 12 AWG 40 - - DIN Rail Mount - - - - - - -
RS Stock No. 607-7911
Mfr. Part No.2962609
TWD9,606.00
Each
units
Male - 26 → 16 AWG 40 Flat Ribbon Cable - DIN Rail Mount 500V ac 25 V ac, 60 V dc 1A 0.14 → 1.5mm² 126 x 50 x 45mm 45mm 126mm
RS Stock No. 802-7808
Mfr. Part No.2304021
TWD11,774.00
Each
units
Male - 24 → 12 AWG 50 D-sub Straight - 800V 25 V ac, 60 V dc 2.5A 0.2 → 2.5mm² 77 x 146.3 x 52mm 52mm 77mm
RS Stock No. 365-1982
Mfr. Part No.09330244625
BrandHARTING
TWD3,356.00
Each
units
- - - 24 - - Cable Mount - 500 V 16A - - 34mm -
RS Stock No. 665-9673
BrandRS PRO
TWD2,953.00
Each
units
Male - 22 → 14 AWG 50 Flat Ribbon Cable - DIN Rail Mount 0.67kV ac 125 V ac/dc 1A 0.2 → 2.5mm² 138 x 61 x 47mm 47mm 138mm
RS Stock No. 802-7955
Mfr. Part No.2322171
TWD4,747.00
Each
units
Male - 24 → 12 AWG 37 D-sub Straight DIN Rail Mount - 24 V dc 2.5A 0.2 → 2.5mm² 69 x 72.7 x 62mm 62mm 69mm
RS Stock No. 184-9993
Mfr. Part No.FI40B-2015S(50)
BrandHirose
TWD220.10
Each (In a Tray of 50)
units
Female - - 15 - Straight - 500 (1 min)V ac 250 V ac 1A - 19.2 x 19.8 x 9.2mm 9.2mm 19.2mm
RS Stock No. 665-9709
BrandRS PRO
TWD1,475.00
Each
units
Male - 22 → 14 AWG 15 D-sub - DIN Rail Mount 0.6kV 125 V ac/dc 1.5A 0.2 → 2.5mm² 51 x 61 x 47mm 47mm 51mm
New
RS Stock No. 220-0845
Mfr. Part No.1492-IFM20F-2
TWD2,829.09
Each
units
- 1492-IFM20F-2 22 → 12 AWG 20 - - DIN Rail Mount - - - - - - -
New
RS Stock No. 220-0860
Mfr. Part No.1492-IFM20F-FS24A-4
TWD5,795.55
Each
units
- 1492-IFM20F-FS24A-4 22 → 12 AWG 20 - - DIN Rail Mount - - - - - - -
New
RS Stock No. 220-0882
Mfr. Part No.1492-IFM40F-F24D-2
TWD6,868.80
Each
units
- 1492-IFM40F-F24D-2 22 → 12 AWG 40 - - DIN Rail Mount - - - - - - -
RS Stock No. 802-7980
Mfr. Part No.2322401
TWD2,564.00
Each
units
Female - 24 → 12 AWG 15 D-sub Straight DIN Rail Mount - 25 V ac, 60 V dc 1A 0.2 → 2.5mm² 65.5 x 44.9 x 45.1mm 45.1mm 65.5mm