Interface Modules

Interface Modules


Interface modules connect electronic devices to electrical systems at the control level. These modules perform signal transmission and distribution functions within the device and the system. Interface modules are DIN rail mounted and give a reliable 'plug and play' interface for any industrial control system. These modules come with both male and female connectors for maximum flexibility.


What are interface modules used for?


The primary function of an interface module is to facilitate and optimise wiring operations. They are an integral part of wiring applications in most tool rooms, factories and manufacturing plants.


Types of interface modules


Interface module categories include:



  • Passive modules, which have up to 60 output poles that can be produced from a single cable input. These modules are easy to connect with simple mounting functionality and come with or without LED signalling features. Examples of passive-interface modules include flat cable, D-subminiature, resistor and diode modules.

  • Relay modules or modular modules amplify and isolate output signals by cleaning and protecting them from signal interference. Relay modules have galvanic isolation, which prevents static charge. These modules have DIN rail mounting or AC/DC features to reduce installation and maintenance time.


...
Read more Read less

Filters

Viewing 81 - 100 of 196 products
Results per page
Description Price Gender Model Number Wire Size Number of Contacts Connector Type Body Orientation Mounting Type Test Proof Voltage Voltage Rating Current Rating Cable CSA Dimensions Depth Length
RS Stock No. 648-3883
Mfr. Part No.2293695
TWD8,660.00
Each
units
Female - 24 → 14 AWG 37 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.2 → 2.5mm² 121 x 50 x 45mm 45mm 121mm
RS Stock No. 648-3861
Mfr. Part No.2293637
TWD7,373.00
Each
units
Male - 24 → 14 AWG 25 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.2 → 2.5mm² 90 x 50 x 45mm 45mm 90mm
RS Stock No. 868-840
Mfr. Part No.2281018
TWD4,924.00
Each
units
Male - 24 → 12 AWG 10 Flat Ribbon Cable - DIN Rail Mount 500V ac 50 V ac, 60 V dc 1A 0.2 → 4mm² 33.8 x 58.5 x 77mm 77mm 33.8mm
RS Stock No. 648-3805
Mfr. Part No.2293679
TWD5,545.00
Each
units
Female - 24 → 14 AWG 15 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.2 → 2.5mm² 65 x 50 x 45mm 45mm 65mm
RS Stock No. 741-7360
Mfr. Part No.8946960000
TWD1,141.00
Each
units
- - - 2 USB - DIN Rail Mount - - - - 59.55 x 67.05 x 17.5mm 17.5mm 59.55mm
RS Stock No. 802-8129
Mfr. Part No.2976297
TWD12,283.00
Each
units
Male - 24 → 12 AWG 38 ELCO Straight DIN Rail Mount - 25 V ac, 60 V dc 2A 0.2 → 2.5mm² 77 x 101.5 x 58.5mm 58.5mm 77mm
RS Stock No. 292-9600
Mfr. Part No.2962793
TWD8,827.00
Each
units
Male - 26 → 16 AWG 25 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.14 → 1.5mm² 90 x 42 x 45mm 45mm 90mm
RS Stock No. 868-907
Mfr. Part No.2281076
TWD10,922.00
Each
units
Male - 24 → 12 AWG 40 Flat Ribbon Cable - DIN Rail Mount 500V ac 50 V ac, 60 V dc 1A 0.2 → 4mm² 112.5 x 58.5 x 77mm 77mm 112.5mm
RS Stock No. 528-0497
Mfr. Part No.2744610
TWD3,968.00
Each
units
- - - 4 - - DIN Rail Mount - - - - - 52mm 90mm
RS Stock No. 868-985
Mfr. Part No.2281209
TWD8,685.00
Each
units
Female - 24 → 12 AWG 25 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.2 → 4mm² 78.8 x 58.5 x 77mm 77mm 78.8mm
RS Stock No. 802-8056
Mfr. Part No.2959586
TWD3,622.00
Each
units
Female - 24 → 12 AWG 15 D-sub Straight DIN Rail Mount 800V 25 V ac, 60 V dc 2.5A 0.2 → 2.5mm² 147 x 25 x 45mm 45mm 147mm
RS Stock No. 292-9543
Mfr. Part No.2962748
TWD8,864.00
Each
units
Female - 26 → 16 AWG 25 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.14 → 1.5mm² 90 x 42 x 45mm 45mm 90mm
RS Stock No. 607-7927
Mfr. Part No.2962612
TWD11,409.00
Each
units
Male - 26 → 16 AWG 50 Flat Ribbon Cable - DIN Rail Mount 500V ac 25 V ac, 60 V dc 1A 0.14 → 1.5mm² 151 x 50 x 45mm 45mm 151mm
RS Stock No. 868-890
Mfr. Part No.2281063
TWD8,912.00
Each
units
Male - 24 → 12 AWG 34 Flat Ribbon Cable - DIN Rail Mount 500V ac 50 V ac, 60 V dc 1A 0.2 → 4mm² 90 x 58.5 x 77mm 77mm 90mm
RS Stock No. 802-8043
Mfr. Part No.2959560
TWD3,985.00
Each
units
Female - 24 → 12 AWG 9 D-sub Straight DIN Rail Mount 800V 25 V ac, 60 V dc 2.5A 0.2 → 2.5mm² 117 x 25 x 45mm 45mm 117mm
RS Stock No. 667-0018
Mfr. Part No.2315104
TWD3,271.00
Each
units
Male - 24 → 12 AWG 64 Flat Ribbon Cable - - - 60 V ac/dc 1A - 118 x 60.8 x 68.8mm 68.8mm 118mm
RS Stock No. 868-929
Mfr. Part No.2281128
TWD6,068.00
Each
units
Male - 24 → 12 AWG 9 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.2 → 4mm² 33.8 x 58.5 x 77mm 77mm 33.8mm
RS Stock No. 666-9964
Mfr. Part No.2315023
TWD1,387.00
Each
units
Male - 24 → 12 AWG 14 Flat Ribbon Cable Straight - - 60 V ac/dc 1A - 39.8 x 56 x 65.5mm 65.5mm 39.8mm
RS Stock No. 648-3962
Mfr. Part No.2293530
TWD4,615.00
Each
units
Male - 24 → 14 AWG 16 Flat Ribbon Cable - DIN Rail Mount 500V ac 50 V ac, 60 V dc 1A 0.2 → 2.5mm² 64 x 50 x 45mm 45mm 64mm
RS Stock No. 620-3665
Mfr. Part No.0 048 88
BrandLegrand
TWD2,423.00
Each
units
- - - 15 - Straight DIN Rail Mount - 400 V 125A 2.5 → 10 mm, 10 → 35 mm 86 x 140 x 50mm 50mm 86mm