Solar Connectors

Solar connectors are used to connect solar panels to other panels, batteries and junction boxes. The most common type of solar connector is the MC4 connector, a standardised single pole connector that has built in strain relief and interlocks. These interlocks ensure a secure mating and protection against accidental release between plugs and sockets. As they are often used outside MC4 connectors are weather-proof, and are paired with cable that is double-insulated and UV resistant.
Branch Connectors are available to assist the connection of solar panels in parallel or series, for example linking multiple panels to a single battery for increased power.
The RS Range of solar connectors includes plugs, sockets and adapters suitable for applications from 15A to 69A applications.

...
Read more Read less

Filters

Viewing 21 - 40 of 93 products
Results per page
Description Price Type Gender Cable CSA Mounting Type Termination Method Keying IP Rating Current Rating Voltage Rating Plug/Socket Thread Size Maximum Operating Temperature Minimum Operating Temperature Series
RS Stock No. 190-2002
Mfr. Part No.2270024-1
TWD34,399.00
1 Bag of 1000
Bag(s)
Connector Male 4mm² Cable Mount Crimp Minus IP68 20 (UL) A, 40 (TUV) A TUV) V dc, 1000 (UL Plug - +85°C -40°C SOLARLOK PV4-S
RS Stock No. 190-2045
Mfr. Part No.1-2306314-1
TWD223.00
Each
units
Junction Box - - - - Plus - - - - - - - SOLARLOK PV
New
RS Stock No. 193-1801
Mfr. Part No.H4CFC4DIS
BrandAmphenol
TWD54,658.00
1 Box of 1000
Box(es)
Solar Connector Female 4 mm², 12 AWG Cable Mount Quick Connect - IP68 20 (UL) A, 42 (TUV) A TUV) V, 1500 (UL Socket - +85°C -40°C H4
RS Stock No. 794-8621
Mfr. Part No.93301-0201
BrandMolex
TWD121.00
Each
units
Housing Male 2.5 → 6mm² Panel Mount Crimp - IP2x (Un Mated), IP67 (Mated) - 1 kV Plug - +85°C -40°C -
RS Stock No. 175-0097
Mfr. Part No.32.0093P0001-UR
TWD64.40
Each (In a Pack of 5)
units
Coupler Male - Cable Mount Crimp - - 69A 1.5 kV dc Plug - +85°C -40°C MC4-Evo2
RS Stock No. 190-2006
Mfr. Part No.2315176-1
TWD124.50
Each (In a Box of 100)
units
Connector Male 2.5 mm², 4 mm², 6 mm² Cable Mount - Minus - - - Plug - - - SOLARLOK 2.0
RS Stock No. 190-2029
Mfr. Part No.2270025-1
TWD57.60
Each (In a Pack of 5)
units
Connector Female 4mm² Cable Mount Crimp Plus IP68 20 (UL) A, 40 (TUV) A TUV) V dc, 1000 (UL Socket - +85°C -40°C SOLARLOK PV4-S
RS Stock No. 175-0090
Mfr. Part No.32.0083P0001-UR
TWD64.40
Each (In a Pack of 5)
units
Coupler Male - Cable Mount Crimp - - 39A 1.5 kV dc Plug - +85°C -40°C MC4-Evo2
RS Stock No. 188-2907
Mfr. Part No.1070197
TWD375.00
Each
units
Contact Insert Female 1.5 → 6mm² Cable Mount Screw - - 35A 690 V ac Socket - - - PRC 5-HEAD-FS6-1
RS Stock No. 769-8708
Mfr. Part No.1789821
TWD198.00
Each
units
Connector Male 2.5 → 6mm² Cable Mount Spring Cage Plus IP66, IP68 40A 1.5 kV Plug - +85°C -40°C PV-C1F-S 2.5-6
RS Stock No. 794-7243
Mfr. Part No.32.0078P0001+32.0079P0001
BrandStaubli
TWD239.00
1 Pair
Pair(s)
Connector Female, Male 4 → 6mm² Panel Mount Crimp - IP2x (Un Mated), IP67 (Mated) 30A 1 kV dc Socket M12 +90°C -40°C -
RS Stock No. 175-0094
Mfr. Part No.32.0088P0001-UR
TWD84.00
Each (In a Pack of 5)
units
Coupler Female - Cable Mount Crimp - - 53A 1.5 kV dc Socket - +85°C -40°C MC4-Evo2
New
RS Stock No. 193-1802
Mfr. Part No.H4CFC4DIS
BrandAmphenol
TWD80.20
Each (In a Bag of 5)
units
Solar Connector Female 4 mm², 12 AWG Cable Mount Quick Connect - IP68 20 (UL) A, 42 (TUV) A TUV) V, 1500 (UL Socket - +85°C -40°C H4
RS Stock No. 136-8612
Mfr. Part No.1SNV420862R0000
BrandABB
TWD100.80
Each (In a Bag of 5)
units
Plug Connector Female 4 → 6mm² Cable Mount Quick Connect Plus IP65, IP68 45 A, 53 A 1.5 kV Plug - +115°C - MC4-Evo2
New
RS Stock No. 193-1803
Mfr. Part No.H4CMC4DIS
BrandAmphenol
TWD44,971.00
1 Box of 1000
Box(es)
Solar Connector Male 4 mm², 12 AWG Cable Mount Quick Connect - IP68 20 (UL) A, 42 (TUV) A TUV) V, 1500 (UL Plug - +85°C -40°C H4
RS Stock No. 794-8628
Mfr. Part No.93301-0101
BrandMolex
TWD115.00
Each
units
Power Female 2.5 - 6mm² Cable Mount Crimp N/A IP67 30A 1 kV Socket N/A +85°C -40°C SolarSpec
New
RS Stock No. 193-1793
Mfr. Part No.H4CFC4DI
BrandAmphenol
TWD94.40
Each (In a Bag of 5)
units
Solar Connector Female 4 mm², 12 AWG Cable Mount Quick Connect - IP68 20 (UL) A, 42 (TUV) A TUV) V, 1500 (UL Socket - +85°C -40°C H4
New
RS Stock No. 193-1805
Mfr. Part No.UTXCFA4AM
BrandAmphenol
TWD54.70
Each (In a Box of 800)
units
Solar Connector Female 4 mm², 12 AWG Cable Mount - - IP68 20 (UL) A, 40 (JET) A, 42 (TUV) A JET) V, TUV, 1500 (UL Socket - +90°C -40°C UTX
RS Stock No. 175-0092
Mfr. Part No.32.0087P0001-UR
TWD64.40
Each (In a Pack of 5)
units
Coupler Male - Cable Mount Crimp - - 45A 1.5 kV dc Plug - +85°C -40°C MC4-Evo2
RS Stock No. 696-2171
Mfr. Part No.PV-KST3I-100
BrandStaubli
TWD13,511.00
1 Bag of 100
Bag(s)
Coupler Male 2 → 5mm² Cable Mount - - IP2x (Un Mated), IP67 (Mated) 22A 1 kV - - +90°C -40°C -