Solar Connectors

Solar connectors are used to connect solar panels to other panels, batteries and junction boxes. The most common type of solar connector is the MC4 connector, a standardised single pole connector that has built in strain relief and interlocks. These interlocks ensure a secure mating and protection against accidental release between plugs and sockets. As they are often used outside MC4 connectors are weather-proof, and are paired with cable that is double-insulated and UV resistant.
Branch Connectors are available to assist the connection of solar panels in parallel or series, for example linking multiple panels to a single battery for increased power.
The RS Range of solar connectors includes plugs, sockets and adapters suitable for applications from 15A to 69A applications.

...
Read more Read less

Filters

Viewing 61 - 80 of 93 products
Results per page
Description Price Type Gender Cable CSA Mounting Type Termination Method Keying IP Rating Current Rating Voltage Rating Plug/Socket Thread Size Maximum Operating Temperature Minimum Operating Temperature Series
RS Stock No. 188-2902
Mfr. Part No.1017635
TWD535.00
Each
units
Circular Connector Female 1.5 → 6 mm², 4 → 6 mm² Front Mount Screw - IP66, IP68, IP69K 35A 690 V ac Socket - - - PRC 3-FC-FS6 8-21 HR
RS Stock No. 190-2037
Mfr. Part No.1-2306314-2
TWD221.00
Each
units
Junction Box - - - - Minus - - - - - - - SOLARLOK PV
RS Stock No. 190-2045
Mfr. Part No.1-2306314-1
TWD223.00
Each
units
Junction Box - - - - Plus - - - - - - - SOLARLOK PV
RS Stock No. 188-2906
Mfr. Part No.1065798
TWD800.00
Each
units
Circular Connector - - Cable Mount - - - - 690 V ac - - - - PRC FC-45/90-HSG 8-21
RS Stock No. 136-8619
Mfr. Part No.1SNV420924R0000
BrandABB
TWD96.40
Each (In a Bag of 5)
units
Plug Connector Female 10mm² Cable Mount Quick Connect Plus IP65, IP68 69A 1.5 kV Plug - +115°C - MC4-Evo2
RS Stock No. 188-2899
Mfr. Part No.1014498
TWD561.00
Each
units
Circular Connector Male 1.5 → 6 mm², 4 → 6 mm² Cable Mount Screw - IP66, IP68, IP69K 35A 690 V ac Plug - - - PRC 3-FC-MS6 8-21
RS Stock No. 560-947
Mfr. Part No.32.0018+32.0019
BrandStaubli
TWD751.00
1 Set of 1
Set(s)
Branch Connector Female to Male 2.5 → 4.0mm² - - - IP67 30A 1 kV Plug, Socket - +90°C -40°C -
RS Stock No. 769-8702
Mfr. Part No.1789834
TWD198.00
Each
units
Connector Female 2.5 → 6mm² Cable Mount Spring Cage Minus IP66, IP68 40A 1.5 kV Socket - +85°C -40°C PV-C1M-S 2.5-6
RS Stock No. 696-2171
Mfr. Part No.PV-KST3I-100
BrandStaubli
TWD13,511.00
1 Bag of 100
Bag(s)
Coupler Male 2 → 5mm² Cable Mount - - IP2x (Un Mated), IP67 (Mated) 22A 1 kV - - +90°C -40°C -
New
RS Stock No. 193-1792
Mfr. Part No.H4CFC4DI
BrandAmphenol
TWD62,267.00
1 Box of 1000
Box(es)
Solar Connector Female 4 mm², 12 AWG Cable Mount Quick Connect - IP68 20 (UL) A, 42 (TUV) A TUV) V, 1500 (UL Socket - +85°C -40°C H4
New
RS Stock No. 193-1796
Mfr. Part No.H4CMC4DI
BrandAmphenol
TWD49,814.00
1 Box of 1000
Box(es)
Solar Connector Male 4 mm², 12 AWG Cable Mount Quick Connect - IP68 20 (UL) A, 42 (TUV) A TUV) V, 1500 (UL Plug - +85°C -40°C H4
New
RS Stock No. 193-1808
Mfr. Part No.UTXCMA4AM
BrandAmphenol
TWD71.20
Each (In a Bag of 5)
units
Solar Connector Male 4 mm², 12 AWG Cable Mount - - IP68 20 (UL) A, 40 (JET) A, 42 (TUV) A JET) V, TUV, 1500 (UL Plug - +90°C -40°C UTX
RS Stock No. 161-7952
Mfr. Part No.130244-1202
BrandMolex
TWD335.30
Each (In a Bag of 70)
units
Power Male 4 → 6mm² Cable Mount Crimp Plus IP67 30A - Plug - +80°C -40°C -
RS Stock No. 161-9373
Mfr. Part No.130244-1204
BrandMolex
TWD507.50
Each (In a Bag of 70)
units
Power Male 2.5mm² Cable Mount Crimp Plus IP67 15A - Plug - +80°C -40°C -
RS Stock No. 789-3089
Mfr. Part No.130244-0203
BrandMolex
TWD94.00
Each
units
Power Female 2.5mm² Cable Mount Crimp Minus IP67 15A - Socket - +80°C -40°C -
RS Stock No. 172-2327
Mfr. Part No.32.0020P0001-UR + 32.0021P0001-UR
TWD262.00
Each
units
Panel Receptacle Female, Male 2.5mm² Cable Mount Crimp - IP65, IP68 32A 1.5 kV dc Plug - +85°C -40°C -
RS Stock No. 175-0091
Mfr. Part No.32.0086P0001-UR
TWD84.00
Each (In a Pack of 5)
units
Coupler Female - Cable Mount Crimp - - 45A 1.5 kV dc Socket - +85°C -40°C MC4-Evo2
New
RS Stock No. 193-1799
Mfr. Part No.H4CMC6DI
BrandAmphenol
TWD49,814.00
1 Box of 1000
Box(es)
Solar Connector Male 6 mm², 10 AWG Cable Mount Quick Connect - IP68 30 (UL) A, 53 (TUV) A TUV) V, 1500 (UL Plug - +85°C -40°C H4
RS Stock No. 188-2915
Mfr. Part No.1621325
TWD1,556.00
Each
units
Test Plug Male 1.5 → 6 mm², 4 → 6 mm² Cable Mount Screw - IP66, IP68, IP69K 35A 690 V Plug - - - PRC 5-TC-FS6 8-21
RS Stock No. 190-2040
Mfr. Part No.1-2306314-5
TWD227.00
Each
units
Junction Box - - - - - - - - - - - - SOLARLOK PV