Crimp Contacts | Free Next Day Delivery | RS
Recently searched

    Crimp Contacts

    Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.

    Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.

    How are crimp contacts used?

    Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. 

    Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.

    Where are crimp contacts used?

    Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.

    What are crimp contacts made from?

    Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.

    What is contact gender?

    Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.

    3879 Products showing for Crimp Contacts

    RS PRO
    Female
    -
    -
    -
    -
    Crimp
    Gold
    30AWG
    Phosphor Bronze
    24AWG
    -
    30mΩ
    -
    -40°C
    +105°C
    -
    JST
    Female
    NV and VH Connector Housings
    NV, VH
    0.5mm²
    1.25mm²
    Crimp
    Tin
    20AWG
    Phosphor Bronze
    16AWG
    -
    10mΩ
    10A
    -25°C
    +85°C
    -
    Molex
    Male
    MX150 Connector Housing
    MX150
    0.4mm²
    0.8mm²
    Crimp
    Tin
    20AWG
    Alloy
    16AWG
    33000
    -
    -
    -40°C
    +125°C
    -
    Molex
    Female
    Mini-Fit Sr Connector Housing
    Mini-Fit Sr
    -
    -
    Crimp
    Silver
    16AWG
    High Purity Alumina
    14AWG
    42815
    1.5mΩ
    50A
    -40°C
    +105°C
    -
    TE Connectivity
    Female
    TH/.025 Connector Housing
    025
    0.2mm²
    0.5mm²
    Crimp
    Tin
    24AWG
    Copper Alloy
    20AWG
    -
    -
    -
    -
    -
    -
    TE Connectivity
    Male
    Universal MATE-N-LOK Connector Housing
    Universal MATE-N-LOK
    3mm²
    5mm²
    Crimp
    Tin
    12AWG
    Phosphor Bronze
    10AWG
    -
    -
    -
    -
    -
    -
    Molex
    Female
    Pico-Clasp and Illuminate Connector Housings
    Pico-Clasp
    0.04mm²
    0.08mm²
    Crimp
    Tin
    32AWG
    Phosphor Bronze
    28AWG
    501334
    -
    -
    -
    -
    -
    TE Connectivity
    Male
    Dynamic 1000 Connector Housing
    Dynamic 1000
    0.08mm²
    0.4mm²
    Crimp
    Gold
    28AWG
    Copper Alloy
    22AWG
    -
    -
    -
    -55°C
    +105°C
    -
    Molex
    Female
    SPOX Connector Housing
    SPOX
    0.2mm²
    0.8mm²
    Crimp
    Tin
    24AWG
    Brass
    18AWG
    5194
    10mΩ
    7A
    -
    -
    -
    Molex
    Female
    Micro-Latch and Mi II Connector Housings
    -
    0.05mm²
    0.2mm²
    Crimp
    Tin
    30AWG
    Phosphor Bronze
    24AWG
    50212
    -
    -
    -
    -
    -
    JST
    Female
    LBT and SH Connector Housings, SHD Connector Housing
    SSH
    0.03mm²
    0.08mm²
    Crimp
    Gold
    32AWG
    Phosphor Bronze
    28AWG
    -
    40mΩ
    1A
    -25°C
    +85 °C, +85 °C
    -
    TE Connectivity
    Female
    Mini-Universal MATE-N-LOK Connector Housing
    Mini-Universal MATE-N-LOK
    0.5mm²
    1.3mm²
    Crimp
    Tin
    20AWG
    Brass
    16AWG
    -
    10mΩ
    -
    -20°C
    +105°C
    -
    Molex
    Female
    C-Grid III Connector Housing
    C-Grid III
    0.2mm²
    0.35mm²
    Crimp
    Gold
    24AWG
    Phosphor Bronze
    22AWG
    90119
    20mΩ
    3A
    -55°C
    +105°C
    -
    Molex
    Male
    SL Connector Housing
    SL
    0.05mm²
    0.2mm²
    Crimp
    Gold
    30AWG
    Phosphor Bronze
    24AWG
    70021
    15mΩ
    3A
    -40°C
    +105°C
    -
    TE Connectivity
    Male
    Commercial MATE-N-LOK Connector Housing
    Commercial MATE-N-LOK
    0.5mm²
    2mm²
    Crimp
    Tin
    20AWG
    Brass
    14AWG
    -
    4mΩ
    -
    -55°C
    +105°C
    -
    Molex
    Female
    DuraClik Connector Housing
    DuraClik
    0.1mm²
    0.3mm²
    Crimp or Compression
    Tin
    26AWG
    Phosphor Bronze
    22AWG
    560085
    -
    -
    -
    -
    -
    Molex
    Male
    -
    -
    0.2mm²
    0.8mm²
    Crimp
    Tin
    24AWG
    Brass
    18AWG
    5006
    -
    -
    -
    -
    -
    TE Connectivity
    Male
    AMP SUPEREAL 1.5 Connector Housing
    MINI-MIC
    0.75mm²
    1.5mm²
    Crimp
    Tin
    17AWG
    Brass
    15AWG
    -
    30mΩ
    -
    -40°C
    +125°C
    -
    ITT Cannon
    Male
    Trident Circular Connector Housing
    Trident
    0.5mm²
    1.3mm²
    Crimp
    Gold
    -
    Brass
    16AWG
    -
    5mΩ
    -
    -55°C
    +125 °C
    -
    Molex
    Female
    KK 254 Connector Housing
    KK 254
    0.05mm²
    0.35mm²
    Crimp
    Gold
    30AWG
    Brass
    22AWG
    2759
    10mΩ
    -
    0°C
    +75°C
    -
    Results per page