Crimp Contacts

Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.


Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.


How are crimp contacts used?

Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. 


Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.


Where are crimp contacts used?

Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.


What are crimp contacts made from?

Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.


What is contact gender?

Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.


...
Read more Read less

Filters

Viewing 61 - 80 of 3643 products
Results per page
Description Price Gender For Use With Series Minimum Wire Size mm² Maximum Wire Size mm² Termination Method Contact Plating Minimum Wire Size AWG Contact Material Maximum Wire Size AWG Series Number Maximum Contact Resistance Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 135-4972
Mfr. Part No.170364-1
TWD3.50
Each (In a Bag of 300)
units
Male Mini-Universal MATE-N-LOK Connector Housing Mini-Universal MATE-N-LOK 0.3mm² 0.9mm² Crimp Tin 22AWG Brass 18AWG - - - -
RS Stock No. 302-0439
Mfr. Part No.170364-1
TWD3.50
Each (In a Pack of 100)
units
Male Mini-Universal MATE-N-LOK Connector Housing Mini-Universal MATE-N-LOK 0.3mm² 0.9mm² Crimp Tin 22AWG Brass 18AWG - - - -
RS Stock No. 170-7117
Mfr. Part No.50641-8141
BrandMolex
TWD7.70
Each (In a Bag of 1000)
units
Female PanelMate Connector Housing PanelMate 0.05mm² 0.08mm² Crimp Gold 30AWG Phosphor Bronze 28AWG 50641 20mΩ - -
RS Stock No. 820-1324
Mfr. Part No.SWPR-001T-P025
BrandJST
TWD3.00
Each (In a Pack of 100)
units
Female JWPF Connector Housing JWPF 0.1mm² 0.33mm² Crimp Tin 26AWG Copper Alloy 22AWG - 15mΩ -55°C +85°C
RS Stock No. 669-5815
Mfr. Part No.50641-8141
BrandMolex
TWD9.80
Each (In a Pack of 100)
units
Female PanelMate Connector Housing PanelMate 0.05mm² 0.08mm² Crimp Gold 30AWG Phosphor Bronze 28AWG 50641 20mΩ - -
RS Stock No. 166-7275
Mfr. Part No.SWPR-001T-P025
BrandJST
TWD1.50
Each (On a Reel of 8200)
units
Female JWPF Connector Housing JWPF 0.13mm² 0.33mm² Crimp Tin 26AWG Copper Alloy 22AWG - 15mΩ -55°C +85°C
RS Stock No. 170-7143
Mfr. Part No.90119-0120
BrandMolex
TWD1.50
Each (On a Reel of 40000)
units
Female C-Grid III Connector Housing C-Grid III 0.08mm² 0.1mm² Crimp Tin 28AWG Phosphor Bronze 26AWG 90119 - - -
RS Stock No. 164-2377
Mfr. Part No.1-104480-7
TWD2.60
Each (On a Reel of 15000)
units
Female AMPMODU Short Point and AMPMODU MTE Connector Housings AMPMODU Short Point 0.1mm² 0.4mm² Crimp Tin 26AWG Copper Alloy 22AWG - 12mΩ -65°C +105°C
RS Stock No. 709-9864
Mfr. Part No.350550-7
TWD28.60
Each (In a Pack of 5)
units
Female Universal MATE-N-LOK Connector Housing Universal MATE-N-LOK 0.5mm² 2mm² Crimp Gold 20AWG Brass 14AWG - - - -
RS Stock No. 511-658
Mfr. Part No.M80-0130005
BrandHARWIN
TWD18.20
Each (In a Pack of 10)
units
Female Datamate L-Tek, J-Tek and Mix-Tek Connector Housings Datamate - 0.2mm² Crimp Gold 28AWG Beryllium Copper 24AWG - - -55°C +125°C
RS Stock No. 718-9854
Mfr. Part No.1-175218-3
TWD21.40
Each (In a Pack of 10)
units
Female Dynamic 3000 Connector Housing Dynamic 3000 0.5mm² 1.25mm² Crimp Gold 20AWG Copper Alloy 16AWG - - -55°C +105°C
RS Stock No. 752-1721
Mfr. Part No.MINI SSHL-002T-P0.2
BrandJST
TWD6.30
Each (In a Pack of 100)
units
Female GH Connector Housing GH 0.05mm² 0.1mm² Crimp Tin 30AWG Phosphor Bronze 26AWG - - -25°C +85 °C
RS Stock No. 164-2395
Mfr. Part No.1-175218-3
TWD10.10
Each (In a Bag of 5000)
units
Female Dynamic 3000 Connector Housing Dynamic 3000 0.5mm² 1.25mm² Crimp Gold 20AWG Copper Alloy 16AWG - - -55°C +105°C
RS Stock No. 670-4938
Mfr. Part No.90119-2120
BrandMolex
TWD3.70
Each (In a Pack of 100)
units
Female C-Grid III Connector Housing C-Grid III 0.08mm² 0.1mm² Crimp Tin 28AWG Phosphor Bronze 26AWG 90119 20mΩ - -
RS Stock No. 173-0923
Mfr. Part No.M80-0130005
BrandHARWIN
TWD12.70
Each (In a Bag of 1000)
units
Female Datamate L-Tek, J-Tek and Mix-Tek Connector Housings Datamate - 0.2mm² Crimp Gold 28AWG Beryllium Copper 24AWG - - -55°C +125°C
RS Stock No. 719-4297
Mfr. Part No.1-104480-7
TWD3.40
Each (In a Pack of 100)
units
Female AMPMODU Short Point and AMPMODU MTE Connector Housings AMPMODU Short Point 0.1mm² 0.4mm² Crimp Tin 26AWG Copper Alloy 22AWG - 12mΩ -65°C +105°C
RS Stock No. 670-2282
Mfr. Part No.90119-0120
BrandMolex
TWD2.70
Each (In a Pack of 100)
units
Female C-Grid III Connector Housing C-Grid III 0.08mm² 0.1mm² Crimp Tin 28AWG Phosphor Bronze 26AWG 90119 - - -
RS Stock No. 719-4711
Mfr. Part No.175287-5
TWD9.90
Each (In a Pack of 50)
units
Male Dynamic 3000 Connector Housing Dynamic 3000 0.08mm² 0.2mm² Crimp Bright Tin 28AWG Copper Alloy 24AWG - - - -
RS Stock No. 896-0767
Mfr. Part No.HIF3-2226SCF
BrandHirose
TWD12.60
Each (In a Pack of 10)
units
Female HIF3B Connector Housing HIF3B - 0.3mm² Crimp Gold 26AWG - 22AWG - - -55°C 85°C
RS Stock No. 687-7156
Mfr. Part No.50351-8000
BrandMolex
TWD1.60
Each (In a Pack of 100)
units
Female 2.5 mm Connector Housing Mini-Lock 0.08mm² 0.3mm² Crimp Tin 28AWG Phosphor Bronze 22AWG 50351 20mΩ -40°C +105°C