harting crimp contacts
Recently searched

    HARTING Crimp Contacts

    Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.

    Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.

    How are crimp contacts used?

    Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. 

    Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.

    Where are crimp contacts used?

    Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.

    What are crimp contacts made from?

    Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.

    What is contact gender?

    Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.

    26 Products showing for HARTING Crimp Contacts

    HARTING
    Female
    Crimp
    D-Sub
    -
    -
    Crimp
    -
    26AWG
    -
    22AWG
    -
    -
    -
    -
    -
    -
    HARTING
    Female
    DIN 41612 Bauform M 0+2, DIN 41612 Type M, DIN 41612 Type MH 21+5, DIN 41612 Type M Invers, Har-modular M Module
    DIN 41612
    -
    -
    Crimp
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HARTING
    Female
    Connector
    Han S
    -
    -
    Crimp
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HARTING
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HARTING
    Female
    Connector
    Han S
    -
    -
    Crimp
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HARTING
    Male
    DIN 41612 Bauform M 0+2, DIN 41612 Type M, DIN 41612 Type MH 21+5, DIN 41612 Type M Invers, Har-modular M Module
    DIN 41612
    -
    -
    Crimp
    -
    -
    -
    16AWG
    -
    -
    -
    -
    -
    -
    HARTING
    Female
    DIN 41612 Bauform M 0+2, DIN 41612 Type M, DIN 41612 Type MH 21+5, DIN 41612 Type M Invers, Har-modular M Module
    DIN 41612
    -
    -
    Crimp
    -
    -
    -
    16AWG
    -
    -
    -
    -
    -
    -
    HARTING
    Female
    Power Connector
    Han S
    -
    -
    Crimp
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HARTING
    Female
    Crimp
    D-Sub
    -
    -
    Crimp
    -
    26AWG
    -
    22AWG
    -
    -
    -
    -
    -
    -
    HARTING
    Female
    Crimp
    D-Sub
    -
    -
    Crimp
    -
    28AWG
    -
    24AWG
    -
    -
    -
    -
    -
    -
    HARTING
    Female
    DIN 41612 Bauform M 0+2, DIN 41612 Type M, DIN 41612 Type MH 21+5, DIN 41612 Type M Invers, Har-modular M Module
    DIN 41612
    -
    -
    Crimp
    -
    -
    -
    12AWG
    -
    -
    -
    -
    -
    -
    HARTING
    Female
    Connector
    Han S
    -
    -
    Crimp
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HARTING
    Female
    DIN 41612 Bauform M 0+2, DIN 41612 Type MH 21+5, DIN 41612 Type M Invers, Har-modular M Module
    DIN 41612
    -
    -
    Crimp
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HARTING
    Male
    Crimp
    D-Sub
    -
    -
    Crimp
    -
    26AWG
    -
    22AWG
    -
    -
    -
    -
    -
    -
    HARTING
    Female
    har-bus 64 Connector Housing
    har-bus 64
    0.09mm²
    0.5mm²
    Crimp
    -
    28AWG
    Copper Alloy
    20AWG
    -
    20mΩ
    -
    -55°C
    +125°C
    -
    HARTING
    Male
    Crimp
    D-Sub
    -
    -
    Crimp
    -
    28AWG
    -
    24AWG
    -
    -
    -
    -
    -
    -
    HARTING
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HARTING
    Male
    Crimp
    D-Sub
    -
    -
    Crimp
    -
    26AWG
    -
    22AWG
    -
    -
    -
    -
    -
    -
    HARTING
    Male
    Crimp
    Han D
    -
    -
    Crimp
    -
    26AWG
    -
    22AWG
    -
    -
    -
    -
    -
    -
    HARTING
    Male
    DIN 41612 Bauform M 0+2, DIN 41612 Type M, DIN 41612 Type MH 21+5, DIN 41612 Type M Invers, Har-modular M Module
    DIN 41612
    -
    -
    Crimp
    -
    -
    -
    12AWG
    -
    -
    -
    -
    -
    -
    Results per page