DC Power Connectors

What are DC Power connectors?
DC power connectors are designed to supply direct current from a mains connection to a device and is typically used to power small to medium appliances. Although there are various types of DC Connector, the most common type is sometimes referred to as a Barrel Connector. This style of connector features an insulated cylindrical tip, sometimes called a sleeve, or ring, which accepts a pin from the socket counterpart. This design ensures a safe and secure connection, with a smooth disconnect and connect action. DC connectors have many more standard types that are not interchangeable. The dimensions and arrangement of DC connectors can be chosen to prevent accidental interconnection of incompatible sources and loads.

DC Jacks
The standard dc barrel plug or jack has two conductors, one each for power and ground. Convention is for the centre pin to be power and the outer sleeve to be ground, but reversing the connections is acceptable. Some power jack models include a third conductor which forms a switch with the outer sleeve conductor. One use of the switch function is to detect or indicate the insertion of a plug. Another use of the switch function is to select between power sources dependent upon whether a plug is or is not inserted into the jack.
Applications
Though USB powered devices are more and more common, DC power plugs are still a serviceable standard in powering smaller appliances. They can typically be used with certain portable computers, electronic instruments and sound systems.

...
Read more Read less

Filters

Viewing 61 - 80 of 165 products
Results per page
Description Price DC Power Connector Type Current Rating Inner Diameter Body Orientation Outer Diameter Voltage Rating Length Width Mounting Type IP Rating Minimum Cable Diameter Maximum Cable Diameter Pin Diameter Contact Plating
RS Stock No. 768-4419
Mfr. Part No.712A-RS
TWD106.00
Each
units
DC Socket 5.0A - Straight - 12 V dc - 12.0mm Panel Mount - - - 2.35mm Silver
RS Stock No. 487-858
BrandRS PRO
TWD45.00
Each
units
DC Plug 5.0A 2.1mm Straight 5.5mm 12 V 23.6mm - Cable Mount - - - - Nickel
RS Stock No. 190-3265
Mfr. Part No.1614 21
BrandLumberg
TWD179.50
Each (In a Bag of 200)
units
DC Socket 10.0A - Straight - 24.0 V 16.5mm 9.0mm Snap-In - - - 2.5mm Nickel
RS Stock No. 294-6992
Mfr. Part No.4840.2230
BrandSchurter
TWD73.80
Each (In a Pack of 5)
units
DC Socket 2.0A - Straight - 18 V dc 18.2mm 14.25mm Panel Mount - - - 1.45mm Nickel, Silver
RS Stock No. 163-1833
Mfr. Part No.694106105102
TWD43.80
Each (On a Reel of 200)
units
DC Socket 5.0A - Right Angle - 24.0 V 9.0mm 16.0mm PCB Mount - - - 1.7mm Gold, Tin
RS Stock No. 190-3267
Mfr. Part No.1633 03
BrandLumberg
TWD47.10
Each (In a Pack of 100)
units
DC Plug 4.0A - Straight - 12.0 V 46.5mm - Cable Mount - - - - Nickel
RS Stock No. 122-4877
Mfr. Part No.694106105102
TWD56.00
Each (In a Pack of 5)
units
DC Socket 5.0A - Right Angle - 24.0 V 9.0mm 9.0mm PCB Mount - - - 2.5mm Gold, Tin
RS Stock No. 124-8901
Mfr. Part No.1633 04
BrandLumberg
TWD63.80
Each (In a Pack of 5)
units
DC Plug 2.0A - Straight - 24.0 V 46.5mm - Cable Mount - - - - Nickel
RS Stock No. 170-5464
Mfr. Part No.1614 20
BrandLumberg
TWD75.40
Each (In a Box of 250)
units
DC Socket 1.0A - Straight - 12.0 V - 14.25mm Panel Mount - - - 2.35mm Nickel
RS Stock No. 122-4880
Mfr. Part No.694106402002
TWD35.40
Each (In a Pack of 5)
units
DC Socket 3.0A - Straight - 20.0 V 9.0mm 14mm Panel Mount - - - 5.5mm Gold, Tin
RS Stock No. 705-1513
Mfr. Part No.S761ks15
TWD176.00
Each
units
DC Plug 5.0A 2.1mm Straight 5.5mm 30 V dc 57.1mm - Cable Mount IP68 3.8mm 4.4mm - Nickel
RS Stock No. 163-1837
Mfr. Part No.694106402002
TWD24.10
Each (In a Bag of 500)
units
DC Socket 3.0A - Straight - 20.0 V 9.0mm 14mm Panel Mount - - - 5.5mm Gold, Tin
RS Stock No. 878-7219
Mfr. Part No.S761KS12
TWD177.00
Each
units
DC Plug 5.0A 2.1mm Straight - - 57.1mm - Cable Mount IP68 3.2mm 3.8mm - Nickel
RS Stock No. 705-1531
Mfr. Part No.L722AS
TWD124.00
Each
units
DC Socket 5.0A - Straight - 30 V dc 26.3mm - Panel Mount IP68 - - 2mm Silver
RS Stock No. 190-3266
Mfr. Part No.1631 01
BrandLumberg
TWD31.20
Each (In a Pack of 100)
units
DC Plug 500.0mA - Straight - 12.0 V - 10.9mm Cable Mount - - - - -
RS Stock No. 125-1075
BrandRS PRO
TWD61.40
Each (In a Pack of 5)
units
DC Socket 2.0A - Straight - 12.0 V 8.9mm 14.5mm PCB Mount - - - 5.5mm Nickel, Tin
RS Stock No. 173-9847
Mfr. Part No.4840.2230
BrandSchurter
TWD72.50
Each (In a Box of 250)
units
DC Socket 2.0A - Straight - 18.0 V 18.2mm 14.25mm Panel Mount - - - 1.45mm Nickel, Silver
RS Stock No. 878-2628
Mfr. Part No.L722A
TWD106.00
Each
units
DC Plug 5.0A 2.0mm Straight - 12.0 V 20.8mm - Panel Mount - - - - Silver
RS Stock No. 705-1566
Mfr. Part No.S760BK
TWD178.00
Each
units
DC Plug 5.0A 2.0mm Straight - - 37.1mm - Cable Mount - - - - Nickel
RS Stock No. 163-1830
Mfr. Part No.694103303002
TWD15,409.00
1 Bag of 1000
Bag(s)
DC Socket 2.0A - Right Angle - 30.0 V 5.0mm 11.1mm Panel Mount - - - 3.5mm Gold, Tin