DC Power Connectors

DC power connectors are designed to supply direct current from a mains connection to a device and is typically used to power small to medium appliances. Although there are various types of DC Connector, the most common type is sometimes referred to as a Barrel Connector. This style of connector features an insulated cylindrical tip, sometimes called a sleeve, or ring, which accepts a pin from the socket counterpart. This design ensures a safe and secure connection, with a smooth disconnect and connect action. DC connectors have many more standard types that are not interchangeable. The dimensions and arrangement of DC connectors can be chosen to prevent the accidental interconnection of incompatible sources and loads.


DC Jacks


The standard dc barrel plug or jack has two conductors, one each for power and ground. The convention is for the centre pin to be power and the outer sleeve to be ground, but reversing the connections is acceptable. Some power jack models include a third conductor which forms a switch with the outer sleeve conductor. One use of the switch function is to detect or indicate the insertion of a plug. Another use of the switch function is to select between power sources dependent upon whether a plug is or is not inserted into the jack.


Applications for Power Connectors


Though USB powered devices are more and more common, DC power plugs are still a serviceable standard in powering smaller appliances. They can typically be used with certain portable computers, electronic instruments, and sound systems.


...
Read more Read less

Filters

Viewing 21 - 40 of 156 products
Results per page
Description Price DC Power Connector Type Current Rating Inner Diameter Body Orientation Outer Diameter Voltage Rating Length Width Mounting Type IP Rating Minimum Cable Diameter Maximum Cable Diameter Pin Diameter Contact Plating
RS Stock No. 768-4412
Mfr. Part No.722A-RS
TWD102.00
Each
units
DC Socket 5.0A - Straight - 12 V dc - 14.2mm Panel Mount - - - 2mm Silver
RS Stock No. 884-0950
BrandRS PRO
TWD214.60
Each (In a Pack of 5)
units
DC Plug 2.0A 2.1mm Straight 5.5mm 16.0 V 34.5mm 9.0mm Cable Mount - - 5.2mm - -
RS Stock No. 487-832
BrandRS PRO
TWD196.00
Each
units
DC Socket 5.0A - Straight - 12 V dc 21.3mm - Panel Mount - - - 2.1mm Nickel
RS Stock No. 878-4793
Mfr. Part No.L712RA
TWD147.00
Each
units
DC Plug 5.0A 2.5mm Right Angle - 12.0 V 23.3mm - Panel Mount - - - - Silver
RS Stock No. 122-4871
Mfr. Part No.694102303002
TWD25.20
Each (In a Pack of 5)
units
DC Socket 2.0A - Right Angle - 30.0 V 5.0mm 11.1mm Panel Mount - - - 3.5mm Gold, Tin
RS Stock No. 163-1826
Mfr. Part No.694102303002
TWD14,480.00
1 Bag of 1000
Bag(s)
DC Socket 2.0A - Right Angle - 30.0 V 5.0mm 11.1mm Panel Mount - - - 3.5mm Gold, Tin
RS Stock No. 878-2511
Mfr. Part No.S761K
TWD206.00
Each
units
DC Plug 5.0A 2.0mm Straight - - 45.7mm - Cable Mount - - - - Tin
RS Stock No. 124-1510
Mfr. Part No.1614 19
BrandLumberg
TWD123.00
Each
units
DC Socket 500.0mA - Straight - 12.0 V 13.2mm 15.0mm Panel Mount - - - 2.1mm Nickel, Silver
RS Stock No. 190-3254
Mfr. Part No.1614 19
BrandLumberg
TWD115.70
Each (In a Bag of 250)
units
DC Socket 500.0mA - Straight - 12.0 V 13.2mm 10.8 (Dia.)mm Panel Mount - - - 2.1mm Nickel, Silver
RS Stock No. 190-3287
Mfr. Part No.XNES/J 210
BrandLumberg
TWD55.20
Each (In a Box of 100)
units
DC Plug 500.0mA 2.1mm Straight 5.5mm 12.0 V 43.0mm - Cable Mount - - - - Nickel
RS Stock No. 705-1541
Mfr. Part No.RAPC722BK
TWD145.00
Each
units
DC Socket 5.0A - Right Angle - - 9.4mm 10.9mm Panel Mount - - - - Nickel
RS Stock No. 505-1558
Mfr. Part No.XNES/J 210
BrandLumberg
TWD54.00
Each
units
DC Plug 500.0mA 2.1mm Straight 5.5mm 12 V dc 43.0mm - Cable Mount - - - - Nickel
RS Stock No. 163-1828
Mfr. Part No.694103107102
TWD36.60
Each (On a Reel of 500)
units
DC Socket 5.0A - Right Angle - 18.0 V 8.0mm 15.0mm PCB Mount - - - 1.0mm Gold, Tin
RS Stock No. 122-4870
Mfr. Part No.694102107102
TWD54.80
Each (In a Pack of 5)
units
DC Socket 5.0A - Right Angle - 18.0 V 8.0mm 9.0mm PCB Mount - - - 2.0mm Gold, Tin
RS Stock No. 163-1825
Mfr. Part No.694102107102
TWD31.90
Each (On a Reel of 500)
units
DC Socket 5.0A - Right Angle - 18.0 V 8.0mm 15.0mm PCB Mount - - - 1.0mm Gold, Tin
RS Stock No. 705-1529
Mfr. Part No.L712RAS
TWD239.00
Each
units
DC Socket 5.0A - Right Angle - 30 V dc 26.3mm - Panel Mount IP68 - - 2.5mm Silver
RS Stock No. 884-0957
BrandRS PRO
TWD45.40
Each (In a Pack of 5)
units
DC Socket 2.0A - Right Angle - 16.0 V 15.2mm 9mm Panel Mount - - - 1.0mm -
RS Stock No. 122-4869
Mfr. Part No.694101308002
TWD37.40
Each (In a Pack of 5)
units
DC Socket 2.0A - Right Angle - 12.0 V 5.0mm 11.5mm Panel Mount - - - 2.5mm Gold, Tin
RS Stock No. 476-151
BrandRS PRO
TWD302.00
Each
units
DC Socket 5.0A - Right Angle - 12 V dc 19.9mm - Panel Mount - - - 2.5mm Nickel
RS Stock No. 487-836
BrandRS PRO
TWD95.00
Each
units
DC Socket 2.5A - Right Angle - 16 V dc 14.5mm 14.5mm PCB Mount - - - 5.5mm Nickel