Dc Power Connectors | Barrel Connectors | RS
Recently searched

    DC Power Connectors

    DC power connectors are designed to supply direct current from a mains connection to a device and is typically used to power small to medium appliances. Although there are various types of DC Connector, the most common type is sometimes referred to as a Barrel Connector. This style of connector features an insulated cylindrical tip, sometimes called a sleeve, or ring, which accepts a pin from the socket counterpart. This design ensures a safe and secure connection, with a smooth disconnect and connect action. DC connectors have many more standard types that are not interchangeable. The dimensions and arrangement of DC connectors can be chosen to prevent the accidental interconnection of incompatible sources and loads.

    DC Jacks

    The standard dc barrel plug or jack has two conductors, one each for power and ground. The convention is for the centre pin to be power and the outer sleeve to be ground, but reversing the connections is acceptable. Some power jack models include a third conductor which forms a switch with the outer sleeve conductor. One use of the switch function is to detect or indicate the insertion of a plug. Another use of the switch function is to select between power sources dependent upon whether a plug is or is not inserted into the jack.

    Applications for Power Connectors

    Though USB powered devices are more and more common, DC power plugs are still a serviceable standard in powering smaller appliances. They can typically be used with certain portable computers, electronic instruments, and sound systems.

    182 Products showing for DC Power Connectors

    Lumberg
    DC Socket
    10.0A
    -
    Straight
    -
    24.0 V
    16.5mm
    12.0mm
    Snap-In
    -
    -
    -
    2.35mm
    Nickel
    Copper Tin
    1614
    Lumberg
    DC Plug
    1.0A
    2.5mm
    Straight
    5.5mm
    12 V dc
    43.0mm
    -
    Cable Mount
    -
    -
    -
    -
    Nickel
    Brass
    XNES/J
    Schurter
    DC Plug
    500mA
    2.1mm
    Straight
    5.5mm
    12 VDC
    46mm
    10.4mm
    Cable Mount
    -
    -
    -
    -
    Nickel
    -
    4840
    Switchcraft
    DC Plug
    5.0A
    2.0mm
    Straight
    5.5mm
    30 V dc
    57mm
    -
    Cable Mount
    IP68
    3.8mm
    4.4mm
    -
    Nickel
    Copper Alloy
    -
    DFRobot
    -
    -
    -
    -
    -
    -
    -
    -
    Cable
    -
    -
    -
    -
    -
    -
    -
    Kycon
    -
    7.5A
    -
    Right Angle
    -
    20 V dc
    25.2mm
    14.2mm
    Panel Mount
    -
    -
    -
    -
    Tin
    Brass
    KPJX
    Wurth Elektronik
    DC Socket
    5.0A
    -
    Right Angle
    -
    24.0 V
    9.0mm
    14.5mm
    Panel Mount
    -
    -
    -
    5.5mm
    Gold, Tin
    Copper Alloy
    WR-DC
    Wurth Elektronik
    DC Socket
    3.0A
    -
    Straight
    -
    20.0 V
    9.0mm
    14mm
    Panel Mount
    -
    -
    -
    5.5mm
    Gold, Tin
    Copper Alloy
    WR-DC
    Lumberg
    DC Plug
    10.0A
    -
    Straight
    -
    24.0 V
    71.1mm
    -
    Cable Mount
    -
    -
    -
    -
    Nickel
    Brass
    1636
    Wurth Elektronik
    DC Socket
    5.0A
    -
    Right Angle
    -
    24.0 V
    9.0mm
    9.0mm
    PCB Mount
    -
    -
    -
    2.05mm
    Gold, Tin
    Copper Alloy
    WR-DC
    Lumberg
    DC Plug
    2.0A
    4.1mm
    Straight
    6.5mm
    24.0 V
    37.0mm
    9.0mm
    Cable Mount
    -
    1.7mm
    7.0mm
    1mm
    Nickel
    CuZn
    -
    Switchcraft
    DC Plug
    5.0A
    2.1mm
    Straight
    -
    -
    57mm
    -
    Cable Mount
    IP68
    3.2mm
    3.8mm
    -
    Nickel
    Copper Alloy
    S761KS
    Schurter
    DC Socket
    500mA
    2mm
    Straight
    6.3mm
    12 VDC
    18.2mm
    16mm
    Screw On Mount
    -
    -
    -
    -
    Silver
    -
    4840
    Wurth Elektronik
    DC Socket
    2.0A
    -
    Right Angle
    -
    12.0 V
    5.0mm
    11.5mm
    Panel Mount
    -
    -
    -
    2.5mm
    Gold, Tin
    Copper Alloy
    WR-DC
    Schurter
    DC Socket
    2.0A
    -
    Straight
    -
    18 V dc
    18.2mm
    14.25mm
    Panel Mount
    -
    -
    -
    1.45mm
    Nickel, Silver
    Brass
    JSBJ5
    Switchcraft
    DC Socket
    5.0A
    -
    Right Angle
    -
    30 V dc
    26.3mm
    -
    Panel Mount
    IP68
    -
    -
    2.5mm
    Silver
    Copper Alloy
    -
    Switchcraft
    DC Socket
    5.0A
    2.5mm
    Straight
    -
    12.0 V
    20.8mm
    -
    Panel Mount
    -
    -
    -
    -
    Silver
    Copper Alloy
    PC7
    Switchcraft
    DC Socket
    5.0A
    2.5mm
    Right Angle
    -
    12.0 V
    19.5mm
    -
    Panel Mount
    -
    -
    -
    -
    Silver
    Copper Alloy
    RA
    Lumberg
    DC Plug
    500.0mA
    2.1mm
    Straight
    5.5mm
    12 V dc
    29.5mm
    -
    -
    -
    -
    -
    -
    Nickel
    Brass
    NES/J
    Switchcraft
    DC Plug
    5.0A
    2.0mm
    Straight
    -
    -
    57mm
    -
    Cable Mount
    IP68
    4.4mm
    5.1mm
    -
    Nickel
    Copper Alloy
    S762KS
    Results per page