Dc Power Connectors | Barrel Connectors | RS
Recently searched

    DC Power Connectors

    DC power connectors are designed to supply direct current from a mains connection to a device and is typically used to power small to medium appliances. Although there are various types of DC Connector, the most common type is sometimes referred to as a Barrel Connector. This style of connector features an insulated cylindrical tip, sometimes called a sleeve, or ring, which accepts a pin from the socket counterpart. This design ensures a safe and secure connection, with a smooth disconnect and connect action. DC connectors have many more standard types that are not interchangeable. The dimensions and arrangement of DC connectors can be chosen to prevent the accidental interconnection of incompatible sources and loads.

    DC Jacks

    The standard dc barrel plug or jack has two conductors, one each for power and ground. The convention is for the centre pin to be power and the outer sleeve to be ground, but reversing the connections is acceptable. Some power jack models include a third conductor which forms a switch with the outer sleeve conductor. One use of the switch function is to detect or indicate the insertion of a plug. Another use of the switch function is to select between power sources dependent upon whether a plug is or is not inserted into the jack.

    Applications for Power Connectors

    Though USB powered devices are more and more common, DC power plugs are still a serviceable standard in powering smaller appliances. They can typically be used with certain portable computers, electronic instruments, and sound systems.

    182 Products showing for DC Power Connectors

    RS PRO
    DC Plug
    1.0A
    2.5mm
    -
    5.5mm
    12 V
    44.0mm
    9.0mm
    Cable Mount
    -
    -
    -
    2.5mm
    Nickel
    -
    DC
    RS PRO
    DC Socket
    5.0A
    -
    Straight
    -
    12 V dc
    21.3mm
    -
    Panel Mount
    -
    -
    -
    2.1mm
    Nickel
    Copper
    -
    RS PRO
    DC Plug
    1.0A
    1.4mm
    -
    3.5mm
    12 V
    44.0mm
    9.0mm
    Cable Mount
    -
    -
    -
    -
    Nickel
    -
    DC
    RS PRO
    DC Plug
    2.0A
    2.1mm
    Straight
    5.5mm
    16.0 V
    34.5mm
    9.0mm
    Cable Mount
    -
    -
    5.2mm
    -
    -
    -
    FC68147
    RS PRO
    DC Socket
    2.0A
    -
    Right Angle
    -
    16.0 V
    15.2mm
    9mm
    Panel Mount
    -
    -
    -
    2mm
    -
    -
    FC68147
    RS PRO
    DC Plug
    5.0A
    2.1mm
    Straight
    5.5mm
    12 V
    23.6mm
    -
    Cable Mount
    -
    -
    -
    -
    Nickel, Silver
    Brass
    -
    RS PRO
    DC Plug
    5.0A
    2.5mm
    Straight
    5.5mm
    12 V
    23.6mm
    -
    Cable Mount
    -
    -
    -
    -
    Nickel
    Brass
    -
    RS PRO
    DC Socket
    2.0A
    -
    Right Angle
    -
    16.0 V
    15.2mm
    9mm
    Panel Mount
    -
    -
    -
    1.7mm
    -
    -
    FC68147
    RS PRO
    -
    5A
    -
    Straight
    -
    12 V dc
    -
    -
    Cable Mount
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    DC Plug
    -
    2.1mm
    Straight
    5.5mm
    16.0 V
    2.0m
    9.0mm
    Cable Mount
    -
    -
    2.5mm
    2.1mm
    -
    -
    FC68147
    RS PRO
    DC Socket
    1.0A
    -
    Straight
    -
    12 V dc
    14.5mm
    11.1mm
    PCB Mount
    -
    -
    -
    2.5mm
    Nickel
    Brass
    -
    RS PRO
    DC Socket
    -
    -
    Straight
    -
    -
    21.3mm
    14.25mm
    Panel Mount
    -
    -
    -
    2mm
    Gold, Nickel
    Brass
    -
    RS PRO
    DC Socket
    -
    -
    Straight
    -
    -
    21.3mm
    14.25mm
    Panel Mount
    -
    -
    -
    2.5mm
    Gold, Nickel
    Brass
    -
    RS PRO
    DC Plug
    2.0A
    2.5mm
    Straight
    5.5mm
    16.0 V
    2.0m
    9.0mm
    Cable Mount
    -
    -
    2.5mm
    2.5mm
    -
    -
    FC68147
    RS PRO
    DC Plug
    2.0A
    2.5mm
    Straight
    5.5mm
    16.0 V
    34.5mm
    9.0mm
    Cable Mount
    -
    -
    5.2mm
    -
    -
    -
    FC68147
    RS PRO
    DC Plug
    5.0A
    2.5mm
    Straight
    5.5mm
    12 V
    40.4mm
    -
    Cable Mount
    -
    -
    -
    -
    Nickel
    Brass
    -
    RS PRO
    DC Socket
    1A
    -
    Straight
    -
    16 V
    -
    -
    Cable Mount
    -
    -
    -
    2.1mm
    Nickel Plated
    -
    -
    RS PRO
    DC Socket
    1A
    -
    Right Angle
    -
    12 V dc
    14.5mm
    11.1mm
    PCB Mount
    -
    -
    -
    3.5mm
    Nickel
    Brass
    -
    RS PRO
    -
    5A
    -
    -
    -
    12 V dc
    -
    -
    Cable Mount
    -
    -
    -
    -
    -
    -
    CLB-JL
    RS PRO
    DC Socket
    1.0A
    -
    Straight
    -
    12 V dc
    8.0mm
    9.0mm
    PCB Mount
    -
    -
    -
    1.3mm
    Nickel
    Brass
    -
    Results per page