DIN Connectors | Free Next Day Delivery | RS
Recently searched

    DIN Connectors

    DIN Connectors are an electrical connector that is identified by its DIN standard. DIN was created by the German national standards organisation and stands for Deutsches Institut fur Normung. As there are different variations of DIN connectors available, there are also a variety of DIN standards for these connectors such as DIN 41524 which is used for digital and audio signals.

    How to identify DIN connectors?

    DIN Connectors are identified by its round shape that encompasses a circular pattern of pins within the connector. These connector types are offered in both male and female types.

    Where are DIN connectors used?

    DIN connectors are widely used for equipment such as MIDI instruments, Computer keyboards, as well as other specialised equipment.

    Another type of DIN connector is a Mini Din. These are smaller in size except the pins are arranged horizontally. These are used for S-video connections, PS2 mouse and keyboards.

    Types of DIN Connectors

    There are several DIN type connectors available such as;

    • 5-pin DIN Connectors - These connectors have an arrangement of 5 pins circular pattern and are widely used for older computer keyboards.
    • S-Video connectors - These have 4 pins arranged in 2 rows and a keying block so that it cannot be inserted incorrectly.
    • PS/2 connectors - These connection types have 6 pins and a keying block. This connector has become an industry standard for connecting mice and keyboards although was first used on PS2 consoles.
    • 8-pin Mini Din - These connectors have 3 pins at the top and bottom and 2 in the middle. They are commonly used on portable video devices and projectors.
    • Environmentally sealed connectors - These DIN type connectors have been designed for cable to cable, cable to board and cable to device applications. They are primarily used in harsh environments.

    999 Products showing for DIN Connectors

    Lumberg
    7
    Female
    Panel Mount
    -
    -
    Solder
    Straight
    5A
    60 V ac
    IP68
    -
    DIN EN 60529
    -
    -
    -
    Hirschmann
    -
    Male
    -
    -
    -
    -
    -
    -
    -
    IP30
    -
    -
    -
    -
    -
    Lumberg
    8
    Male
    Cable Mount
    M16
    -
    Solder
    Straight
    5A
    60 V ac
    IP40
    -
    DIN EN 60529
    SV
    -
    -
    Lumberg
    7
    Female
    Panel Mount
    M16
    -
    Solder
    Straight
    5A
    60 V ac
    IP40
    -
    DIN EN 60529
    KGR
    -
    -
    Lumberg
    8
    Male
    Cable Mount
    M16
    -
    Solder
    Right Angle
    5A
    60 V ac
    IP40
    -
    DIN EN 60529
    WSV
    -
    -
    Amphenol Industrial
    7
    Female
    Panel Mount
    M16
    -
    Solder
    Straight
    5A
    100 V ac
    -
    -
    -
    C 091 A
    -
    -
    Lumberg
    8
    Female
    Wall Mount
    M16
    -
    Solder
    Straight
    5A
    -
    IP40
    -
    DIN EN 60529
    KFR
    -
    -
    Same Sky
    8
    Female
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Lumberg
    5
    Plug
    Solder Mount
    -
    Plug In
    -
    Straight
    4A
    100 V AC
    -
    -
    DIN 41524
    0131
    -
    -
    Lumberg
    8
    Female
    Panel Mount
    M16
    -
    Solder
    Straight
    5A
    60 V ac
    IP40
    -
    DIN EN 60529
    KGV
    -
    -
    Amphenol Industrial
    8
    Male
    Cable Mount
    M16
    Screw Coupling
    -
    Straight
    7A
    100 V
    IP67
    -
    DIN EN 61076-2-106
    C091
    -
    -
    Lumberg
    8
    Female
    Panel Mount
    -
    -
    Solder
    Straight
    5A
    60 V ac
    IP68
    -
    DIN EN 60529
    -
    -
    -
    Lumberg
    5
    Female
    Panel Mount
    M16
    -
    Solder
    Straight
    5A
    250 V ac
    IP40
    -
    DIN EN 60529
    KFV
    -
    -
    Phoenix Contact
    -
    Female
    DIN Rail
    -
    -
    -
    -
    -
    -
    -
    -
    -
    AXL F BS BK
    -
    -
    Amphenol Industrial
    7
    Male
    Cable Mount
    M16
    Screw Coupling
    -
    Straight
    7A
    300 V
    IP67
    -
    DIN EN 61076-2-106
    C091
    -
    -
    ITT Cannon
    4
    Male
    Cable Mount
    -
    -
    -
    Straight
    -
    48 V dc
    IP67, IP69K
    -
    DIN 72585
    APD
    Glass Fibre Reinforced PBT
    -
    Lumberg
    4
    Female
    Through Hole
    Miniature
    -
    Solder
    Right Angle
    1A
    100 V ac
    -
    -
    -
    -
    -
    -
    Lumberg
    5
    Plug
    Solder Mount
    -
    Bayonet
    -
    Angle
    4A
    100 V AC
    -
    -
    DIN 41524
    0134
    -
    -
    Lapp
    16
    Female
    Through Hole
    -
    Screw Lock
    -
    -
    7.5A
    1.5 kV
    IP65
    -
    -
    Epic Series R
    Copper Alloy
    -
    Results per page